0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน62

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2848851

RoHS

Each
1+THB1,038.920
5+THB1,013.210
10+THB967.700
50+THB933.780
100+THB919.670
Medical
DIP
3:1
2W
1 Output
24V
83mA
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
2848903

RoHS

Each
1+THB1,304.230
5+THB1,272.760
10+THB1,239.060
50+THB1,195.390
100+THB1,176.910
Medical
DIP
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848865

RoHS

Each
1+THB1,089.130
5+THB1,083.510
10+THB1,034.720
50+THB998.440
100+THB982.980
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2848849

RoHS

Each
1+THB1,039.340
5+THB1,013.420
10+THB968.120
50+THB934.200
100+THB920.080
Medical
DIP
3:1
2W
1 Output
12V
167mA
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
2929614

RoHS

Each
1+THB1,059.050
5+THB1,022.770
10+THB986.490
50+THB951.890
100+THB937.110
Medical
DIP
2:1
2W
1 Output
9V
222mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2848848

RoHS

Each
1+THB981.970
5+THB974.080
10+THB966.190
50+THB932.260
100+THB919.290
Medical
DIP
3:1
2W
1 Output
5V
400mA
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
2848919

RoHS

Each
1+THB1,329.070
5+THB1,295.460
10+THB1,261.850
50+THB1,218.220
100+THB1,199.410
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848918

RoHS

Each
1+THB1,329.070
5+THB1,295.460
10+THB1,261.850
50+THB1,218.220
100+THB1,199.410
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848858

RoHS

Each
1+THB1,030.060
5+THB1,022.420
10+THB1,012.920
50+THB986.050
100+THB978.670
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2 Series
2848911

RoHS

Each
1+THB1,329.070
5+THB1,295.460
10+THB1,261.850
50+THB1,218.220
100+THB1,199.410
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2848856

RoHS

Each
1+THB1,039.340
5+THB1,013.420
10+THB968.120
50+THB934.200
100+THB920.080
Medical
DIP
2:1
2W
1 Output
15V
134mA
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2 Series
2848906

RoHS

Each
1+THB1,324.040
5+THB1,314.470
10+THB1,304.890
50+THB1,228.310
100+THB1,205.250
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848917

RoHS

Each
1+THB1,282.910
5+THB1,274.010
10+THB1,265.110
50+THB1,236.220
100+THB1,226.810
Medical
DIP
2:1
3.5W
1 Output
12V
292mA
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 3.5 Series
2848860

RoHS

Each
1+THB1,061.030
5+THB1,034.180
10+THB988.470
50+THB953.870
100+THB939.090
Medical
DIP
2:1
2W
1 Output
5V
400mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2848896

RoHS

Each
1+THB1,306.730
5+THB1,297.360
10+THB1,241.570
50+THB1,197.900
100+THB1,179.420
Medical
DIP
3:1
3.5W
1 Output
12V
292mA
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
2929612

RoHS

Each
1+THB981.970
5+THB974.960
10+THB966.190
50+THB939.310
100+THB932.260
Medical
DIP
2:1
2W
1 Output
9V
222mA
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2 Series
2929613

RoHS

Each
1+THB1,002.270
5+THB995.280
10+THB986.490
50+THB959.280
100+THB952.220
Medical
DIP
2:1
2W
1 Output
3.3V
500mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2848902

RoHS

Each
1+THB1,304.230
5+THB1,272.760
10+THB1,239.060
50+THB1,195.390
100+THB1,176.910
Medical
DIP
2:1
3.5W
1 Output
9V
389mA
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848870

RoHS

Each
1+THB1,087.950
5+THB1,060.750
10+THB1,033.540
50+THB997.250
100+THB981.800
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2 Series
2848895

RoHS

Each
1+THB1,306.730
5+THB1,297.360
10+THB1,241.570
50+THB1,197.900
100+THB1,179.420
Medical
DIP
3:1
3.5W
1 Output
9V
389mA
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
2848904

RoHS

Each
1+THB1,306.730
5+THB1,297.360
10+THB1,241.570
50+THB1,197.900
100+THB1,179.420
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848868

RoHS

Each
1+THB1,061.030
5+THB1,034.180
10+THB988.470
50+THB953.870
100+THB939.090
Medical
DIP
2:1
2W
1 Output
15V
134mA
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2 Series
2848905

RoHS

Each
1+THB1,304.230
5+THB1,271.530
10+THB1,238.830
50+THB1,195.390
100+THB1,176.910
Medical
DIP
2:1
3.5W
1 Output
24V
146mA
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848852

RoHS

Each
1+THB1,068.380
5+THB1,064.240
10+THB1,014.960
50+THB979.350
100+THB964.240
Medical
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
2848908

RoHS

Each
1+THB1,331.620
5+THB1,321.470
10+THB1,265.110
50+THB1,220.770
100+THB1,201.950
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
1-25 จาก 62 รายการ
จาก 3 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER