Isolated Through Hole DC / DC Converters :
พบผลิตภัณฑ์จำนวน36ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(36)
Depth
=19mm
1
(12)
(7)
(4)
(5)
(2)
(4)
(16)
(37)
Power Supply Applications
(36)
DC / DC Converter Type
(36)
Input Ratio
(36)
Output Power Max
(18)
(18)
No. of Outputs
(24)
(12)
Output Voltage - Output 1
(6)
(6)
(12)
(12)
Output Current - Output 1
(3)
(3)
(3)
(3)
(3)
(3)
(3)
(3)
Output Voltage - Output 2
(6)
(6)
Output Current - Output 2
(3)
(3)
(3)
(3)
บรรจุภัณฑ์
(36)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 340mA | -15V | -340mA | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.6A | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 700mA | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 340mA | -15V | -340mA | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | ||||||
Each | 1+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | ||||||
Each | 1+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.6A | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||
Each | 1+THB1,312.340 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | -420mA | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||
Each | 1+THB1,046.870 5+THB942.180 10+THB906.390 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | ||||||