Isolated Surface Mount DC / DC Converters :
พบผลิตภัณฑ์จำนวน52ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(52)
Height
=11.5mm
1
(1)
(2)
(3)
(1)
(6)
(4)
(5)
(6)
Power Supply Applications
(46)
DC / DC Converter Type
(9)
(36)
Input Ratio
(42)
Output Power Max
(4)
(10)
(7)
(4)
(15)
(3)
No. of Outputs
(31)
(15)
Output Voltage - Output 1
(8)
(7)
(13)
(16)
Output Current - Output 1
(3)
(3)
(9)
(6)
(4)
(3)
(3)
(4)
Output Voltage - Output 2
(9)
(7)
Output Current - Output 2
(3)
(6)
(4)
(5)
บรรจุภัณฑ์
(52)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+THB562.180 | ITE | DIP | - | - | 2 Output | 15V | - | - | -50mA | - | - | 24V | Fixed | - | 11.5mm | 15.7mm | - | 36V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+THB562.180 | ITE | - | 4:1 | 1.56W | - | - | - | -12V | -65mA | Regulated | - | 24V | - | - | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | ITE | - | - | - | 2 Output | 15V | 100mA | -15V | -100mA | - | - | 48V | Fixed | - | 11.5mm | 15.7mm | 18V | - | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB562.180 | ITE | DIP | 4:1 | 1.5W | 2 Output | - | - | - | -50mA | Regulated | - | 48V | Fixed | - | 11.5mm | 15.7mm | - | 76V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | - | - | - | - | 1 Output | 12V | - | - | - | Regulated | - | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | - | 9V | - | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB623.370 10+THB561.030 | ITE | DIP | - | 1.32W | 1 Output | - | 400mA | - | - | Regulated | - | 12V | - | - | 11.5mm | - | - | - | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | ITE | DIP | - | 3W | - | - | - | - | - | Regulated | - | 12V | - | - | 11.5mm | - | - | 18V | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | ITE | - | - | - | 1 Output | - | 200mA | - | - | - | - | 48V | Fixed, Adjustable | - | 11.5mm | 15.7mm | - | 76V | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | ITE | DIP | - | 3W | - | 5V | 600mA | - | - | Regulated | - | 48V | Fixed, Adjustable | - | 11.5mm | 15.7mm | 18V | - | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | - | - | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | - | 24V | Fixed, Adjustable | - | 11.5mm | 15.7mm | 9V | - | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | ITE | DIP | 4:1 | 3W | - | - | - | - | - | - | - | 24V | - | - | 11.5mm | - | - | - | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | - | DIP | - | - | - | - | - | -15V | -100mA | - | - | 12V | Fixed | - | 11.5mm | - | 4.5V | - | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB663.600 | ITE | - | 4:1 | - | 1 Output | 3.3V | 800mA | - | - | Regulated | - | - | - | - | 11.5mm | 15.7mm | - | - | CCG3 Series | |||||
TDK-LAMBDA | Each | 1+THB562.180 | - | DIP | - | - | 1 Output | 15V | 100mA | - | - | Regulated | - | 24V | Fixed, Adjustable | - | 11.5mm | 15.7mm | 9V | - | CCG1R5 Series | |||||
Each | 1+THB1,087.150 5+THB951.250 10+THB788.180 50+THB733.640 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | ||||||
Each | 1+THB621.010 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+THB733.640 | ITE | Surface Mount DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+THB733.640 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+THB621.010 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+THB621.010 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+THB733.640 | ITE | Surface Mount DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||
Each | 1+THB692.800 5+THB623.520 10+THB621.010 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | ||||||
Each | 1+THB621.010 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | ||||||
Each | 1+THB621.010 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||||
Each | 1+THB744.670 5+THB733.640 | ITE | Surface Mount DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||||