0
0 ItemsTHB0.00

Isolated DIN Rail Mount DC / DC Converters :

พบผลิตภัณฑ์จำนวน27

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002975

RoHS

Each
1+THB2,446.580
Railway
2:1
120W
1 Output
24V
5A
-
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
1908417

RoHS

Each
1+THB8,487.200
10+THB8,151.080
ITE
2:1
60W
1 Output
12V
5A
-
1.6kV
Fixed, Adjustable
24V
24.5mm
57.6mm
125mm
18V
36V
DPX Series
2068437

RoHS

Each
1+THB11,841.280
5+THB11,604.460
ITE
2:1
120W
1 Output
24V
5A
-
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3002978

RoHS

Each
1+THB2,479.530
Railway
2:1
120W
1 Output
24V
5A
-
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
2778137

RoHS

Each
1+THB14,742.710
5+THB14,447.860
ITE
2:1
120W
1 Output
24V
5A
-
1.5kV
Fixed
48V
-
-
-
30V
60V
QUINT-PS Series
3003003

RoHS

Each
1+THB1,214.560
Railway
4:1
60W
1 Output
12V
5A
-
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3251518

RoHS

Each
1+THB3,741.740
Railway
2:1
240W
1 Output
48V
5A
-
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3003007

RoHS

Each
1+THB1,216.280
Railway
4:1
60W
1 Output
12V
5A
-
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002966

RoHS

Each
1+THB3,704.970
5+THB3,700.500
Railway
2:1
240W
1 Output
48V
5A
-
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
2080665

RoHS

Each
1+THB3,742.530
5+THB3,558.620
10+THB3,374.700
50+THB3,285.700
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
Fixed, Adjustable
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
3498844

RoHS

Each
1+THB8,755.760
5+THB8,636.490
ITE
2:1
120W
1 Output
24V
5A
-
-
Fixed, Adjustable
-
-
-
-
29V
57.5V
QUINT POWER Series
3498838

RoHS

Each
1+THB7,676.940
5+THB7,523.410
10+THB7,369.870
ITE
2:1
120W
1 Output
24V
5A
-
-
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3976662

RoHS

Each
1+THB10,508.480
5+THB10,298.320
Laboratory Equipment
-
120W
1 Output
24V
5A
-
-
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
4292198

RoHS

Each
1+THB2,132.420
5+THB2,097.070
ITE & Industrial
6:1
120W
1 Output
24V
5A
-
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
2778133

RoHS

Each
1+THB11,841.280
5+THB11,604.460
ITE
2:1
120W
1 Output
24V
5A
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
3002981

RoHS

Each
1+THB2,446.580
Railway
2:1
120W
1 Output
24V
5A
-
4kV
Fixed, Adjustable
110V
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
2812902

RoHS

Each
1+THB2,918.720
5+THB2,795.780
10+THB2,672.840
50+THB2,505.210
ITE
4:1
24W
1 Output
5V
5A
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2778136

RoHS

Each
1+THB19,224.060
5+THB18,839.580
ITE
2:1
240W
1 Output
48V
5A
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
2576454

RoHS

Each
1+THB14,730.160
5+THB13,086.360
ITE
2:1
120W
1 Output
24V
5A
-
1.5kV
Fixed
12V
-
-
-
9V
18V
QUINT-PS Series
2778150

RoHS

Each
1+THB17,930.820
5+THB17,572.210
ITE
2:1
240W
1 Output
48V
5A
-
-
Fixed
-
-
-
-
30V
60V
QUINT-PS Series
3002968

RoHS

Each
1+THB3,710.090
5+THB3,658.590
Railway
2:1
240W
1 Output
48V
5A
-
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3534383

RoHS

Each
1+THB2,035.740
5+THB2,001.230
-
10:1
60W
1 Output
12V
5A
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3498843

RoHS

Each
1+THB13,242.810
5+THB12,977.960
ITE
2:1
240W
1 Output
48V
5A
-
-
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2643380

RoHS

Each
1+THB3,474.640
5+THB3,429.860
10+THB3,385.070
50+THB3,340.280
ITE
4:1
60W
1 Output
12V
5A
-
2.5kV
Fixed
24V
67.8mm
38mm
112mm
9V
36V
DTE60 Series
3498814

RoHS

Each
1+THB8,265.940
5+THB8,100.630
10+THB7,935.310
ITE
2:1
120W
1 Output
24V
5A
-
4kV
Fixed, Adjustable
24V
36mm
130mm
125mm
18V
32V
QUINT POWER Series
1-25 จาก 27 รายการ
จาก 2 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER