0
0 ItemsTHB0.00

Isolated DIN Rail Mount DC / DC Converters :

พบผลิตภัณฑ์จำนวน82

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002992

RoHS

Each
1+THB749.510
Railway
4:1
15W
1 Output
5V
3A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002977

RoHS

Each
1+THB2,642.300
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002987

RoHS

Each
1+THB781.020
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
4kV
Fixed
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002983

RoHS

Each
1+THB732.850
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3003005

RoHS

Each
1+THB1,222.860
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3002975

RoHS

Each
1+THB2,446.580
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002965

RoHS

Each
1+THB3,725.620
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3003009

RoHS

Each
1+THB1,207.460
Railway
4:1
60W
1 Output
24V
2.5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
3002966

RoHS

Each
1+THB3,704.970
5+THB3,700.500
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
24V
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3003004

RoHS

Each
1+THB1,224.680
5+THB1,212.430
Railway
4:1
60W
1 Output
15V
4A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3498816

RoHS

Each
1+THB7,349.800
ITE
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
24V
50mm
130mm
125mm
18V
32V
QUINT POWER Series
3002985

RoHS

Each
1+THB732.850
Railway
4:1
11.6W
1 Output
3.3V
3.5A
4kV
Fixed, Adjustable
24V
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3534385

RoHS

Each
1+THB2,482.710
-
10:1
60W
1 Output
48V
1.25A
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
2068434

RoHS

Each
1+THB12,592.500
5+THB12,340.650
ITE
2:1
96W
1 Output
12V
8A
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
2068437

RoHS

Each
1+THB11,841.280
5+THB11,604.460
ITE
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
24V
-
-
-
18V
32V
QUINT POWER Series
3002988

RoHS

Each
1+THB732.850
Railway
4:1
15W
1 Output
12V
1.25A
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002978

RoHS

Each
1+THB2,479.530
Railway
2:1
120W
1 Output
24V
5A
4kV
Fixed, Adjustable
48V
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002990

RoHS

Each
1+THB734.170
Railway
4:1
15W
1 Output
24V
630mA
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002967

RoHS

Each
1+THB3,692.820
Railway
2:1
240W
1 Output
24V
10A
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002971

RoHS

Each
1+THB2,446.580
Railway
2:1
100.8W
1 Output
24V
4.2A
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002973

RoHS

Each
1+THB2,483.370
Railway
2:1
120W
1 Output
12V
10A
4kV
Fixed, Adjustable
24V
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002993

RoHS

Each
1+THB992.360
Railway
4:1
30W
1 Output
12V
2.5A
4kV
Fixed, Adjustable
24V
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3003003

RoHS

Each
1+THB1,214.560
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
24V
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
3251518

RoHS

Each
1+THB3,741.740
Railway
2:1
240W
1 Output
48V
5A
4kV
Fixed, Adjustable
110V
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
3003007

RoHS

Each
1+THB1,216.280
Railway
4:1
60W
1 Output
12V
5A
4kV
Fixed, Adjustable
48V
52.5mm
90.54mm
54.5mm
18V
75V
DDR-60 Series
1-25 จาก 82 รายการ
จาก 4 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER