36 พบผลลัพธ์สำหรับ "PHOENIX CONTACT"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(36)
No. of Outputs
(35)
(1)
Output Voltage - Output 1
(4)
(28)
(4)
Power Supply Applications
(25)
(11)
DC / DC Converter Output Type
(13)
(23)
Product Range
(1)
(3)
(21)
(9)
(1)
Input Ratio
(1)
(20)
(4)
Input Voltage DC Max
(1)
(1)
(5)
(1)
(19)
(1)
(1)
(2)
Input Voltage DC Nom
(2)
(17)
(1)
Input Voltage DC Min
(4)
(3)
(3)
(16)
(1)
(1)
(1)
(2)
Output Current - Output 1
(1)
(3)
(2)
(2)
(5)
(12)
(2)
(7)
บรรจุภัณฑ์
(36)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB7,349.800 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 50mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+THB23,540.400 | ITE | 2:1 | 400W | 1 Output | 24V | 20A | - | - | - | 1.5kV | Fixed | 24V | - | - | - | 18V | 32V | QUINT-PS Series | ||||||
Each | 1+THB12,592.500 5+THB12,340.650 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+THB11,841.280 5+THB11,604.460 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+THB9,816.010 5+THB9,619.690 10+THB9,423.370 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | 1.5kV | Fixed | - | - | - | - | 10V | 32V | MINI-PS Series | ||||||
Each | 1+THB14,742.710 5+THB14,447.860 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 48V | - | - | - | 30V | 60V | QUINT-PS Series | ||||||
Each | 1+THB16,481.980 5+THB16,152.350 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+THB10,452.130 5+THB10,240.490 10+THB9,943.980 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | - | - | - | 1.5kV | Fixed, Adjustable | - | - | - | - | 36V | 75V | MINI-PS Series | ||||||
Each | 1+THB10,198.960 5+THB10,017.490 10+THB9,817.150 | ITE | 3:1 | 24W | 1 Output | 24V | 1A | - | - | - | 1.5kV | Fixed | - | - | - | - | 10V | 32V | MINI-PS Series | ||||||
Each | 1+THB10,429.720 5+THB10,221.130 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+THB7,676.940 5+THB7,523.410 10+THB7,369.870 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+THB8,755.760 5+THB8,636.490 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | Fixed, Adjustable | - | - | - | - | 29V | 57.5V | QUINT POWER Series | ||||||
Each | 1+THB10,198.960 5+THB10,017.490 10+THB9,817.150 | ITE | 3:1 | 24W | 1 Output | 24V | 1A | - | - | - | 1.5kV | Fixed, Adjustable | - | - | - | - | 10V | 32V | MINI Power Series | ||||||
Each | 1+THB10,508.480 5+THB10,298.320 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | - | - | - | Fixed, Adjustable | 24V | 36mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+THB16,481.980 5+THB16,152.350 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 1.5kV | Fixed | 24V | - | - | - | 18V | 32V | QUINT-PS Series | ||||||
Each | 1+THB11,841.280 5+THB11,604.460 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 24V | - | - | - | 18V | 32V | QUINT-PS Series | ||||||
Each | 1+THB14,086.520 5+THB13,804.790 | ITE | 1:1 | 720mW | 2 Output | 24V | 30mA | 24V | 30mA | - | - | Fixed | 24V | - | - | - | 21.6V | 26.4V | - | ||||||
Each | 1+THB6,046.090 5+THB5,925.170 10+THB5,804.250 | ITE | 3:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | Fixed | - | - | - | - | 300V | 1kV | UNO POWER Series | ||||||
Each | 1+THB14,730.160 5+THB13,086.360 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 12V | - | - | - | 9V | 18V | QUINT-PS Series | ||||||
Each | 1+THB19,224.060 5+THB18,839.580 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | 1.5kV | Fixed | 24V | - | - | - | 18V | 32V | QUINT-PS Series | ||||||
Each | 1+THB18,260.910 5+THB17,895.700 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | Fixed | - | - | - | - | 67.2V | 154V | QUINT-PS Series | ||||||
Each | 1+THB17,930.820 5+THB17,572.210 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | Fixed | - | - | - | - | 30V | 60V | QUINT-PS Series | ||||||
Each | 1+THB9,123.280 5+THB8,940.820 10+THB8,758.350 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | - | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | ||||||
Each | 1+THB15,898.270 5+THB15,580.310 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | Fixed | - | - | - | - | 42V | 96V | QUINT-PS Series | ||||||
Each | 1+THB13,242.810 5+THB12,977.960 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | - | - | - | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | ||||||