0
0 ItemsTHB0.00

Isolated Chassis Mount DC / DC Converters :

พบผลิตภัณฑ์จำนวน27

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813140

RoHS

Each
1+THB4,513.130
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
3795586

RoHS

Each
1+THB6,639.550
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
24V
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
3795589

RoHS

Each
1+THB6,918.070
5+THB6,786.840
10+THB6,731.560
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
48V
Fixed
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
2813146

RoHS

Each
1+THB6,739.520
5+THB6,576.990
10+THB6,402.930
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
-
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813117

RoHS

Each
1+THB4,920.610
5+THB4,887.260
10+THB4,845.360
Railway
Module
4:1
20W
1 Output
5V
4A
-
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813142

RoHS

Each
1+THB6,303.580
5+THB6,264.110
10+THB5,989.160
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
-
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813120

RoHS

Each
1+THB4,687.350
5+THB4,655.470
10+THB4,615.460
Railway
Module
4:1
20W
1 Output
24V
833mA
-
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813121

RoHS

Each
1+THB4,983.770
5+THB4,949.940
10+THB4,907.520
Railway
Module
4:1
20W
1 Output
5V
4A
-
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813148

RoHS

Each
1+THB6,492.620
5+THB6,452.910
10+THB6,401.920
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813122

RoHS

Each
1+THB4,936.610
5+THB4,904.430
10+THB4,690.390
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813141

RoHS

Each
1+THB6,661.330
5+THB6,611.890
10+THB6,329.110
Railway
Module
4:1
40W
1 Output
5V
8A
-
-
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813145

RoHS

Each
1+THB7,095.280
5+THB7,033.580
10+THB6,741.560
Railway
Module
4:1
40W
1 Output
5V
8A
-
-
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813124

RoHS

Each
1+THB4,936.610
5+THB4,904.430
10+THB4,690.390
Railway
Module
4:1
20W
1 Output
24V
833mA
-
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813138

RoHS

Each
1+THB6,015.510
5+THB5,968.820
10+THB5,922.120
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813139

RoHS

Each
1+THB6,246.910
5+THB6,208.870
10+THB5,935.510
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813118

RoHS

Each
1+THB4,868.270
5+THB4,838.030
10+THB4,625.390
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813123

RoHS

Each
1+THB4,926.880
5+THB4,803.770
10+THB4,680.660
Railway
Module
4:1
20W
1 Output
15V
1.33A
-
-
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813126

RoHS

Each
1+THB5,028.360
5+THB4,989.730
10+THB4,951.100
Railway
Module
4:1
20W
1 Output
12V
1.67A
-
-
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813137

RoHS

Each
1+THB6,215.640
5+THB6,215.470
10+THB6,215.300
Railway
Module
4:1
40W
1 Output
5V
8A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813128

RoHS

Each
1+THB5,028.360
5+THB4,994.100
10+THB4,951.100
Railway
Module
4:1
20W
1 Output
24V
833mA
-
-
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813119

RoHS

Each
1+THB4,868.270
5+THB4,838.030
10+THB4,625.390
Railway
Module
4:1
20W
1 Output
15V
1.33A
-
-
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813127

RoHS

Each
1+THB5,216.690
5+THB5,087.930
10+THB4,959.160
Railway
Module
4:1
20W
1 Output
15V
1.33A
-
-
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813144

RoHS

Each
1+THB6,303.580
5+THB6,264.110
10+THB5,989.160
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813143

RoHS

Each
1+THB6,291.090
5+THB6,133.880
10+THB5,976.670
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
-
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813147

RoHS

Each
1+THB6,752.900
5+THB6,705.460
10+THB6,416.320
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
-
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
1-25 จาก 27 รายการ
จาก 2 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER