0
0 ItemsTHB0.00

High Voltage DC / DC Converters :

พบผลิตภัณฑ์จำนวน134

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565533
Each
1+THB13,476.150
Proportional
Negative Output
Adjustable
500mW
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
2565411

RoHS

Each
1+THB5,248.230
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
5V
AH Series
2565521

RoHS

Each
1+THB8,238.100
Proportional
Positive Output
Adjustable
500mW
333µA
Through Hole
0V
1.5kV
700mV
5V
Q Series
4226734

RoHS

Each
1+THB5,198.690
Proportional
Positive Output
Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2565487

RoHS

Each
1+THB4,433.630
5+THB4,411.730
Proportional
Positive Output
Adjustable
500mW
5mA
Through Hole
0V
100V
700mV
5V
Q Series
2565355

RoHS

Each
1+THB4,781.240
Proportional
Positive Output
Adjustable
1W
2mA
Through Hole
0V
500V
700mV
5V
A Series
2565494

RoHS

Each
1+THB4,512.000
Proportional
Positive Output
Adjustable
500mW
2mA
Through Hole
0V
250V
700mV
12V
Q Series
2565496

RoHS

Each
1+THB5,430.590
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
12V
Q Series
2565381

RoHS

Each
1+THB4,640.590
Proportional
Positive Output
Fixed, Adjustable
1W
2mA
Surface Mount
0V
500V
700mV
5V
AG Series
2565504

RoHS

Each
1+THB5,411.400
5+THB5,390.360
Proportional
Positive Output
Adjustable
500mW
1mA
Through Hole
0V
500V
700mV
5V
Q Series
2565409

RoHS

Each
1+THB5,319.860
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
12V
AH Series
2565361

RoHS

Each
1+THB5,712.030
5+THB5,690.820
Proportional
Positive Output
Adjustable
1W
1mA
Through Hole
0V
1kV
700mV
12V
A Series
4226778

RoHS

Each
1+THB5,860.510
Proportional
Reversible Output
Adjustable
500mW
1.11mA
Through Hole
0V
450V
700mV
12V
Q Series
4226780

RoHS

Each
1+THB15,161.150
5+THB15,004.130
Proportional
Negative Output
Adjustable
500mW
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
4226709

RoHS

Each
1+THB10,237.280
Proportional
Positive Output
Adjustable
1W
0.33mA
Through Hole
0V
3kV
700mV
24V
A Series
4226777

RoHS

Each
1+THB5,993.700
Proportional
Reversible Output
Adjustable
500mW
1.25mA
Through Hole
0V
400V
700mV
24V
Q Series
2748410

RoHS

Each
1+THB6,122.710
5+THB6,091.070
Proportional
Positive Output
Fixed, Adjustable
1.5W
500µA
Through Hole
0V
3kV
700mV
12V
G Series
2748407

RoHS

Each
1+THB4,692.260
5+THB4,667.660
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2565473

RoHS

Each
1+THB8,443.920
5+THB8,400.090
Proportional
Positive Output
Fixed, Adjustable
10W
10mA
Through Hole
0V
1kV
700mV
12V
FS Series
2565515
Each
1+THB15,161.150
5+THB15,004.130
Proportional
Positive Output
Adjustable
500mW
50µA
Through Hole
0V
10kV
700mV
5V
Q Series
2565514

RoHS

Each
1+THB6,568.100
5+THB6,534.160
Proportional
Positive Output
Adjustable
500mW
500µA
Through Hole
0V
1kV
700mV
5V
Q Series
2748404

RoHS

Each
1+THB4,692.260
5+THB4,667.660
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Through Hole
0V
300V
700mV
12V
G Series
2565511

RoHS

Each
1+THB6,513.650
5+THB6,480.040
Proportional
Positive Output
Adjustable
500mW
556µA
Through Hole
0V
900V
700mV
12V
Q Series
2565475
Each
1+THB9,327.920
5+THB9,232.270
Proportional
Positive Output
Fixed, Adjustable
10W
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
2565350

RoHS

Each
1+THB4,017.890
5+THB3,996.830
Proportional
Positive Output
Adjustable
1W
5mA
Through Hole
0V
200V
700mV
5V
A Series
1-25 จาก 134 รายการ
จาก 6 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER