0
0 ItemsTHB0.00

High Voltage DC / DC Converters :

พบผลิตภัณฑ์จำนวน234

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565475
Each
1+THB9,084.790
Proportional
Positive Output
Fixed, Adjustable
10W
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
2748420

RoHS

Each
1+THB3,680.700
Regulated
Positive Output
Adjustable
100mW
1mA
Through Hole
25V
90V
3V
6.7V
SIP Series
3220717

RoHS

Each
1+THB26,374.220
Regulated
Positive Output
Programmable
30W
30mA
Through Hole
0V
1kV
22V
30V
HRL30 Series
2565355

RoHS

Each
1+THB4,749.350
Proportional
Positive Output
Adjustable
1W
2mA
Through Hole
0V
500V
700mV
5V
A Series
2565411

RoHS

Each
1+THB5,202.650
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
5V
AH Series
2565494

RoHS

Each
1+THB4,481.900
Proportional
Positive Output
Adjustable
500mW
2mA
Through Hole
0V
250V
700mV
12V
Q Series
4226709

RoHS

Each
1+THB10,168.980
Proportional
Positive Output
Adjustable
1W
0.33mA
Through Hole
0V
3kV
700mV
24V
A Series
4226734

RoHS

Each
1+THB5,164.010
Proportional
Positive Output
Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2565417

RoHS

Each
1+THB8,418.880
Regulated
Positive Output
Fixed, Adjustable
1W
5mA
Through Hole
0V
200V
11.5V
16V
C Series
2748400

RoHS

Each
1+THB9,036.990
Proportional
Positive Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
5kV
0V
15V
F Series
2748389

RoHS

Each
1+THB8,308.780
Proportional
Positive Output
Fixed, Adjustable
3W
1mA
Through Hole
0V
3kV
0V
15V
E Series
2565449

RoHS

Each
1+THB11,987.190
Regulated
Positive Output
Programmable
1W
2mA
Through Hole
0V
500V
11.5V
15.5V
CA Series
2565533
Each
1+THB13,452.680
5+THB13,262.860
Proportional
Negative Output
Adjustable
500mW
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
2748388

RoHS

Each
1+THB5,851.650
Proportional
Positive Output
Fixed, Adjustable
3W
2mA
Through Hole
0V
1.5kV
0V
12V
E Series
2748407

RoHS

Each
1+THB4,683.820
5+THB4,617.980
10+THB4,603.270
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2565459
Each
1+THB21,609.170
Regulated
Positive Output
Fixed, Adjustable
1W
100µA
Chassis Mount, Through Hole
0V
10kV
11.5V
16V
CB Series
2565425

RoHS

Each
1+THB10,120.060
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
2748409

RoHS

Each
1+THB4,714.710
Proportional
Positive Output
Fixed, Adjustable
1.5W
600µA
Through Hole
0V
2.5kV
0V
12V
G Series
2565490

RoHS

Each
1+THB4,350.070
Proportional
Positive Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
12V
Q Series
2748404

RoHS

Each
1+THB4,636.520
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Through Hole
0V
300V
700mV
12V
G Series
2748395

RoHS

Each
1+THB6,623.490
Proportional
Positive Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
500V
0V
12V
F Series
2748397

RoHS

Each
1+THB7,747.130
Proportional
Positive Output
Fixed, Adjustable
10W
3.3mA
Through Hole
0V
3kV
0V
15V
F Series
2565497

RoHS

Each
1+THB5,315.030
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
5V
Q Series
2565395

RoHS

Each
1+THB5,108.250
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Surface Mount
0V
300V
700mV
5V
AGH Series
2748393

RoHS

Each
1+THB8,442.250
Proportional
Positive Output
Fixed, Adjustable
3W
430µA
Through Hole
0V
7kV
0V
15V
E Series
1-25 จาก 234 รายการ
จาก 10 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER