26 พบผลลัพธ์สำหรับ "ELECTRO"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(26)
Power Supply Applications
(4)
(22)
DC / DC Converter Type
(22)
(4)
No. of Outputs
(14)
(12)
Output Power Max
(1)
(1)
(1)
(1)
(1)
(2)
(2)
(1)
Output Voltage Nom
(1)
(1)
(1)
(1)
(5)
(4)
(2)
(3)
Output Current Max
(1)
(12)
(13)
DC / DC Converter Output Type
(22)
(4)
DC / DC Converter Mounting
(4)
(22)
Input Voltage DC Min
(1)
(7)
(3)
(3)
(4)
(1)
(1)
(2)
Input Voltage DC Max
(19)
(7)
บรรจุภัณฑ์
(5)
(1)
(3)
(17)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Power Supply Applications | DC / DC Converter Type | No. of Outputs | Output Power Max | Output Voltage Nom | Output Current Max | DC / DC Converter Output Type | DC / DC Converter Mounting | Input Voltage DC Min | Input Voltage DC Max | Depth | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB79.390 10+THB74.900 25+THB71.750 50+THB69.500 100+THB67.250 | ITE & Industrial | SIP | 2 Output | - | 15V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | ||||||
Each | 1+THB74.080 10+THB69.130 25+THB66.430 50+THB64.830 | ITE & Industrial | SIP | 2 Output | - | 3.3V | 500mA | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | ||||||
Each | 1+THB64.830 | ITE & Industrial | SIP | 2 Output | - | 12V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | ||||||
Each | 1+THB66.570 10+THB66.170 | ITE & Industrial | SIP | 2 Output | - | 5V | 500mA | Fixed | Through Hole | 6.5V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | ||||||
Each | 1+THB72.280 10+THB68.230 25+THB65.530 50+THB64.830 | ITE & Industrial | SIP | 2 Output | - | 9V | 500mA | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.6mm | 10.4mm | MP-K78-500 | ||||||
Pack of 10 | 1+THB1,482.220 5+THB1,441.750 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-1000R4 | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 2 Output | 5W | 5V | 1A | Fixed | Through Hole | 6.5V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB524.750 10+THB376.270 50+THB278.900 100+THB221.620 250+THB178.440 | ITE & Industrial | SIP | 1 Output | - | 9V | 500mA | Fixed | Through Hole | 14V | 90V | 11.5mm | 8.5mm | 17.5mm | - | ||||||
Tube of 1 | 1+THB524.750 10+THB376.270 50+THB278.900 100+THB221.620 250+THB178.440 | ITE & Industrial | SIP | 2 Output | - | 5V | 500mA | Fixed | Through Hole | 9V | 90V | 11.5mm | 8.5mm | 17.5mm | - | ||||||
Tube of 1 | 1+THB524.750 10+THB376.270 50+THB278.900 100+THB221.620 250+THB178.440 | ITE & Industrial | SIP | 2 Output | - | 12V | 500mA | Fixed | Through Hole | 18V | 90V | 11.5mm | 8.5mm | 17.5mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 2 Output | 15W | 15V | 1A | Fixed | Through Hole | 18V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB524.750 10+THB376.270 50+THB278.900 100+THB221.620 250+THB178.440 | ITE & Industrial | SIP | 1 Output | - | 6.5V | 500mA | Fixed | Through Hole | 9V | 90V | 11.5mm | 8.5mm | 17.5mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 1 Output | 1.5W | 1.5V | 1A | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 1 Output | 6.4W | 6.5V | 1A | Fixed | Through Hole | 9V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 1 Output | 3.3W | 3.3V | 1A | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB524.750 10+THB376.270 50+THB278.900 100+THB221.620 250+THB178.440 | ITE & Industrial | SIP | 2 Output | - | 3.3V | 500mA | Fixed | Through Hole | 9V | 90V | 11.5mm | 8.5mm | 17.5mm | - | ||||||
Tube of 1 | 1+THB524.750 10+THB376.270 50+THB278.900 100+THB221.620 250+THB178.440 | ITE & Industrial | SIP | 1 Output | - | 24V | 300mA | Fixed | Through Hole | 36V | 90V | 11.5mm | 8.5mm | 17.5mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 2 Output | 12W | 12V | 1A | Fixed | Through Hole | 15V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB524.750 10+THB376.270 50+THB278.900 100+THB221.620 250+THB178.440 | ITE & Industrial | SIP | 2 Output | - | 15V | 500mA | Fixed | Through Hole | 20V | 90V | 11.5mm | 8.5mm | 17.5mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 1 Output | 9W | 9V | 1A | Fixed | Through Hole | 12V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 1 Output | 1.2W | 1.2V | 1A | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 1 Output | 1.8W | 1.8V | 1A | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Tube of 1 | 1+THB372.090 10+THB266.780 50+THB197.610 100+THB157.070 250+THB126.670 | ITE & Industrial | SIP | 1 Output | 2.5W | 2.5V | 1A | Fixed | Through Hole | 4.75V | 36V | 11.6mm | 7.6mm | 10.4mm | - | ||||||
Each (Supplied on Full Reel) เต็มม้วน | 100+THB71.760 300+THB68.160 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-1000R4 | ||||||
Each (Supplied on Full Reel) เต็มม้วน | 100+THB70.860 300+THB67.260 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | MP-K78MT-1000R4 | ||||||