HS Series Panel / Chassis Mount Resistors :
พบผลิตภัณฑ์จำนวน930ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ THB627.360 2+ THB590.010 3+ THB552.660 5+ THB515.310 10+ THB477.960 ราคาเพิ่มเติม... | 1ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 65.5mm | 47.5mm | 26mm | -55°C | 250°C | - | |||||
Each | 1+ THB161.920 5+ THB128.670 10+ THB95.410 20+ THB89.250 40+ THB83.090 ราคาเพิ่มเติม... | 330ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 30ppm/°C | High Power | Chassis Mount | 17mm | 17mm | 9mm | - | - | - | ||||||
Each | 1+ THB72.710 5+ THB66.320 10+ THB59.680 20+ THB57.090 40+ THB53.290 | - | HS Series | - | - | Solder Lug | 160V | Wirewound | ± 30ppm/°C | - | Chassis Mount | - | 17mm | - | - | - | - | ||||||
Each | 1+ THB575.220 10+ THB418.910 25+ THB384.250 50+ THB349.910 100+ THB327.350 ราคาเพิ่มเติม... | - | HS Series | 100W | - | - | - | Wirewound | - | - | Chassis Mount | 65.5mm | 47.5mm | - | - | - | - | ||||||
CGS - TE CONNECTIVITY | Each | 1+ THB1,209.980 | 0.47ohm | HS Series | 250W | ± 5% | Threaded Stud | 2.2kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 109mm | 73mm | 42mm | -25°C | 250°C | - | |||||
Each | 1+ THB1,854.630 2+ THB1,729.750 3+ THB1,604.870 5+ THB1,479.990 10+ THB1,355.110 ราคาเพิ่มเติม... | 10ohm | HS Series | 200W | ± 5% | Threaded Stud | 1.9kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 90mm | 73mm | 42mm | -55°C | 250°C | - | ||||||
Each | 1+ THB117.520 5+ THB107.080 10+ THB96.230 20+ THB92.060 40+ THB85.200 ราคาเพิ่มเติม... | 680ohm | HS Series | 25W | - | Solder Lug | 550V | Wirewound | - | High Power | - | 29mm | - | 15mm | - | - | - | ||||||
Each | 1+ THB91.200 5+ THB83.090 10+ THB74.680 25+ THB71.440 50+ THB66.110 ราคาเพิ่มเติม... | - | HS Series | 16W | - | Solder Lug | 265V | Wirewound | - | High Power | - | 21mm | - | 11mm | - | - | - | ||||||
Each | 1+ THB85.030 | 0.82ohm | HS Series | 25W | - | - | 550V | - | - | - | Chassis Mount | 29mm | 28mm | - | - | - | - | ||||||
Each | 1+ THB91.200 10+ THB83.090 100+ THB74.680 500+ THB71.440 1000+ THB66.110 ราคาเพิ่มเติม... | 2.2ohm | HS Series | - | - | Solder Lug | - | - | - | - | - | 21mm | - | - | - | - | - | ||||||
Each | 1+ THB91.200 10+ THB83.090 100+ THB74.680 500+ THB71.440 1000+ THB66.110 ราคาเพิ่มเติม... | 470ohm | HS Series | 16W | - | Solder Lug | 265V | - | ± 30ppm/°C | High Power | Chassis Mount | 21mm | - | - | - | - | - | ||||||
Each | 1+ THB90.260 | 0.15ohm | HS Series | 25W | ± 5% | Solder Lug | 550V | - | - | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | ||||||
Each | 1+ THB63.770 1000+ THB60.180 | 3.3ohm | HS Series | 10W | - | - | 160V | Wirewound | - | High Power | Chassis Mount | 17mm | 17mm | - | - | - | - | ||||||
Each | 1+ THB69.330 1000+ THB64.100 | 120ohm | HS Series | 16W | ± 5% | Solder Lug | - | Wirewound | - | High Power | Chassis Mount | 21mm | 21mm | 11mm | - | - | - | ||||||
Each | 1+ THB85.360 1000+ THB80.780 | 0.05ohm | HS Series | 25W | - | - | - | - | ± 50ppm/°C | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB69.330 1000+ THB64.100 | 12ohm | HS Series | - | - | - | 265V | Wirewound | ± 50ppm/°C | High Power | - | 21mm | 21mm | 11mm | - | - | - | ||||||
Each | 1+ THB146.830 5+ THB133.780 10+ THB120.240 20+ THB115.020 40+ THB106.450 ราคาเพิ่มเติม... | - | HS Series | - | - | Solder Lug | - | Wirewound | ± 30ppm/°C | High Power | - | - | - | - | - | - | - | ||||||
Each | 1+ THB121.330 1000+ THB114.790 | 10ohm | HS Series | - | - | - | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | - | 30mm | 17mm | - | - | - | ||||||
Each | 1+ THB80.960 5+ THB61.400 10+ THB46.460 | 1ohm | HS Series | 10W | ± 5% | Solder Lug | 160V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 17mm | 17mm | 9mm | - | - | - | ||||||
Each | 1+ THB344.330 3+ THB306.150 5+ THB267.970 10+ THB229.780 20+ THB202.740 ราคาเพิ่มเติม... | 100mohm | HS Series | 50W | - | Solder Lug | - | Wirewound | - | High Power | - | - | - | - | - | - | MIL-PRF-18546 | ||||||
Each | 1+ THB822.450 10+ THB536.310 25+ THB509.490 50+ THB493.800 100+ THB457.500 | 1ohm | HS Series | 100W | ± 1% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | Power | Panel Mount | 87.5mm | 47.5mm | 26mm | - | - | - | ||||||
Each | 1+ THB1,844.370 5+ THB1,722.070 10+ THB1,671.710 25+ THB1,633.120 50+ THB1,569.020 ราคาเพิ่มเติม... | 4ohm | HS Series | 300W | ± 5% | Solder Lug | - | Wirewound | - | Power | Panel Mount | - | 73mm | 42mm | - | - | - | ||||||
Each | 1+ THB2,611.550 | 22ohm | HS Series | 500W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 204mm | 73mm | 42mm | -55°C | 200°C | - | ||||||
Each | 1+ THB1,905.350 2+ THB1,402.820 3+ THB1,376.610 5+ THB1,350.410 10+ THB1,324.200 ราคาเพิ่มเติม... | 4.7ohm | HS Series | 300W | ± 5% | Threaded Stud | 2.5kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 128mm | 73mm | 42mm | -55°C | 250°C | - | ||||||
Each | 1+ THB219.700 2+ THB203.330 3+ THB186.950 5+ THB136.470 10+ THB123.360 ราคาเพิ่มเติม... | 2.5kohm | HS Series | 50W | ± 1% | Solder Lug | 1.25kV | Wirewound | ± 25ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | ||||||