0
0 ItemsTHB0.00

Panel / Chassis Mount Resistors :

พบผลิตภัณฑ์จำนวน3,302
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
เปรียบเทียบราคาสำหรับจำนวน
4068949

RoHS

Each
1+
THB586.320
2+
THB462.310
3+
THB430.320
5+
THB429.000
10+
THB428.130
ราคาเพิ่มเติม...
1.5kohm
MP QL Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4068969

RoHS

Each
1+
THB610.860
2+
THB481.590
3+
THB447.850
5+
THB439.080
10+
THB429.880
1.5kohm
MP QL Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
-
4048907

RoHS

Each
1+
THB1,074.740
2+
THB999.620
3+
THB924.500
5+
THB849.380
10+
THB801.030
33ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
4048978

RoHS

Each
1+
THB2,021.240
2+
THB1,871.590
3+
THB1,721.940
5+
THB1,572.290
10+
THB1,422.630
ราคาเพิ่มเติม...
1kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4069036

RoHS

Each
1+
THB4,734.760
2+
THB4,095.420
3+
THB3,760.640
5+
THB3,619.980
10+
THB3,553.810
ราคาเพิ่มเติม...
1kohm
MP QR Series
2.5kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
625mm
60mm
119mm
-55°C
155°C
-
4307764

RoHS

Each
1+
THB273.310
5+
THB234.270
10+
THB215.630
25+
THB198.330
50+
THB180.580
1kohm
XV1 Series
60W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
4048879

RoHS

Each
1+
THB821.930
3+
THB747.550
5+
THB673.160
10+
THB598.770
20+
THB532.360
470ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
3976574

RoHS

Each
1+
THB289.140
2+
THB275.990
3+
THB262.840
5+
THB249.690
10+
THB236.540
ราคาเพิ่มเติม...
200ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4049055

RoHS

Each
1+
THB3,252.050
2+
THB3,066.540
3+
THB2,881.030
5+
THB2,695.520
10+
THB2,510.000
ราคาเพิ่มเติม...
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048960

RoHS

Each
1+
THB1,997.730
2+
THB1,849.930
3+
THB1,702.120
5+
THB1,554.320
10+
THB1,406.510
ราคาเพิ่มเติม...
2.2ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4049022

RoHS

Each
1+
THB1,875.220
2+
THB1,773.400
3+
THB1,671.600
5+
THB1,569.780
10+
THB1,552.430
1.5kohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4068929

RoHS

Each
1+
THB723.240
2+
THB691.490
3+
THB613.190
5+
THB584.610
10+
THB551.810
ราคาเพิ่มเติม...
12ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4069004

RoHS

Each
1+
THB1,892.150
2+
THB1,470.170
3+
THB1,384.280
5+
THB1,339.140
10+
THB1,335.660
ราคาเพิ่มเติม...
1kohm
MP QL Series
750W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
316mm
50mm
101mm
-55°C
155°C
-
4048999

RoHS

Each
1+
THB1,378.950
2+
THB1,359.010
3+
THB1,339.060
5+
THB1,319.120
10+
THB1,299.170
ราคาเพิ่มเติม...
1kohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4049030

RoHS

Each
1+
THB3,004.140
2+
THB2,799.910
3+
THB2,595.670
5+
THB2,391.430
10+
THB2,187.190
ราคาเพิ่มเติม...
22ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4307782

RoHS

Each
1+
THB1,867.950
10+
THB1,442.000
20+
THB1,371.460
10ohm
XV4 Series
300W
± 5%
Wire Leaded
1kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
215mm
60mm
30mm
-40°C
155°C
AEC-Q200
4048608

RoHS

Each
1+
THB14,063.630
5+
THB13,751.400
10+
THB13,439.170
1.5kohm
CJH Series
5kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
-
3976501

RoHS

Each
1+
THB175.030
2+
THB161.010
3+
THB146.980
5+
THB132.960
10+
THB118.930
ราคาเพิ่มเติม...
68ohm
RHA Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4049061

RoHS

Each
1+
THB2,431.640
2+
THB2,230.770
3+
THB2,066.370
1kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048959

RoHS

Each
1+
THB1,997.730
2+
THB1,855.050
3+
THB1,712.370
5+
THB1,569.690
10+
THB1,427.000
ราคาเพิ่มเติม...
1.5kohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4048905

RoHS

Each
1+
THB1,484.030
2+
THB1,380.920
3+
THB1,277.810
5+
THB1,174.700
10+
THB1,071.590
ราคาเพิ่มเติม...
15ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
3976568

RoHS

Each
1+
THB338.290
2+
THB312.170
3+
THB286.050
5+
THB259.930
10+
THB233.810
ราคาเพิ่มเติม...
60ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
4068939

RoHS

Each
1+
THB368.530
2+
THB271.690
3+
THB238.390
5+
THB202.020
10+
THB185.800
ราคาเพิ่มเติม...
3.3ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4307751

RoHS

Each
1+
THB194.280
5+
THB166.710
10+
THB159.920
25+
THB153.140
50+
THB142.060
1kohm
XV1 Series
30W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
4049053

RoHS

Each
1+
THB3,409.590
2+
THB3,160.430
3+
THB2,911.260
5+
THB2,662.090
10+
THB2,412.920
ราคาเพิ่มเติม...
68ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
1351-1375 จาก 3302 รายการ
จาก 133 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY