0
0 ItemsTHB0.00

Panel / Chassis Mount Resistors :

พบผลิตภัณฑ์จำนวน3,302
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
เปรียบเทียบราคาสำหรับจำนวน
4049062

RoHS

Each
1+
THB2,431.640
2+
THB2,230.770
3+
THB2,066.370
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4049040

RoHS

Each
1+
THB2,129.330
2+
THB1,948.750
3+
THB1,785.430
680ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4049009

RoHS

Each
1+
THB2,664.860
2+
THB2,490.020
3+
THB2,315.170
5+
THB2,140.330
10+
THB1,965.480
ราคาเพิ่มเติม...
22ohm
CJP Series
500W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048926

RoHS

Each
1+
THB1,148.870
2+
THB1,071.310
3+
THB993.750
5+
THB916.180
10+
THB882.400
68ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4049065

RoHS

Each
1+
THB4,510.330
2+
THB3,946.540
3+
THB3,269.990
5+
THB2,931.710
10+
THB2,706.200
ราคาเพิ่มเติม...
4.7ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
3976478

RoHS

Each
1+
THB209.630
2+
THB201.400
3+
THB193.160
5+
THB184.930
10+
THB176.690
ราคาเพิ่มเติม...
0.1ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976541

RoHS

Each
1+
THB228.770
2+
THB219.790
3+
THB210.800
5+
THB201.810
10+
THB192.820
ราคาเพิ่มเติม...
500ohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
3976486

RoHS

Each
1+
THB187.060
2+
THB177.570
3+
THB168.080
5+
THB158.590
10+
THB149.090
ราคาเพิ่มเติม...
100ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
3976572

RoHS

Each
1+
THB320.810
2+
THB301.870
3+
THB282.930
5+
THB263.990
10+
THB245.050
ราคาเพิ่มเติม...
100ohm
RHA Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
70.64mm
28.96mm
15.49mm
-55°C
250°C
AEC-Q200
3976534

RoHS

Each
1+
THB257.660
2+
THB242.900
3+
THB228.130
5+
THB213.370
10+
THB198.600
ราคาเพิ่มเติม...
68ohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4307773

RoHS

Each
1+
THB592.330
5+
THB498.710
10+
THB476.080
20+
THB453.010
40+
THB418.400
ราคาเพิ่มเติม...
1kohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4307766

RoHS

Each
1+
THB566.310
5+
THB476.800
10+
THB437.770
20+
THB398.320
40+
THB375.430
1kohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
3976525

RoHS

Each
1+
THB245.100
2+
THB231.020
3+
THB216.930
5+
THB202.830
10+
THB188.740
ราคาเพิ่มเติม...
25ohm
RHA Series
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.23mm
27.43mm
13.87mm
-55°C
250°C
AEC-Q200
4307772

RoHS

Each
1+
THB566.310
5+
THB476.800
10+
THB437.770
20+
THB398.320
40+
THB375.430
100ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
3976480

RoHS

Each
1+
THB297.630
2+
THB274.460
3+
THB251.280
5+
THB228.100
10+
THB204.920
ราคาเพิ่มเติม...
10ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
4307779

RoHS

Each
1+
THB532.370
5+
THB448.380
10+
THB411.470
20+
THB374.570
40+
THB352.830
10ohm
XV3 Series
100W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
4048592

RoHS

Each
1+
THB10,373.430
5+
THB9,807.830
560ohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4048580

RoHS

Each
1+
THB8,090.900
5+
THB7,233.840
10+
THB7,074.800
680ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
4048515

RoHS

Each
1+
THB5,452.660
2+
THB5,144.120
3+
THB4,835.580
5+
THB4,527.040
10+
THB4,218.490
ราคาเพิ่มเติม...
8.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
4048903

RoHS

Each
1+
THB1,114.090
2+
THB1,014.100
3+
THB914.130
5+
THB814.150
10+
THB801.030
6.8ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
4048579

RoHS

Each
1+
THB7,281.800
5+
THB7,074.800
470ohm
CJH Series
3kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
4048534

RoHS

Each
1+
THB6,543.390
5+
THB5,849.050
10+
THB5,154.700
12ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
-
4007952

RoHS

Each
1+
THB1,294.090
3+
THB1,258.370
68ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4007956

RoHS

Each
1+
THB1,258.370
12ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4048914

RoHS

Each
1+
THB1,133.920
2+
THB1,044.020
3+
THB954.090
5+
THB864.180
10+
THB801.030
220ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
1226-1250 จาก 3302 รายการ
จาก 133 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY