Panel / Chassis Mount Resistors :
พบผลิตภัณฑ์จำนวน3,304ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each | 1+ THB1,765.950 2+ THB1,624.190 3+ THB1,482.430 5+ THB1,340.670 10+ THB1,198.910 ราคาเพิ่มเติม... | 330ohm | CJP Series | 200W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 165mm | 60mm | 30mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB1,848.240 2+ THB1,779.300 3+ THB1,710.350 5+ THB1,641.400 10+ THB1,572.450 ราคาเพิ่มเติม... | 2.2ohm | CJP Series | 400W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 265mm | 60mm | 30mm | -25°C | 250°C | - | |||||
Each | 1+ THB295.060 5+ THB252.910 10+ THB232.940 25+ THB214.300 50+ THB194.780 | 10ohm | XV1 Series | 30W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 74mm | 19mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+ THB662.780 3+ THB629.420 5+ THB596.050 10+ THB562.680 20+ THB551.320 ราคาเพิ่มเติม... | 1.1kohm | ISOA Series | 100W | ± 5% | Screw | 1.5kVDC | Thick Film | ± 100ppm/°C | High Power | Panel Mount | 38.2mm | 25mm | 12mm | -55°C | 150°C | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ THB10,271.720 5+ THB9,368.190 10+ THB8,430.300 | 56ohm | CJH Series | 2kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 103mm | 52mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB1,294.090 3+ THB1,258.370 | 56ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ THB790.080 2+ THB622.690 3+ THB579.310 5+ THB577.990 10+ THB576.240 ราคาเพิ่มเติม... | 2.2ohm | MP QL Series | 150W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | Power | Chassis Mount | 195mm | 40mm | 81mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB1,590.590 2+ THB1,481.920 3+ THB1,373.250 5+ THB1,264.580 10+ THB1,155.910 ราคาเพิ่มเติม... | 22ohm | CJP Series | 150W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 40mm | 20mm | -25°C | 250°C | - | |||||
Each | 1+ THB12,035.280 | 375ohm | HPBA Series | 0.5hp | ± 10% | Screw | 230V | Wirewound | - | Braking | Chassis Mount | 305mm | 178mm | 127mm | - | - | - | ||||||
TE CONNECTIVITY - CGS | Each | 1+ THB10,199.540 5+ THB10,130.230 10+ THB10,060.910 | 270ohm | CJH Series | 4kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 450mm | 103mm | 52mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB11,716.230 5+ THB11,106.200 10+ THB10,496.160 | 1.8kohm | CJH Series | 4kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 450mm | 103mm | 52mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB5,452.660 2+ THB5,144.120 3+ THB4,835.580 5+ THB4,527.040 10+ THB4,218.490 ราคาเพิ่มเติม... | 180ohm | CJH Series | 1.25kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 67mm | 38mm | -25°C | 250°C | - | |||||
Each | 1+ THB326.520 2+ THB301.250 3+ THB275.970 5+ THB250.690 10+ THB225.410 ราคาเพิ่มเติม... | 2ohm | RHA Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 49.23mm | 27.43mm | 13.87mm | -55°C | 250°C | AEC-Q200 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ THB3,409.590 2+ THB3,160.430 3+ THB2,911.260 5+ THB2,662.090 10+ THB2,412.920 ราคาเพิ่มเติม... | 3.3ohm | CJP Series | 800W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 60mm | 30mm | -25°C | 250°C | - | |||||
Each | 1+ THB1,867.950 10+ THB1,442.000 20+ THB1,371.460 | 20ohm | XV4 Series | 300W | ± 5% | Wire Leaded | 1kV | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 215mm | 60mm | 30mm | -40°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ THB298.420 2+ THB219.980 3+ THB193.250 5+ THB183.930 10+ THB174.610 ราคาเพิ่มเติม... | 2.2ohm | MP QL Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 102mm | 28mm | 61mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ THB723.240 2+ THB691.490 3+ THB613.190 5+ THB584.610 10+ THB551.810 ราคาเพิ่มเติม... | 330ohm | MP QL Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 102mm | 28mm | 61mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ THB899.630 2+ THB709.010 3+ THB659.930 5+ THB658.180 10+ THB656.430 ราคาเพิ่มเติม... | 10ohm | MP QL Series | 200W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | Power | Chassis Mount | 195mm | 40mm | 81mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB5,452.660 2+ THB5,144.120 3+ THB4,835.580 5+ THB4,527.040 10+ THB4,218.490 ราคาเพิ่มเติม... | 390ohm | CJH Series | 1.25kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 67mm | 38mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB1,510.750 2+ THB1,407.600 3+ THB1,304.440 5+ THB1,201.280 10+ THB1,098.120 ราคาเพิ่มเติม... | 6.8ohm | CJP Series | 150W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB1,765.950 2+ THB1,624.190 3+ THB1,482.430 5+ THB1,340.670 10+ THB1,198.910 ราคาเพิ่มเติม... | 100ohm | CJP Series | 200W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 165mm | 60mm | 30mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB3,828.490 2+ THB3,587.050 3+ THB3,345.610 5+ THB3,104.170 10+ THB2,862.720 ราคาเพิ่มเติม... | 470ohm | CJP Series | 1kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 60mm | 30mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB10,373.430 5+ THB9,807.830 | 560ohm | CJH Series | 4kW | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 450mm | 103mm | 52mm | -25°C | 250°C | - | |||||
Each | 1+ THB566.310 5+ THB476.800 10+ THB437.770 20+ THB398.320 40+ THB375.430 | 100ohm | XV1 Series | 100W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 113mm | 22.7mm | 22.7mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+ THB532.370 5+ THB448.380 10+ THB411.470 20+ THB374.570 40+ THB352.830 | 10ohm | XV3 Series | 100W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 220ppm/°C | High Power | Panel Mount | 65mm | 47.5mm | 26mm | -40°C | 155°C | - | ||||||