Panel / Chassis Mount Resistors :
พบผลิตภัณฑ์จำนวน3,304ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each | 1+ THB13,704.790 5+ THB13,236.000 10+ THB12,767.220 | 120ohm | CJH Series | 5kW | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 550mm | 103mm | 52mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB916.730 3+ THB829.400 5+ THB742.060 10+ THB654.720 20+ THB597.610 ราคาเพิ่มเติม... | 1.5ohm | CJP Series | 60W | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 115mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB830.380 3+ THB742.720 5+ THB655.090 10+ THB567.430 20+ THB556.320 | 10ohm | CJP Series | 80W | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 140mm | 40mm | 20mm | -25°C | 250°C | - | |||||
MULTICOMP PRO | Each | 1+ THB723.240 2+ THB691.490 3+ THB613.190 5+ THB584.610 10+ THB551.810 ราคาเพิ่มเติม... | 680ohm | MP QL Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 102mm | 28mm | 61mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB2,279.230 2+ THB2,108.250 3+ THB1,937.260 5+ THB1,766.280 10+ THB1,595.290 ราคาเพิ่มเติม... | 220ohm | CJP Series | 400W | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 265mm | 60mm | 30mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB914.010 3+ THB826.870 5+ THB739.730 10+ THB652.580 20+ THB600.660 ราคาเพิ่มเติม... | 2.2ohm | CJP Series | 60W | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 115mm | 40mm | 20mm | -25°C | 250°C | - | |||||
MULTICOMP PRO | Each | 1+ THB592.450 2+ THB466.690 3+ THB434.700 5+ THB433.380 10+ THB432.510 ราคาเพิ่มเติม... | 5.6ohm | MP QL Series | 100W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | Power | Chassis Mount | 182mm | 28mm | 61mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ THB1,409.260 2+ THB1,165.620 3+ THB1,109.530 5+ THB1,090.250 10+ THB1,006.110 ราคาเพิ่มเติม... | 120ohm | MP QL Series | 500W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 316mm | 50mm | 101mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB2,021.240 2+ THB1,862.020 3+ THB1,702.790 5+ THB1,543.570 10+ THB1,384.340 ราคาเพิ่มเติม... | 330ohm | CJP Series | 300W | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 215mm | 60mm | 30mm | -25°C | 250°C | - | |||||
Each | 1+ THB41,625.680 5+ THB40,793.170 10+ THB39,960.650 | 400ohm | HPBA Series | 2hp | ± 10% | Screw | 575V | Wirewound | - | Braking | Chassis Mount | 673mm | 254mm | 127mm | - | - | - | ||||||
Each | 1+ THB273.310 5+ THB234.270 10+ THB215.630 25+ THB198.330 50+ THB180.580 | 100ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+ THB3,219.200 10+ THB2,566.400 20+ THB2,483.430 | 1ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||||
Each | 1+ THB3,422.150 10+ THB2,728.060 20+ THB2,600.760 | 6.8ohm | XV5 Series | 500W | ± 5% | Wire Leaded | 1.5kVDC | Metal Wirewound | ± 260ppm/°C | High Power | Panel Mount | 330mm | 80mm | 12mm | -40°C | 155°C | AEC-Q200 | ||||||
TE CONNECTIVITY - CGS | Each | 1+ THB1,294.090 3+ THB1,258.370 | 820ohm | HCL Series | 100W | ± 5% | Radial Leaded | 1kV | Wirewound | -80ppm/°C to +200ppm/°C | High Power | Chassis Mount | 165mm | 41.3mm | 7.25mm | - | - | - | |||||
MULTICOMP PRO | Each | 1+ THB368.530 2+ THB271.690 3+ THB238.390 5+ THB202.020 10+ THB185.800 ราคาเพิ่มเติม... | 6.8ohm | MP QL Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | Power | Chassis Mount | 102mm | 28mm | 61mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ THB494.290 2+ THB386.500 3+ THB356.260 5+ THB349.250 10+ THB341.800 | 22ohm | MP QL Series | 100W | ± 5% | Solder Lug | - | Wirewound | ± 300ppm/°C | Power | Chassis Mount | 182mm | 28mm | 61mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB2,664.860 2+ THB2,482.040 3+ THB2,299.210 5+ THB2,116.390 10+ THB1,933.560 ราคาเพิ่มเติม... | 3.3ohm | CJP Series | 500W | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 335mm | 60mm | 30mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB912.150 2+ THB850.520 3+ THB788.890 5+ THB727.280 10+ THB667.800 | 1ohm | CJP Series | 100W | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 165mm | 40mm | 20mm | -25°C | 250°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ THB3,749.880 2+ THB3,495.090 3+ THB3,240.290 5+ THB2,985.500 10+ THB2,730.700 ราคาเพิ่มเติม... | 68ohm | CJP Series | 1kW | ± 5% | Radial Leaded | 850VDC | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 400mm | 60mm | 30mm | -25°C | 250°C | - | |||||
Each | 1+ THB10,928.330 5+ THB9,454.480 10+ THB7,980.630 | 1.5ohm | HPBA Series | 0.5hp | ± 10% | Screw | 460V | Wirewound | - | Braking | Chassis Mount | 305mm | 127mm | 127mm | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ THB2,164.710 2+ THB1,705.040 3+ THB1,605.570 5+ THB1,556.050 10+ THB1,555.210 ราคาเพิ่มเติม... | 1ohm | MP QR Series | 1kW | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | Power | Chassis Mount | 325mm | 60mm | 119mm | -55°C | 155°C | - | |||||
Each | 1+ THB190.750 2+ THB190.110 3+ THB189.460 5+ THB188.820 10+ THB188.170 ราคาเพิ่มเติม... | 1ohm | RHA Series | 7.5W | ± 1% | Solder Lug | - | Wirewound | ± 50ppm/°C | - | Chassis Mount | 28.58mm | 16.41mm | 8.13mm | -55°C | 250°C | AEC-Q200 | ||||||
Each | 1+ THB16,618.310 5+ THB16,285.950 10+ THB15,953.580 | - | - | - | ± 0.1% | - | - | Metal Foil | ± 2.5ppm/°C | High Power, Precision | - | - | - | - | - | - | - | ||||||
Each | 1+ THB273.310 5+ THB234.270 10+ THB215.630 25+ THB198.330 50+ THB180.580 | 10ohm | XV1 Series | 60W | ± 5% | Solder Lug | 1.5kVDC | Ceramic Wirewound | ± 220ppm/°C | High Power | Panel Mount | 90mm | 18mm | 20mm | -40°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ THB2,381.840 2+ THB2,196.680 3+ THB1,941.150 5+ THB1,847.500 10+ THB1,818.920 ราคาเพิ่มเติม... | 18ohm | MP QL Series | 300W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | Power | Chassis Mount | 282mm | 40mm | 81mm | -55°C | 155°C | - | |||||