0
0 ItemsTHB0.00

Panel / Chassis Mount Resistors :

พบผลิตภัณฑ์จำนวน3,297

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
4049041

RoHS

Each
1+THB2,739.060
2+THB2,527.130
3+THB2,315.180
5+THB2,103.250
10+THB1,891.300
ราคาเพิ่มเติม...
1kohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048904

RoHS

Each
1+THB1,223.240
2+THB1,138.780
3+THB1,054.320
5+THB969.870
10+THB885.400
ราคาเพิ่มเติม...
10ohm
CJP Series
120W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
4007038

RoHS

Each
1+THB10,887.560
1.5kohm
HPBA Series
0.75hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
4007045

RoHS

Each
1+THB18,438.550
5+THB17,048.660
10+THB15,658.760
800ohm
HPBA Series
1.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
330mm
127mm
-
-
-
4007950

RoHS

Each
1+THB1,375.940
3+THB1,296.910
5+THB1,217.870
10+THB1,204.180
47ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4048996

RoHS

Each
1+THB1,767.330
2+THB1,608.780
3+THB1,450.240
5+THB1,294.340
330ohm
CJP Series
400W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4007019

RoHS

Each
1+THB16,261.650
375ohm
HPBA Series
2hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
330mm
127mm
-
-
-
4007029

RoHS

Each
1+THB18,160.220
335ohm
HPBA Series
1.5hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
330mm
127mm
-
-
-
4048901

RoHS

Each
1+THB912.150
2+THB850.520
3+THB788.890
5+THB727.280
10+THB667.800
680ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
4048936

RoHS

Each
1+THB1,598.440
2+THB1,490.060
3+THB1,381.680
5+THB1,273.300
10+THB1,164.910
ราคาเพิ่มเติม...
1kohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
4007971

RoHS

Each
1+THB1,294.090
3+THB1,258.370
1.8kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4048888

RoHS

Each
1+THB806.890
2+THB781.430
3+THB755.950
5+THB730.480
10+THB705.000
ราคาเพิ่มเติม...
6.8ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
4007042

RoHS

Each
1+THB10,864.150
2kohm
HPBA Series
0.5hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
127mm
127mm
-
-
-
4048873

RoHS

Each
1+THB773.030
3+THB703.080
5+THB633.100
10+THB563.150
20+THB556.320
68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
4048867

RoHS

Each
1+THB773.030
3+THB703.080
5+THB633.100
10+THB563.150
20+THB556.320
6.8ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
4048848

RoHS

Each
1+THB916.730
3+THB829.400
5+THB742.060
10+THB654.720
20+THB597.610
ราคาเพิ่มเติม...
0.33ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
4007951

RoHS

Each
1+THB1,294.090
3+THB1,258.370
56ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4007957

RoHS

Each
1+THB1,294.090
3+THB1,258.370
15ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
9508350

RoHS

Each
1+THB410.630
5+THB310.020
10+THB252.760
25+THB230.690
50+THB207.240
ราคาเพิ่มเติม...
39ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
1174288

RoHS

Each
1+THB648.230
2+THB600.600
3+THB552.970
5+THB505.340
10+THB457.710
ราคาเพิ่มเติม...
10ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
2396030

RoHS

Each
1+THB445.100
2+THB413.020
3+THB380.940
5+THB348.860
10+THB316.780
ราคาเพิ่มเติม...
25ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1760857

RoHS

Each
1+THB4,787.210
2+THB4,511.760
3+THB4,236.300
5+THB3,960.850
10+THB3,685.390
ราคาเพิ่มเติม...
1kohm
TE Series
1.5hp
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
-
2009348

RoHS

Each
1+THB307.040
5+THB249.100
10+THB191.150
25+THB178.720
50+THB155.200
ราคาเพิ่มเติม...
10ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1174285

RoHS

Each
1+THB652.250
2+THB617.760
3+THB583.270
5+THB548.780
10+THB514.280
ราคาเพิ่มเติม...
3.3ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
9508112

RoHS

Each
1+THB440.060
5+THB360.620
10+THB281.180
25+THB265.380
50+THB244.890
ราคาเพิ่มเติม...
150ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
200°C
-
476-500 จาก 3297 รายการ
จาก 132 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY