0
0 ItemsTHB0.00

Panel / Chassis Mount Resistors :

พบผลิตภัณฑ์จำนวน3,297

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3829251

RoHS

Each
1+THB773.370
2+THB701.570
3+THB629.760
5+THB557.950
10+THB486.140
ราคาเพิ่มเติม...
82ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
4049034

RoHS

Each
1+THB2,739.370
2+THB2,561.040
3+THB2,382.710
5+THB2,204.380
10+THB2,026.050
ราคาเพิ่มเติม...
68ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4049076

RoHS

Each
1+THB3,828.490
2+THB3,523.650
3+THB3,218.800
5+THB2,913.950
10+THB2,609.100
ราคาเพิ่มเติม...
150ohm
CJP Series
1kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4007953

RoHS

Each
1+THB1,375.940
3+THB1,296.910
5+THB1,217.870
10+THB1,204.180
82ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4007023

RoHS

Each
1+THB17,908.080
5+THB16,253.330
10+THB14,598.560
500ohm
HPBA Series
1.5hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
330mm
127mm
-
-
-
4007000

RoHS

Each
1+THB14,201.420
190ohm
HPBA Series
1kW
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
254mm
127mm
-
-
-
4007018

RoHS

Each
1+THB15,098.310
500ohm
HPBA Series
1.5hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
254mm
127mm
-
-
-
4007055

RoHS

Each
1+THB15,369.220
1kohm
HPBA Series
0.75hp
± 10%
Screw
575V
Wirewound
-
Braking
Chassis Mount
305mm
254mm
127mm
-
-
-
4007022

RoHS

Each
1+THB15,125.080
750ohm
HPBA Series
1kW
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
254mm
127mm
-
-
-
4007017

RoHS

Each
1+THB10,879.200
750ohm
HPBA Series
1kW
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4007028

RoHS

Each
1+THB13,483.620
5+THB12,406.320
10+THB11,329.020
500ohm
HPBA Series
1kW
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4007960

RoHS

Each
1+THB1,662.580
3+THB1,509.360
5+THB1,356.100
10+THB1,258.370
27ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4007027

RoHS

Each
1+THB10,910.410
675ohm
HPBA Series
0.75hp
± 10%
Screw
460V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4048930

RoHS

Each
1+THB1,148.870
2+THB1,071.310
3+THB993.750
5+THB916.180
10+THB882.400
330ohm
CJP Series
150W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4307767

RoHS

Each
1+THB481.470
5+THB405.110
10+THB386.870
20+THB376.540
10ohm
XV1 Series
100W
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4307788

RoHS

Each
1+THB2,909.050
10+THB2,608.450
100ohm
XV5 Series
500W
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
4048536

RoHS

Each
1+THB6,135.710
5+THB5,313.000
10+THB4,490.290
22ohm
CJH Series
1.5hp
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
-
4048860

RoHS

Each
1+THB672.370
3+THB644.110
5+THB615.830
10+THB587.570
20+THB571.540
ราคาเพิ่มเติม...
0.68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
4048589

RoHS

Each
1+THB11,490.870
5+THB10,267.010
10+THB9,043.130
180ohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4048595

RoHS

Each
1+THB11,490.870
5+THB10,141.060
10+THB8,791.230
1.2kohm
CJH Series
4kW
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4048886

RoHS

Each
1+THB1,253.660
2+THB1,166.240
3+THB1,078.820
5+THB991.400
10+THB903.970
ราคาเพิ่มเติม...
3.3ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
4007963

RoHS

Each
1+THB1,294.090
3+THB1,258.370
470ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
4007009

RoHS

Each
1+THB12,648.960
5+THB11,720.930
10+THB10,792.900
250ohm
HPBA Series
0.5hp
± 10%
Screw
230V
Wirewound
-
Braking
Chassis Mount
305mm
178mm
127mm
-
-
-
4048857

RoHS

Each
1+THB674.500
3+THB614.000
5+THB553.490
10+THB492.990
20+THB463.220
6.8ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
4048858

RoHS

Each
1+THB681.530
3+THB618.670
5+THB555.830
10+THB492.990
20+THB463.220
10ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
376-400 จาก 3297 รายการ
จาก 132 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY