0
0 ItemsTHB0.00

Power Film Capacitors :

พบผลิตภัณฑ์จำนวน31

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4655551

RoHS

Each
1+THB27,334.340
5+THB23,917.540
10+THB19,817.390
Bio-Based Polypropylene Film
-
1025µF
± 10%
DC Link
Chassis Mount
1.8kV
-
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655562

RoHS

Each
1+THB16,455.380
5+THB16,239.190
10+THB16,239.180
Bio-Based Polypropylene Film
-
430µF
± 10%
DC Link
Chassis Mount
2kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655569
Each
1+THB25,573.940
5+THB22,377.190
10+THB18,621.710
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
1.6kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655559

RoHS

Each
1+THB28,608.210
5+THB25,032.190
10+THB20,740.950
Bio-Based Polypropylene Film
-
2525µF
± 10%
DC Link
Chassis Mount
1.1kV
-
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4748156

RoHS

Each
1+THB18,172.280
5+THB18,014.560
10+THB18,014.550
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
1.6kV
-
Screw
-
5kA
190A
-
-
205mm
90mm
170mm
ModCap UHP Series
-40°C
75°C
4731619
Each
1+THB16,453.710
5+THB16,124.640
10+THB15,795.570
Bio-Based Polypropylene Film
-
350µF
± 10%
DC Link
Chassis Mount
2.3kV
-
Screw
-
5kA
-
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
4731618
Each
1+THB28,608.210
5+THB25,032.190
10+THB20,740.950
Bio-Based Polypropylene Film
-
3210µF
± 10%
DC Link
Chassis Mount
1kV
-
Screw
-
5kA
-
-
-
220mm
115mm
215mm
B25645A Series
-40°C
75°C
4731620
Each
1+THB20,407.830
5+THB19,562.340
10+THB18,716.850
Bio-Based Polypropylene Film
-
670µF
± 10%
DC Link
Chassis Mount
2.3kV
-
Screw
-
5kA
-
-
-
220mm
115mm
215mm
B25645A Series
-40°C
75°C
4655567
Each
1+THB25,056.430
5+THB21,924.380
10+THB18,165.910
Bio-Based Polypropylene Film
-
1200µF
± 10%
DC Link
Chassis Mount
1.1kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655565
Each
1+THB25,189.770
5+THB22,041.050
10+THB18,262.580
Bio-Based Polypropylene Film
-
2050µF
± 10%
DC Link
Chassis Mount
900V
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655556

RoHS

Each
1+THB27,334.340
5+THB23,917.540
10+THB19,817.390
Bio-Based Polypropylene Film
-
1375µF
± 10%
DC Link
Chassis Mount
1.6kV
-
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655563

RoHS

Each
1+THB25,431.330
5+THB22,252.410
10+THB18,437.710
Bio-Based Polypropylene Film
-
820µF
± 10%
DC Link
Chassis Mount
2kV
-
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655566
Each
1+THB30,029.290
5+THB26,275.630
10+THB21,771.230
Bio-Based Polypropylene Film
-
3900µF
± 10%
DC Link
Chassis Mount
900V
-
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655560

RoHS

Each
1+THB16,455.380
5+THB16,375.640
10+THB16,375.640
Bio-Based Polypropylene Film
-
535µF
± 10%
DC Link
Chassis Mount
1.8kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655555

RoHS

Each
1+THB17,205.830
5+THB16,861.720
10+THB16,655.580
Bio-Based Polypropylene Film
-
1330µF
± 10%
DC Link
Chassis Mount
1.1kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4731617
Each
1+THB23,106.640
5+THB20,218.310
10+THB16,752.310
Bio-Based Polypropylene Film
-
1700µF
± 10%
DC Link
Chassis Mount
1kV
-
Screw
-
5kA
-
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
4655558

RoHS

Each
1+THB28,608.210
5+THB25,032.190
10+THB20,740.950
Bio-Based Polypropylene Film
-
1985µF
± 10%
DC Link
Chassis Mount
1.25kV
-
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655557

RoHS

Each
1+THB30,029.290
5+THB26,275.630
10+THB21,771.230
Bio-Based Polypropylene Film
-
1865µF
± 10%
DC Link
Chassis Mount
1.35kV
-
Screw
-
-
-
-
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655568
Each
1+THB20,865.530
5+THB20,448.220
10+THB20,036.480
Bio-Based Polypropylene Film
-
1520µF
± 10%
DC Link
Chassis Mount
1kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655571
Each
1+THB25,573.940
5+THB22,377.190
10+THB18,541.100
Bio-Based Polypropylene Film
-
940µF
± 10%
DC Link
Chassis Mount
1.25kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655570
Each
1+THB20,171.000
5+THB19,767.580
10+THB19,487.000
Bio-Based Polypropylene Film
-
880µF
± 10%
DC Link
Chassis Mount
1.35kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655572
Each
1+THB20,672.860
5+THB20,259.410
10+THB19,845.950
Bio-Based Polypropylene Film
-
1850µF
± 10%
DC Link
Chassis Mount
900V
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
4655561

RoHS

Each
1+THB16,450.010
5+THB16,121.010
10+THB16,074.880
Bio-Based Polypropylene Film
-
720µF
± 10%
DC Link
Chassis Mount
1.6kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
4655553

RoHS

Each
1+THB17,757.330
5+THB17,254.820
10+THB16,752.310
Bio-Based Polypropylene Film
-
980µF
± 10%
DC Link
Chassis Mount
1.35kV
-
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
3932733

RoHS

Each
1+THB7,951.730
5+THB6,957.760
10+THB5,765.000
-
Radial Can
1900µF
± 10%
DC Link
Stud Mount - M12
900V
0
Screw
50mm
11kA
80A
1200µohm
116mm
-
-
229mm
B25680 Series
-40°C
75°C
1-25 จาก 31 รายการ
จาก 2 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY