0
0 ItemsTHB0.00

Power Film Capacitors :

พบผลิตภัณฑ์จำนวน43

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
2985116

RoHS

Each
1+THB4,454.410
9+THB3,619.750
18+THB3,512.920
54+THB3,406.090
108+THB3,405.750
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
157mm
-
C44P-R Series
-25°C
70°C
2985117

RoHS

Each
1+THB3,485.300
5+THB3,101.150
12+THB2,717.000
60+THB2,509.320
108+THB2,495.450
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
197mm
-
C44P-R Series
-25°C
70°C
3678126

RoHS

Each
1+THB2,438.490
9+THB1,859.570
18+THB1,828.710
54+THB1,797.850
108+THB1,761.900
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
35mm
30V/µs
2.1kA
-
4000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
4706580

RoHS

Each
1+THB7,210.200
5+THB7,066.000
10+THB6,921.800
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
4706583

RoHS

Each
1+THB6,013.050
5+THB5,627.630
10+THB5,242.210
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
4706587

RoHS

Each
1+THB5,761.030
5+THB5,426.630
10+THB5,092.220
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
1400µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
4706586

RoHS

Each
1+THB3,981.670
5+THB3,817.240
10+THB3,652.810
50+THB3,579.760
100+THB3,506.700
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
2100µohm
85mm
147mm
40A
C44P-T Series
-30°C
70°C
4706582

RoHS

Each
1+THB4,642.970
5+THB4,252.450
10+THB3,861.920
50+THB3,683.520
100+THB3,609.850
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
4542784

RoHS

Each
1+THB3,732.910
5+THB3,359.610
10+THB3,160.530
50+THB2,936.550
100+THB2,877.820
Metallized PP
Can
250µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
35mm
10V/µs
2.5kA
-
4000µohm
85mm
150mm
32A
C44A Series
-40°C
85°C
4706579

RoHS

Each
1+THB5,736.520
5+THB5,253.970
10+THB4,771.420
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
4706585

RoHS

Each
1+THB4,104.610
9+THB3,335.690
18+THB3,237.100
54+THB3,138.510
108+THB3,075.740
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
36A
2500µohm
75mm
147mm
36A
C44P-T Series
-30°C
70°C
4542789

RoHS

Each
1+THB4,656.530
5+THB4,194.310
10+THB3,732.080
50+THB3,515.410
100+THB3,494.920
Metallized PP
Can
250µF
± 5%
Single-Phase PFC
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
-
1600µohm
85mm
247mm
50A
C44P-R Series
-25°C
70°C
4542776

RoHS

Each
1+THB2,874.670
9+THB2,191.780
18+THB2,100.170
54+THB2,008.550
108+THB1,968.380
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
35mm
20V/µs
2kA
-
5000µohm
76mm
135mm
32A
C44A Series
-40°C
85°C
2664793

RoHS

Each
1+THB7,401.210
5+THB6,349.810
10+THB5,637.940
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
-
1900µohm
85mm
247mm
60A
C44P Series
-25°C
70°C
2985110

RoHS

Each
1+THB4,855.190
5+THB4,369.680
10+THB4,110.730
50+THB3,819.420
100+THB3,743.040
Metallized PP
Can
250µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
60A
1700µohm
85mm
247mm
-
C44P-R Series
-25°C
70°C
2985118

RoHS

Each
1+THB4,029.350
5+THB3,626.410
10+THB3,411.520
50+THB3,169.750
100+THB3,106.360
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
55A
1400µohm
85mm
197mm
-
C44P-R Series
-25°C
70°C
2985125

RoHS

Each
1+THB3,784.150
9+THB3,075.020
18+THB2,984.330
54+THB2,893.630
108+THB2,835.760
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
57A
1400µohm
75mm
247mm
-
C44P-R Series
-25°C
70°C
2985148

RoHS

Each
1+THB4,423.070
8+THB4,168.110
12+THB3,913.140
52+THB3,908.770
100+THB3,904.400
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
247mm
-
C44P-R Series
-25°C
70°C
2985095

RoHS

Each
1+THB2,576.180
9+THB1,853.620
18+THB1,851.100
54+THB1,848.570
108+THB1,791.470
Metallized PP
Can
200µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
43A
1700µohm
75mm
117mm
-
C44P-R Series
-25°C
70°C
2985133

RoHS

Each
1+THB4,518.800
8+THB4,133.170
12+THB3,747.530
52+THB3,672.580
100+THB3,597.630
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
247mm
-
C44P-R Series
-25°C
70°C
2985126

RoHS

Each
1+THB4,057.110
5+THB3,651.390
10+THB3,435.020
50+THB3,191.590
100+THB3,127.760
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
60A
1300µohm
85mm
247mm
-
C44P-R Series
-25°C
70°C
2985145

RoHS

Each
1+THB2,535.870
9+THB1,932.900
18+THB1,894.250
54+THB1,855.590
108+THB1,816.930
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
35A
2000µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
2985114

RoHS

Each
1+THB2,989.960
9+THB2,690.970
18+THB2,531.500
54+THB2,306.100
108+THB2,259.980
Metallized PP
Can
70µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
2985137

RoHS

Each
1+THB2,547.960
9+THB2,127.730
18+THB2,063.740
54+THB1,999.740
108+THB1,959.750
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
28A
3600µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
2985142

RoHS

Each
1+THB5,160.410
5+THB5,057.210
10+THB4,954.000
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
60A
1300µohm
95mm
247mm
-
C44P-R Series
-25°C
70°C
1-25 จาก 43 รายการ
จาก 2 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY