0
0 ItemsTHB0.00

Power Film Capacitors :

พบผลิตภัณฑ์จำนวน14

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3463265

RoHS

Each
1+THB4,978.180
2+THB4,514.990
3+THB4,178.620
5+THB4,025.720
10+THB3,953.770
ราคาเพิ่มเติม...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
0.0008ohm
-
78mm
34mm
78mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463274

RoHS

Each
1+THB6,930.780
2+THB6,101.980
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
0.0008ohm
-
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463277

RoHS

Each
1+THB6,930.780
2+THB6,101.980
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
0.0008ohm
-
60mm
30.2mm
60mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463215

RoHS

Each
1+THB7,605.330
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
-
0.0008ohm
-
56mm
30.2mm
60mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
3463212

RoHS

Each
1+THB7,894.040
2+THB6,950.120
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
-
0.0008ohm
-
73mm
30.2mm
55mm
400kvar @ 197 to 220kHz
MP SP Series
-40°C
85°C
3463200

RoHS

Each
1+THB9,145.550
Metallized PP
Can
6.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
1kA
0.0008ohm
80mm
-
-
71.5mm
500kvar @ 26 to 51kHz
MP SP Series
-
85°C
3463283

RoHS

Each
1+THB7,219.940
2+THB6,356.510
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
0.0008ohm
-
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
3463225

RoHS

Each
1+THB3,727.570
2+THB3,380.400
3+THB3,129.020
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
500A
0.0008ohm
-
50mm
34mm
50mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3527068

RoHS

Each
1+THB5,328.050
2+THB4,922.420
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
530V
Terminal Block
-
3.6kA
80A
0.0008ohm
136mm
-
-
220mm
-
-
-40°C
85°C
3463233

RoHS

Each
1+THB8,577.580
2+THB7,551.820
3+THB6,983.850
5+THB6,746.400
10+THB6,633.980
ราคาเพิ่มเติม...
Metallized PP
-
6.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
1kA
0.0008ohm
-
100mm
100mm
54mm
500kvar @ 26 to 51kHz
MP SP Series
-
85°C
3463259

RoHS

Each
1+THB2,761.160
3+THB2,450.420
5+THB2,298.870
10+THB2,215.230
20+THB2,170.710
ราคาเพิ่มเติม...
Metallized PP
-
0.17µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
900V
Screw
-
-
250A
0.0008ohm
-
35mm
30.2mm
35mm
200kvar @ 232 to 294kHz
MP SP Series
-
85°C
3463206

RoHS

Each
1+THB5,168.860
2+THB4,775.820
3+THB4,404.820
5+THB4,240.680
10+THB4,162.880
ราคาเพิ่มเติม...
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
Screw
34mm
-
600A
0.0008ohm
65mm
-
-
78mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
3463214

RoHS

Each
1+THB8,687.310
2+THB7,648.500
3+THB7,073.340
5+THB6,833.200
10+THB6,718.970
ราคาเพิ่มเติม...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
-
0.0008ohm
-
60mm
30.2mm
66mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
3463252

RoHS

Each
1+THB3,254.480
2+THB2,887.980
3+THB2,709.450
5+THB2,610.960
10+THB2,558.350
ราคาเพิ่มเติม...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
-
300A
0.0008ohm
-
68mm
30.2mm
30mm
200kvar @ 150 to 216kHz
MP SP Series
-
85°C
1-14 จาก 14 รายการ
จาก 1 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY