0
0 ItemsTHB0.00

Power Film Capacitors :

พบผลิตภัณฑ์จำนวน30

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254697

RoHS

Each
10+THB12.620
100+THB10.600
500+THB8.930
1000+THB8.220
2000+THB7.470
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649853

RoHS

Each
10+THB20.230
50+THB17.230
350+THB14.220
700+THB13.730
1050+THB13.240
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
336A
5A
0.0199ohm
18mm
11mm
19mm
-
R76 Series
-55°C
110°C
AEC-Q200
2496012

RoHS

Each
10+THB25.060
50+THB21.570
100+THB18.080
500+THB14.870
1500+THB12.630
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
1A
100mA
2.894ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
3584354

RoHS

Each
1+THB23.260
100+THB10.800
500+THB8.820
1500+THB7.400
3000+THB7.160
ราคาเพิ่มเติม...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
3254640

RoHS

Each
10+THB19.390
100+THB13.210
500+THB10.790
1000+THB9.990
2000+THB9.040
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
2478406

RoHS

Each
10+THB23.710
50+THB20.410
100+THB17.100
500+THB14.120
1000+THB13.080
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
0
-55°C
105°C
AEC-Q200
2496026

RoHS

Each
10+THB19.270
50+THB17.780
100+THB16.290
500+THB14.790
1500+THB12.840
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
28A
1.5A
0.135ohm
18mm
4mm
10mm
-
0
-55°C
105°C
AEC-Q200
2935876

RoHS

Each
3000+THB12.740
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
132A
3.7A
0.029ohm
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
105°C
AEC-Q200
3519925

RoHS

Each
10+THB26.380
50+THB22.790
100+THB19.190
500+THB15.940
1000+THB14.820
ราคาเพิ่มเติม...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
108A
3.08A
0.0442ohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254708

RoHS

Each
10+THB12.810
100+THB10.290
500+THB9.150
1000+THB8.770
2000+THB8.380
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519924

RoHS

Each
10+THB24.670
50+THB21.230
100+THB17.780
900+THB13.570
1800+THB12.980
ราคาเพิ่มเติม...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.12A
0.0796ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+THB9.260
100+THB8.970
500+THB7.620
1500+THB6.340
3000+THB6.290
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3584558

RoHS

Each
10+THB8.700
100+THB7.850
500+THB6.390
1200+THB5.840
2400+THB5.310
ราคาเพิ่มเติม...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
60A
1.98A
0.0796ohm
13mm
6mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519921

RoHS

Each
10+THB17.640
100+THB12.040
500+THB9.820
1000+THB9.080
2000+THB8.240
ราคาเพิ่มเติม...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
3254638

RoHS

Each
10+THB11.090
50+THB10.570
100+THB10.050
500+THB8.240
1500+THB7.370
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.6A
0.114ohm
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649852

RoHS

Each
10+THB20.160
50+THB17.360
100+THB14.550
500+THB12.010
1000+THB11.130
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
234A
5.3A
0.0163ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
3519926

RoHS

Each
10+THB16.030
50+THB15.320
100+THB14.610
500+THB12.040
1000+THB11.590
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
4143585

RoHS

Each
1+THB168.970
10+THB118.250
25+THB110.020
50+THB101.790
100+THB89.360
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
55°C
105°C
-
4143586

RoHS

Each
1+THB228.100
10+THB155.200
25+THB137.570
50+THB119.940
100+THB84.990
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
55°C
105°C
-
4559412

RoHS

Each
10+THB31.150
50+THB26.910
100+THB22.660
500+THB18.760
1000+THB15.700
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
198A
-
0.019ohm
18mm
8.5mm
14.5mm
4.08A
R76H Series
-55°C
125°C
AEC-Q200
2809044

RoHS

Each
10+THB23.220
50+THB19.980
100+THB16.740
500+THB13.820
1000+THB12.810
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
AEC-Q200
2446330

RoHS

Each
10+THB15.860
50+THB15.180
100+THB14.490
900+THB12.540
1800+THB11.600
ราคาเพิ่มเติม...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
60A
2.12A
0.0796ohm
18mm
6mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
2496013

RoHS

Each
10+THB14.890
50+THB14.220
100+THB13.550
500+THB11.270
1500+THB9.690
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
2835705

RoHS

Each
10+THB17.140
100+THB14.280
500+THB11.900
1500+THB10.050
3000+THB9.820
ราคาเพิ่มเติม...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
3584557

RoHS

Each
10+THB14.320
100+THB9.780
500+THB7.970
1500+THB6.690
3000+THB6.480
ราคาเพิ่มเติม...
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
34A
1.43A
0.1421ohm
13mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-25 จาก 30 รายการ
จาก 2 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY