0
0 ItemsTHB0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

พบผลิตภัณฑ์จำนวน26

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
1679490

RoHS

Each
1+THB4,805.280
5+THB3,911.060
12+THB3,500.650
60+THB3,297.020
108+THB3,191.340
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
-
85°C
2835142

RoHS

Each
1+THB2,035.250
5+THB1,793.780
16+THB1,552.300
64+THB1,522.450
112+THB1,522.440
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
-
85°C
1679493

RoHS

Each
1+THB6,724.790
5+THB6,590.300
10+THB6,455.800
6000µF
450V
-10%, +30%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.012ohm
60.5A
-40°C
-
85°C
777109

RoHS

Each
1+THB2,171.370
5+THB1,767.300
16+THB1,581.850
64+THB1,489.830
112+THB1,442.080
1000µF
500V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.137ohm
13.8A
-40°C
3mA
85°C
2456758

RoHS

Each
1+THB2,137.000
5+THB1,919.160
16+THB1,701.310
64+THB1,667.290
112+THB1,633.260
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.067ohm
19.3A
-40°C
-
85°C
1572889

RoHS

Each
1+THB1,531.130
5+THB1,498.990
16+THB1,466.840
64+THB1,434.700
112+THB1,402.550
4700µF
250V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.031ohm
18.2A
-40°C
7.05A
85°C
1679525

RoHS

Each
1+THB5,463.070
5+THB5,353.810
10+THB5,351.820
47000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
7000µohm
60.5A
-40°C
-
85°C
1572901

RoHS

Each
1+THB2,270.240
5+THB2,044.500
16+THB1,818.750
64+THB1,782.380
112+THB1,746.000
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
13.2A
85°C
2835122

RoHS

Each
1+THB2,023.280
5+THB1,803.170
16+THB1,583.050
64+THB1,582.350
112+THB1,550.710
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
7000µohm
26.6A
-40°C
-
85°C
4071410

RoHS

Each
1+THB5,279.510
5+THB4,297.050
12+THB3,846.130
60+THB3,622.400
108+THB3,506.300
4700µF
385V
± 20%
Screw
19000 hours @ 85°C
Polar
0
76.6mm
146mm
32mm
0.011ohm
57.6A
-40°C
-
85°C
4144008

RoHS

Each
1+THB1,923.480
5+THB1,713.870
16+THB1,504.260
64+THB1,496.050
112+THB1,496.040
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
8000µohm
26.5A
-40°C
-
85°C
1572899

RoHS

Each
1+THB1,927.350
5+THB1,822.750
16+THB1,718.150
64+THB1,613.550
112+THB1,508.940
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
8000µohm
26.5A
-40°C
17.766A
85°C
777020

RoHS

Each
1+THB1,786.430
5+THB1,682.980
16+THB1,579.530
64+THB1,476.080
112+THB1,372.620
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
5.28mA
85°C
1679485

RoHS

Each
1+THB4,844.980
5+THB4,748.090
10+THB4,651.190
10000µF
250V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
0.014ohm
0
-40°C
-
85°C
1679492

RoHS

Each
1+THB8,896.940
5+THB7,173.500
10+THB6,483.680
4700µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.014ohm
59.3A
-40°C
-
85°C
471501

RoHS

Each
1+THB1,893.940
5+THB1,783.440
16+THB1,672.940
64+THB1,562.440
112+THB1,451.940
6800µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.027ohm
17.7A
-40°C
8.16mA
85°C
2456330

RoHS

Each
1+THB3,312.060
5+THB2,695.720
16+THB2,412.840
64+THB2,272.480
112+THB2,199.650
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
-
85°C
2456318

RoHS

Each
1+THB4,313.110
5+THB3,510.480
16+THB3,142.100
64+THB2,959.330
112+THB2,864.480
2200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
146mm
28.5mm
0.14ohm
17.1A
-40°C
-
85°C
2456314

RoHS

Each
1+THB2,666.540
5+THB2,394.950
16+THB2,123.360
64+THB2,080.900
112+THB2,038.430
1200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
105mm
28.5mm
0.254ohm
12.4A
-40°C
-
85°C
2456333

RoHS

Each
1+THB4,326.490
5+THB3,488.400
16+THB3,152.950
64+THB2,973.840
112+THB2,877.320
2200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
146mm
28.5mm
0.14ohm
17.1A
-40°C
-
85°C
2456316

RoHS

Each
1+THB3,248.250
5+THB2,643.780
16+THB2,366.350
64+THB2,228.700
112+THB2,157.270
1800µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
131mm
28.5mm
0.171ohm
15.6A
-40°C
-
85°C
2456315

RoHS

Each
1+THB3,312.060
5+THB2,695.720
16+THB2,412.840
64+THB2,272.480
112+THB2,199.650
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
-
85°C
2456312

RoHS

Each
1+THB3,307.500
5+THB2,666.800
48+THB2,410.350
96+THB2,273.430
144+THB2,199.640
1000µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
82mm
28.5mm
0.303ohm
10.6A
-40°C
-
85°C
4071407

RoHS

Each
1+THB5,041.830
5+THB4,520.820
12+THB3,999.810
60+THB3,919.820
108+THB3,839.820
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
0
76.6mm
146mm
32mm
5000µohm
62.2A
-40°C
-
85°C
776970

RoHS

Each
1+THB1,472.340
5+THB1,394.350
10+THB1,316.350
50+THB1,238.350
100+THB1,160.350
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
12.7mm
0.033ohm
19.1A
-40°C
5.64mA
85°C
1-25 จาก 26 รายการ
จาก 2 หน้า

Popular Suppliers

TDK
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY