PHS225 Series Hybrid Polymer Aluminium Electrolytic Capacitors :
พบผลิตภัณฑ์จำนวน3PHS225 Series, +125C, Hybrid Horizontal Crown SMD, AEC-Q200
KEMET’s PHS225 is a Surface-Mount hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHS225 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHS225 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHS225 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C. KEMET's automotive grade capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
- Surface Mount Device
- AEC-Q200 automotive qualified
- More than 3,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 40 Arms, continuous load
- High vibration resistance (without campling)
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(3)
Product Range
=PHS225 S...
1
(12)
(8)
(11)
(4)
(33)
(19)
(20)
(10)
Capacitance
(2)
(1)
Capacitance Tolerance
(3)
Voltage(DC)
(3)
ESR
(1)
(1)
(1)
Lifetime @ Temperature
(3)
Product Length
(3)
Product Width
(2)
(1)
Product Height
(3)
Operating Temperature Min
(3)
บรรจุภัณฑ์
(3)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Capacitance | Capacitance Tolerance | Voltage(DC) | ESR | Lifetime @ Temperature | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB561.990 5+THB496.960 10+THB431.600 25+THB383.640 100+THB381.780 ราคาเพิ่มเติม... | 370µF | -10%, +30% | 63V | 0.0073ohm | 2000 hours @ 125°C | 43mm | 18mm | 17.2mm | -40°C | 125°C | PHS225 Series | AEC-Q200 | ||||||
Each | 1+THB605.880 10+THB448.070 50+THB382.840 400+THB362.050 800+THB341.260 ราคาเพิ่มเติม... | 370µF | -10%, +30% | 63V | 7300µohm | 2000 hours @ 125°C | 43mm | 18mm | 17.2mm | -40°C | 125°C | PHS225 Series | AEC-Q200 | ||||||
Each | 1+THB693.200 10+THB531.760 50+THB457.300 100+THB411.500 315+THB409.860 ราคาเพิ่มเติม... | 560µF | -10%, +30% | 63V | 6700µohm | 2000 hours @ 125°C | 43mm | 20mm | 17.2mm | -40°C | 125°C | PHS225 Series | AEC-Q200 | ||||||