13 พบผลลัพธ์สำหรับ "semiconductors-tools"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Supported Families
Kit Contents
Features
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB11,446.480 | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | ||||||
Each | 1+ THB55,745.650 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | - | ||||||
Each | 1+ THB39,806.960 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | - | ||||||
Each | 1+ THB5,518.320 | i.MX | PF Series Programmer, Flat Ribbon and USB Cable, Quick Start Guide, Brochure, Warranty Card | PF Programmer is a Development Tool Designed to Provide Easy Configuration of the PF Series Devices | - | ||||||
Each | 1+ THB3,805.270 | MC56F826xx, MC56F827xx, MC56F83xxx, MC56F84xxx, MC56F81xxx, MC56F80xxx | DSC Multilink, 14-Pin Ribbon Cable | Fast, Hassle-Free USB 2.0 Communications Interface, Debugging Via NXP Codewarrior for MCU's | - | ||||||
Each | 1+ THB2,008.200 | TEA6017AT Digital Configurable LLC and Multimode PFC Controller | TEA20xx_SOCKET_DB1586 Programming Board, 20 ICs TEA6017ATdev | PFC + LLC Controller, Integrated Drivers and Level Shifter, Excellent PF and THD Performance | - | ||||||
Each | 1+ THB9,031.980 | - | 8 Software Configurable Channels | High Accuracy, High Precision, 180 dB Dynamic Range, Fast and Flexible Data Acquisition | - | ||||||
Each | 1+ THB8,105.780 | PF5030 | Brd PF5030 Connected to FRDM-KL25Z, USB-STD A to USB-B-Mini Cable, Terminal Block, Jumpers, Manual | Debug Mode Access, Manual/Automated OTP Fuse Prog, FS0B External Safety Pin, Pwr On Key Switch | - | ||||||
Each | 1+ THB4,360.820 | Kinetis | - | Fast Prog and H/W Debugger, Fully Supported In MikroElektronika ARM Compilers | - | ||||||
Each | 1+ THB18,104.800 | - | USB, Connectors, FRDM-KL25Z, Board | - | FS26 Device Family | ||||||
3107069 RoHS | Each | 1+ THB9,611.520 | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | - | |||||
Each | 1+ THB8,429.010 | - | Assembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable | 5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn | - | ||||||
Each | 1+ THB19,344.800 | - | Eval Kit VR5510, USB-STD A to USB-B-Micro Cable, Antistatic Bag, Quick Start Guide | All Hardware Needed to Program the OTP Registers in the PMIC | - | ||||||