12 พบผลลัพธ์สำหรับ "MIKROELEKTRONIKA"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Supported Families
Kit Contents
Features
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB5,304.290 | PSoC 5LP | - | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | ||||||
MIKROELEKTRONIKA | Each | 1+ THB4,653.490 | Atmel AVR | - | Fast USB Programmer, Smart Engg Allows mikroprog To Support 92 Atmel Avr Devices In A Single Prog | |||||
Each | 1+ THB4,946.160 | Stellaris, Tiva C | - | Fast Prog & Debugger, Smart Engg Allows mikroProg to Support all Tiva C & Stellaris In a Single Prog | ||||||
3249806 RoHS | MIKROELEKTRONIKA | Each | 1+ THB6,702.190 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for STM32, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | STM32 is fast USB-C & WiFi Programmer & H/W Debugger, Supports STM32 Cortex M0/M3/M4/M7 based MCUs | ||||
3249804 RoHS | MIKROELEKTRONIKA | Each | 1+ THB6,702.190 | ARM Cortex M4 | CODEGRIP for Tiva, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | Tiva is fast USB-C & WiFi Programmer & H/W Debugger, Supports ARM Cortex M4 based MCUs | ||||
3249807 RoHS | MIKROELEKTRONIKA | Each | 1+ THB8,750.890 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for ARM, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | ARM USB-C/WiFi Programmer & H/W Debugger, Supports ARM Cortex M0/M3/M4/M7 based MCUs | ||||
Each | 1+ THB4,360.820 | Kinetis | - | Fast Prog and H/W Debugger, Fully Supported In MikroElektronika ARM Compilers | ||||||
Each | 1+ THB4,360.820 | MSP432 | - | Fast and Reliable USB Programmer & Hardware Debugger | ||||||
MIKROELEKTRONIKA | Each | 1+ THB5,824.170 | FT90x | - | Fast Prog & H/W Debugger, Smart Engg Allows mikroProg-Support All FTDI Chip FT90x In a Single Prog | |||||
3249805 RoHS | MIKROELEKTRONIKA | Each | 1+ THB6,702.190 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for Kinetis, CODEGRIP ADAPT V1, ARM Cortex Adpt, Protective Box, WiFi Antenna & Accessories | Kinetis is fast USB-C & WiFi Programmer & H/W Debugger, Supports Kinetis Cortex M0/M4/M7 based MCUs | ||||
Each | 1+ THB421.460 5+ THB420.580 | dsPIC, PIC | Programming Board dsPIC/PIC | Multiple DIP Sockets | ||||||
MIKROELEKTRONIKA | Each | 1+ THB7,287.540 | - | - | - | |||||