11 พบผลลัพธ์สำหรับ "INFINEON"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Supported Families
Kit Contents
Features
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB3,416.310 | ARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's | MiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide | All-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | ||||||
Each | 1+ THB5,304.290 | PSoC 5LP | - | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | ||||||
Each | 1+ THB23,195.800 | LITIX Pixel Rear | OTP Programmer Board | In the Board There Are 7 Chip Select in Order to Program Up to 7 Devices in the Same Bus | ||||||
Each | 1+ THB26,005.710 | PSoC | CYBLE-012011-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on all GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ THB8,601.590 | - | CYBLE-013025-PROG EZ-BT Module Programming Kit, USB Cable | Serial Communication Interface, Serial Peripheral Interface Support for Two Modes | ||||||
Each | 1+ THB8,894.260 | PSoC | CYBLE-022001-PROG EZ-BLE Module Programming Kit | Two Serial Communication Blocks Supporting I2C, SPI, UART, I2S Interface | ||||||
Each | 1+ THB8,703.390 | PSoC | CYBLE-202013-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ THB8,979.300 | PSoC | CYBLE-212006-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ THB8,601.590 | - | CYBT-343026-PROG EZ-BTTM Module Programming Kit, USB Cable | HCI Interface Through UART, PCM/I2S Audio Interface, Two-Wire Global Coexistence Interface | ||||||
INFINEON | Each | 1+ THB2,718.150 | - | - | - | |||||
Each | 1+ THB1,181.190 | PSoC1 | Miniprog1 Programmer, USB Cable | Program all PSoC1 Devices, Except the CY25/26xxx Devices | ||||||