Programmers, Erasers & Accessories :
พบผลิตภัณฑ์จำนวน134ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Supported Families
Kit Contents
Features
บรรจุภัณฑ์
ประเภท
Programmers, Erasers & Accessories
(134)
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB10,227.180 5+ THB9,599.500 10+ THB9,365.320 25+ THB9,084.910 50+ THB8,903.220 | - | - | - | ||||||
3958186 | Each | 1+ THB3,698.560 | Cortex-A53 | JTAG Programmer GW16099, USB Extension Cable 6ft | USB JTAG Programming | |||||
Each | 1+ THB5,521.090 | - | - | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||
4378922 | Each | 1+ THB11,974.890 5+ THB11,735.400 | RC2121, RC21214 | Programmer Board, Manual, Configuration Software (Renesas IC Toolbox), Board Schematic & BOM | Specialized Device Socket, Access to 2 Differential I/P Clocks, USB Power Supply | |||||
Each | 1+ THB4,172.530 | - | - | - | ||||||
Each | 1+ THB5,344.120 | FPGA | FlashPro5 Programmer Standalone Unit, USB A to mini-B USB Cable, FlashPro5 10-pin Ribbon Cable | FlashPro5 Programmer Standalone Unit | ||||||
MIKROELEKTRONIKA | Each | 1+ THB4,653.490 | Atmel AVR | - | Fast USB Programmer, Smart Engg Allows mikroprog To Support 92 Atmel Avr Devices In A Single Prog | |||||
Each | 1+ THB10,121.660 | - | - | Socket Module Supports 28L SSOP PICmicro or dsPIC Devices on MPLAB PM3 Programmer | ||||||
2502186 | Each | 1+ THB1,086.900 | FT900 | Programmer/Debugger Module | Used as Programmer/Debugger/eFuse Burning, USB2.0 to UART/MPSSE Conv, Micro-B/Micro-Match Connector | |||||
Each | 1+ THB4,946.160 | Stellaris, Tiva C | - | Fast Prog & Debugger, Smart Engg Allows mikroProg to Support all Tiva C & Stellaris In a Single Prog | ||||||
Each | 1+ THB18,104.800 | - | USB, Connectors, FRDM-KL25Z, Board | - | ||||||
Each | 1+ THB5,483.840 | - | - | 56QFN Socket, Configures PF Family of PMIC Devices, 8pin Connector Header for Programmer | ||||||
3249806 RoHS | MIKROELEKTRONIKA | Each | 1+ THB6,702.190 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for STM32, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | STM32 is fast USB-C & WiFi Programmer & H/W Debugger, Supports STM32 Cortex M0/M3/M4/M7 based MCUs | ||||
3249804 RoHS | MIKROELEKTRONIKA | Each | 1+ THB6,702.190 | ARM Cortex M4 | CODEGRIP for Tiva, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | Tiva is fast USB-C & WiFi Programmer & H/W Debugger, Supports ARM Cortex M4 based MCUs | ||||
3249807 RoHS | MIKROELEKTRONIKA | Each | 1+ THB8,750.890 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for ARM, CODEGRIP ADAPT V1, ARM Cortex Adapter, Protective Box, WiFi Antenna, Accessories | ARM USB-C/WiFi Programmer & H/W Debugger, Supports ARM Cortex M0/M3/M4/M7 based MCUs | ||||
MICROCHIP | Each | 1+ THB4,661.790 | - | IPCE Programmer, Cables | Simplified Sensor System Calibration/Testing, Prog EEPROM, Simulates Position O/P, Auto Calibration | |||||
Each | 1+ THB4,360.820 | MSP432 | - | Fast and Reliable USB Programmer & Hardware Debugger | ||||||
1806010 | Each | 1+ THB92,060.810 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
2474265 RoHS | MICROCHIP | Each | 1+ THB1,375.720 | - | - | Uses MCP2200 to Convert USB to UART Protocol, Direct Connection with MEB/MEB II PICtail Connector | ||||
MIKROELEKTRONIKA | Each | 1+ THB5,824.170 | FT90x | - | Fast Prog & H/W Debugger, Smart Engg Allows mikroProg-Support All FTDI Chip FT90x In a Single Prog | |||||
3107069 RoHS | Each | 1+ THB9,611.520 | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | |||||
Each | 1+ THB4,360.820 | Kinetis | - | Fast Prog and H/W Debugger, Fully Supported In MikroElektronika ARM Compilers | ||||||
Each | 1+ THB8,429.010 | - | Assembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable | 5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn | ||||||
3249805 RoHS | MIKROELEKTRONIKA | Each | 1+ THB6,702.190 | ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M4, ARM Cortex-M7 | CODEGRIP for Kinetis, CODEGRIP ADAPT V1, ARM Cortex Adpt, Protective Box, WiFi Antenna & Accessories | Kinetis is fast USB-C & WiFi Programmer & H/W Debugger, Supports Kinetis Cortex M0/M4/M7 based MCUs | ||||
Each | 1+ THB19,344.800 | - | Eval Kit VR5510, USB-STD A to USB-B-Micro Cable, Antistatic Bag, Quick Start Guide | All Hardware Needed to Program the OTP Registers in the PMIC | ||||||