Lighting & LED Development Kits :
พบผลิตภัณฑ์จำนวน244ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Device Topology
No. of Outputs
Output Current
Output Voltage
Input Voltage Min
Input Voltage Max
Core Chip
Dimming Control Type
Kit Contents
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ THB5,672.300 | Half Bridge | 1Outputs | 3.6A | 56V | 90VAC | 277VAC | STNRG012 | Analogue | LED Driver Board EVL012LED | - | |||||
Each | 1+ THB8,272.690 | Constant Current, Constant Voltage, Synchronous Buck (Step Down) | 1Outputs | 10A | 15V | 12V | 60V | LT3763EFE | PWM | Demonstration Board LT3763EFE | - | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ THB2,114.880 | Boost | 1Outputs | 40mA | 40V | 1.8V | 36V | MP3363GJ | Analogue, PWM | Evaluation Board MP3363GJ | - | |||||
Each | 1+ THB8,210.950 | Boost | 4Outputs | 125mA | 57V | 9V | 36V | LT3966EUJ#PBF | PWM | Demonstration Board LT3966EUJ#PBF | - | ||||||
Each | 1+ THB3,558.510 | Boost, Buck, Buck-Boost | 1Outputs | 1A | 36V | 3V | 30V | LTM8042EV | Analogue, PWM | Demonstration Board LTM8042EV | - | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ THB2,381.630 | - | 8Outputs | 50mA | 45V | 3V | 30V | - | - | - | - | |||||
Each | 1+ THB7,674.340 | Synchronous Buck (Step Down) | 2Outputs | 2A | 35.64V | 4V | 36V | LT3964-1 | Analogue, PWM | Evaluation Board LT3964-1 | - | ||||||
Each | 1+ THB78.200 | - | - | - | - | - | - | - | - | Grove LED Module, Cable | Grove Modules | ||||||
3932127 RoHS | Each | 1+ THB167.860 5+ THB161.810 10+ THB156.230 | - | - | - | - | - | - | - | - | Grove LED Bar, Lead | - | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ THB4,557.940 | Boost | 4Outputs | 120mA | - | 13V | 33V | MP3398EGF | Analogue, PWM | Evaluation Board MP3398EGF | - | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ THB4,557.940 | Boost | 4Outputs | 120mA | - | 13V | 33V | MP3398EGP | Analogue, PWM | Evaluation Board MP3398EGP | - | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ THB2,278.970 | - | 8Outputs | - | - | - | - | - | - | - | - | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ THB1,114.460 | Synchronous Buck | 1Outputs | 2A | 5.9V | 8V | 24V | MP2341 | Analogue, PWM | Evaluation Board MP2341GTL | - | |||||
Each | 1+ THB7,493.680 | Boost | 60Outputs | 20mA | 32V | 4.5V | 26.5V | ISL78171IRZ | DC, PWM | Evaluation Board ISL78171IRZ | - | ||||||
Each | 1+ THB9,903.150 | Buck-Boost | 1Outputs | 1A | 36V | 8V | 36V | LT8356-1 | PWM | Evaluation Board LT8356-1 | - | ||||||
4410901 RoHS | Each | 1+ THB4,564.180 | Linear | 1Outputs | 32.5mA | 16V | 8V | 40V | TLE4241GM | PWM | Arduino and Evaluation Board Shield TLE4241GM | - | |||||
4410898 RoHS | Each | 1+ THB5,705.220 | Boost | 1Outputs | 1A | 48.6V | 8V | 27V | TLD6098-1EP | PWM | Evaluation Board TLD6098-1EP | - | |||||
4410896 RoHS | Each | 1+ THB7,976.380 | Buck-Boost | 1Outputs | 6A | 41.8V | 6.2V | 35V | TLD5191ES | Analogue, Digital | Evaluation Board TLD5191ES | - | |||||
4410883 RoHS | Each | 1+ THB9,685.610 | - | 1Outputs | 500mA | 28V | 5V | 28V | TLE75008-ESD, TLE75080-ESH, TLE75242-ESH, TLE75602-ESH, TLE75620-EST | PWM | Evaluation Board TLE75008-ESD, TLE75080-ESH, TLE75242-ESH, TLE75602-ESH, TLE75620-EST | - | |||||
4408384 RoHS | ANALOG DEVICES | Each | 1+ THB5,119.020 | Buck, Boost | 11Outputs | - | - | 2.7V | 4.5V | LTC3206 | PWM | Demo Board LTC3206 | - | ||||
Each | 1+ THB4,500.450 5+ THB4,124.020 | Constant Current | - | - | - | - | 5V | STP16CPC26 | - | LED Matrix Board STP16CPC26 7x25 | - | ||||||
Each | 1+ THB8,210.950 | Boost (Step Up) | 1Outputs | 2A | 32V | 4V | 28V | LT3762EUFD | PWM | Demo Board LT3762EUFD | - | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ THB4,229.760 | Boost | 4Outputs | 120mA | - | 13V | 33V | MP3398HGS | Analogue, PWM | Evaluation Board MP3398HGS | - | |||||
4410900 RoHS | Each | 1+ THB2,318.950 | Linear | 16Outputs | 20mA | 20V | 6V | 28V | TLD7002-16ES | PWM | Evaluation Board TLD7002-16ES | - | |||||
4410893 RoHS | Each | 1+ THB2,852.610 | SEPIC | 1Outputs | 1A | 23V | 8V | 27V | TLD5098EP | Analogue, Digital | Evaluation Board TLD5098EP | - | |||||