2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  พิมพ์หน้า

                                                                                                  STM3210E-PRIMER

                                                                                                  STARTER KIT, STM32, LCD, JOYSTICK

                                                                                                  STMICROELECTRONICS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  STMICROELECTRONICS STM3210E-PRIMER
                                                                                                  ผู้ผลิตSTMICROELECTRONICS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSTM3210E-PRIMER
                                                                                                  รหัสสินค้า1679751
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  STMICROELECTRONICS
                                                                                                  ผู้ผลิตSTMICROELECTRONICS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSTM3210E-PRIMER
                                                                                                  รหัสสินค้า1679751
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32F1
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M3
                                                                                                  Silicon Core NumberSTM32
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-

                                                                                                  ตัวเลือกสำหรับ STM3210E-PRIMER

                                                                                                  พบผลิตภัณฑ์จำนวน1

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  STM3210E-PRIMER is a STM32 Primers from Raisonance. Primers is uniquely fun, easy, low risk solution which explore and develops applications for STM32 ARM Cortex-M3 core based microcontrollers. When running the applications, the Primer can operate in standalone mode powered by a battery, which is recharged via the USB connection with a host PC. The Primer include everything that users need to better understand the STM32's peripheral implementation and operation. Explore the power of STM32 by playing with the included applications. The STM32 drives the fun, ergonomic hardware platform that combines a TFT graphical display with MEMsbased controls for navigating and controlling the GUI and game applications. Plug the Primers directly into a host PC's USB port for in-circuit debugging and device programming, then compile (no code size limit) and debug applications (up to 32Kbytes in flash or RAM).

                                                                                                  • STM32 Primer2 with STM32F103E MCU
                                                                                                  • In-circuit debugging/programming via dedicated USB connection to the host PC
                                                                                                  • Ergonomic design, MEMs based controls tactile display, Joystick
                                                                                                  • Evaluation features including USB connector and MEMs sensor.
                                                                                                  • 128 x 160 pixel touch screen TFT display
                                                                                                  • Codec based audio record and playback, Micro SD card, IrDA transceiver
                                                                                                  • 20 pin connector with SPI, I2C, USART, CAN and analog/digital IOs
                                                                                                  • Li Ion battery with smart loading control for improved current management and extended battery life
                                                                                                  • Raisonance software tools (RIDE7, GNU C/C++ compiler)
                                                                                                  • CircleOS task scheduler for dynamic loading and management of new applications.

                                                                                                  การใช้งาน

                                                                                                  Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security

                                                                                                  เนื้อหา

                                                                                                  STM32 Primer2, Raisonance software tools.

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32F1

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M3

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  STM32

                                                                                                  Product Range

                                                                                                  -

                                                                                                  เอกสารทางเทคนิค (3)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  France
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85423190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ไม่
                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ไม่
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.4