115 พบผลลัพธ์สำหรับ "DURATOOL"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(115)
No. of Stages
(67)
(2)
Cooling Power Pc
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Current Max @ Diff Temperature Max
(1)
(1)
(1)
(1)
(1)
(2)
(3)
(1)
Voltage Max @ Diff Temperature Max
(1)
(1)
(1)
(1)
(1)
(1)
(2)
(1)
Length
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Width
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Depth
(1)
(2)
(1)
(1)
(2)
(1)
(1)
(2)
Temperature Difference Max
(1)
(1)
(3)
(5)
(1)
(6)
(9)
(2)
Product Range
(4)
(6)
(5)
(17)
(7)
(1)
(1)
(4)
Internal Resistance
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
บรรจุภัณฑ์
(115)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | No. of Stages | Cooling Power Pc | Current Max @ Diff Temperature Max | Voltage Max @ Diff Temperature Max | Length | Width | Depth | Temperature Difference Max | Product Range | Internal Resistance | Lead Wires |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB1,470.900 5+THB1,243.910 10+THB1,079.150 20+THB1,058.110 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+THB1,409.640 5+THB1,192.290 10+THB1,034.980 20+THB1,014.820 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+THB1,508.300 5+THB1,275.180 10+THB1,105.590 20+THB1,083.680 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+THB7,385.120 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+THB1,254.250 3+THB1,082.910 10+THB958.460 25+THB940.060 100+THB895.800 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
Each | 1+THB2,312.890 5+THB1,956.200 10+THB1,697.220 20+THB1,664.360 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+THB625.980 3+THB553.240 10+THB524.750 25+THB482.250 100+THB470.420 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+THB1,615.810 3+THB1,394.960 10+THB1,234.580 25+THB1,210.920 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+THB1,418.350 3+THB1,224.670 10+THB1,084.010 25+THB1,062.970 100+THB1,013.020 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+THB2,176.800 5+THB1,840.260 10+THB1,595.750 20+THB1,565.070 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+THB1,392.800 5+THB1,177.640 10+THB1,021.200 20+THB1,001.480 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+THB1,353.870 3+THB1,168.950 10+THB1,034.420 25+THB1,014.260 100+THB966.500 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+THB1,506.730 5+THB1,273.610 10+THB1,104.020 20+THB1,082.110 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+THB1,598.680 3+THB1,380.020 10+THB1,221.390 25+THB1,197.730 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+THB593.820 3+THB524.580 10+THB497.850 25+THB457.530 100+THB446.140 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
MULTICOMP PRO | Each | 1+THB2,080.800 3+THB1,780.200 10+THB1,733.310 25+THB1,662.760 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+THB2,438.510 3+THB2,085.760 10+THB2,031.420 25+THB1,948.600 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+THB2,089.430 3+THB1,787.510 10+THB1,740.620 25+THB1,669.630 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+THB1,998.540 3+THB1,709.770 10+THB1,665.070 25+THB1,597.150 | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+THB1,995.130 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+THB2,995.760 3+THB2,562.820 10+THB2,496.210 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | ||||||
Each | 1+THB1,528.520 5+THB1,295.400 10+THB1,125.810 20+THB1,103.900 | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+THB1,425.110 3+THB1,230.110 10+THB1,088.570 25+THB1,067.970 100+THB1,017.580 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+THB593.820 3+THB524.580 10+THB497.850 25+THB457.530 100+THB446.140 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||||
MULTICOMP PRO | Each | 1+THB2,094.440 3+THB1,791.640 10+THB1,744.760 25+THB1,673.770 | 1 Stage | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | |||||