Sensor Connectors :
พบผลิตภัณฑ์จำนวน1,210ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(1)
(6)
(13)
(84)
(52)
(46)
(53)
(16)
(58)
Sensor Connector Mounting
=Straight...
1
(16)
(1)
(293)
(56)
(102)
(9)
(1210)
(60)
Product Range
(16)
(2)
(20)
(19)
(2)
(2)
(3)
(1)
Sensor Connector Size
(22)
(719)
(14)
(212)
(3)
(2)
(16)
(135)
Circular Connector Shell Style
(1)
(3)
For Use With
(5)
Sensor Connector Gender
(479)
(503)
No. of Contacts
(1)
(3)
(1)
Circular Connector Contact Type
(3)
(1)
Cable Length - Metric
(1)
No. of Positions
(1)
(70)
(1)
(4)
(12)
(27)
(5)
(15)
บรรจุภัณฑ์
(1208)
(2)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Product Range | Sensor Connector Size | Circular Connector Shell Style | For Use With | Sensor Connector Gender | No. of Contacts | Circular Connector Contact Type | Cable Length - Metric | No. of Positions | Coupling Style | Cable Length - Imperial | Sensor Contact Type | Sensor Connector Mounting | IP / NEMA Rating | Connector Coding | Connector Body Material | Contact Material | Contact Plating | Current Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB495.450 10+THB455.240 25+THB428.440 100+THB412.670 | VULCON Series | M12 | - | - | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+THB513.940 10+THB438.410 | VULCON Series | M12 | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+THB483.980 10+THB445.390 25+THB419.250 100+THB412.670 | VULCON Series | M12 | - | - | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+THB483.980 10+THB445.390 25+THB419.250 100+THB412.670 | VULCON Series | M12 | - | - | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+THB504.450 10+THB462.450 25+THB435.060 100+THB430.190 | VULCON Series | M12 | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+THB519.630 10+THB457.980 25+THB440.930 | VULCON Series | M12 | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+THB542.800 10+THB465.580 25+THB464.160 | VULCON Series | M12 | - | - | - | - | - | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 2A | 30V | ||||||
Each | 1+THB480.490 5+THB465.200 10+THB442.250 25+THB438.410 | VULCON Series | M12 | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP66 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | ||||||
Each | 1+THB789.230 10+THB711.360 25+THB682.790 | VULCON Series | M12 | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+THB504.450 10+THB462.450 25+THB435.060 100+THB430.190 | VULCON Series | M12 | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+THB505.260 10+THB463.250 25+THB440.940 | VULCON Series | M12 | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | ||||||
Each | 1+THB842.080 10+THB740.570 25+THB736.530 | VULCON Series | M12 | - | - | - | - | - | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold Flash | 2A | 30V | ||||||
TURCK | Each | 1+THB651.220 10+THB627.850 25+THB606.960 100+THB589.280 250+THB568.240 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | 4 Positions | - | - | - | Straight Cable Mount | IP68 | - | Brass Body | - | Gold | - | 250V | |||||
Each | 1+THB662.410 10+THB641.000 25+THB619.580 100+THB598.160 250+THB576.740 | - | M8 | - | - | Male | - | - | - | 3 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+THB396.290 10+THB339.600 25+THB319.460 100+THB291.380 250+THB274.280 ราคาเพิ่มเติม... | - | M12 | - | - | Female | - | - | - | 8 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 30V | ||||||
Each | 1+THB1,528.700 5+THB1,468.080 10+THB1,407.450 25+THB1,346.820 50+THB1,319.890 | - | M12 | - | - | Male | - | - | - | 8 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 2A | 30V | ||||||
Each | 1+THB303.890 10+THB260.200 100+THB223.200 250+THB210.090 500+THB200.720 ราคาเพิ่มเติม... | - | M12 | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+THB251.550 10+THB215.430 100+THB184.820 250+THB173.960 500+THB166.200 ราคาเพิ่มเติม... | - | M12 | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+THB3,688.340 5+THB3,614.580 10+THB3,540.810 25+THB3,467.040 50+THB3,393.280 ราคาเพิ่มเติม... | 825 Series | M12 | - | - | Male | - | - | - | 8 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | Brass | Gold | 500mA | 50V | ||||||
Each | 1+THB262.760 10+THB224.950 100+THB192.930 250+THB181.580 500+THB173.470 ราคาเพิ่มเติม... | - | M12 | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | ||||||
Each | 1+THB381.190 10+THB326.540 25+THB307.180 100+THB280.180 250+THB263.740 ราคาเพิ่มเติม... | - | M8 | - | - | Male | - | - | - | 3 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60V | ||||||
Each | 1+THB502.580 10+THB492.530 25+THB482.480 100+THB472.430 250+THB462.380 | M12 Push-In | M12 | - | - | Female | - | - | - | 5 Positions | - | - | Push In Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+THB428.970 10+THB367.590 25+THB345.830 100+THB315.460 250+THB296.980 ราคาเพิ่มเติม... | - | M8 | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | ||||||
Each | 1+THB841.850 10+THB817.450 25+THB793.050 100+THB768.650 250+THB744.250 | PROFINET Series | M12 | - | - | Male | - | - | - | 4 Positions | - | - | Push In Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Diecast Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+THB1,171.140 5+THB1,147.720 10+THB1,124.300 25+THB1,100.880 50+THB1,077.450 ราคาเพิ่มเติม... | - | M12 | - | - | Female | - | - | - | - | - | - | Screw Socket | Straight Cable Mount | IP67 | - | - | - | - | - | - | ||||||