HARAX Series Sensor Connectors :
พบผลิตภัณฑ์จำนวน20ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HARTING | Each | 1+ THB1,431.900 5+ THB1,345.390 10+ THB1,258.880 25+ THB1,196.680 50+ THB1,151.640 ราคาเพิ่มเติม... | HARAX Series | M8 | Female | - | - | Straight Cable Mount | - | P Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | - | |||||
HARTING | Each | 1+ THB1,525.800 5+ THB1,436.950 10+ THB1,347.770 25+ THB1,280.710 50+ THB1,232.820 ราคาเพิ่มเติม... | HARAX Series | - | Male | 4 Positions | IDC / IDT Pin | - | IP65, IP67 | P Coded | Nylon (Polyamide) Body | Copper Alloy | - | 4A | 60V | |||||
HARTING | Each | 1+ THB1,345.530 5+ THB1,287.320 10+ THB1,234.670 25+ THB1,188.240 50+ THB1,141.470 ราคาเพิ่มเติม... | HARAX Series | - | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | |||||
HARTING | Each | 1+ THB1,321.980 5+ THB1,264.750 10+ THB1,213.410 25+ THB1,167.300 50+ THB1,121.520 ราคาเพิ่มเติม... | HARAX Series | M8 | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | D Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | |||||
Each | 1+ THB424.170 10+ THB422.570 25+ THB413.480 100+ THB396.380 250+ THB347.490 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ THB1,370.090 5+ THB1,365.860 10+ THB1,190.310 | Harax Series | M12 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | ||||||
Each | 1+ THB683.940 10+ THB681.560 25+ THB666.980 100+ THB638.890 250+ THB558.600 | HARAX Series | M8 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | ||||||
Each | 1+ THB591.860 10+ THB589.190 25+ THB576.890 100+ THB553.390 250+ THB484.190 | HARAX Series | M8 | Male | 4 Positions | IDC / IDT Pin | Straight Panel Mount | IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | ||||||
Each | 1+ THB539.790 10+ THB524.560 25+ THB509.590 100+ THB494.630 250+ THB484.740 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ THB1,562.950 5+ THB1,483.840 10+ THB1,404.720 20+ THB1,376.630 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | ||||||
Each | 1+ THB965.970 10+ THB875.390 25+ THB857.890 100+ THB840.380 250+ THB822.870 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | L Coded | Nylon (Polyamide) Body | Brass | Gold | 6A | 50V | ||||||
Each | 1+ THB478.310 10+ THB475.910 25+ THB466.020 100+ THB447.050 250+ THB391.210 | HARAX Series | M8 | Male | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | ||||||
Each | 1+ THB1,913.730 5+ THB1,868.040 10+ THB1,800.850 25+ THB1,733.650 50+ THB1,698.980 | Harax Series | M12 | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | ||||||
Each | 1+ THB1,041.810 10+ THB1,038.600 25+ THB1,023.380 100+ THB979.020 250+ THB850.780 | Harax Series | M12 | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | - | Brass | Gold | 6A | 50V | ||||||
Each | 1+ THB1,708.130 5+ THB1,667.320 10+ THB1,607.310 25+ THB1,547.290 50+ THB1,516.350 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | L Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 50V | ||||||
Each | 1+ THB1,775.050 5+ THB1,769.970 10+ THB1,757.150 25+ THB1,744.320 50+ THB1,709.440 | HARAX Series | M12 | Female | 5 Positions | IDC / IDT Socket | Straight Panel Mount | IP65, IP67 | L Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 12A | 63VDC | ||||||
Each | 1+ THB1,882.350 5+ THB1,877.020 10+ THB1,863.260 25+ THB1,849.490 50+ THB1,812.510 | HARAX Series | M12 | Male | 5 Positions | IDC / IDT Pin | Straight Panel Mount | IP65, IP67 | L Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 12A | 63VDC | ||||||
Each | 1+ THB1,131.870 10+ THB1,129.230 25+ THB1,112.830 100+ THB1,064.690 250+ THB925.840 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Socket | Right Angle Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ THB1,084.110 10+ THB1,080.930 25+ THB1,065.040 100+ THB1,018.660 250+ THB885.900 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Pin | Right Angle Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ THB568.480 10+ THB551.580 25+ THB534.780 100+ THB519.660 250+ THB497.370 | HARAX Series | - | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | - | - | - | - | - | - | ||||||