49 พบผลลัพธ์สำหรับ "MULTICOMP"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB313.510 5+ THB274.080 10+ THB248.660 | - | M12 | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB1,034.490 | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB826.850 | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB758.310 5+ THB695.210 10+ THB651.390 25+ THB563.750 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB255.580 5+ THB223.590 10+ THB202.560 25+ THB188.530 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB875.060 | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB1,020.400 | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB573.940 5+ THB526.180 10+ THB493.320 25+ THB462.200 | M12 Series | M12 | Female | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | ||||||
Each | 1+ THB366.410 5+ THB319.960 10+ THB290.170 25+ THB269.570 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB366.410 5+ THB319.960 10+ THB290.170 25+ THB269.570 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB404.160 5+ THB353.330 10+ THB320.030 25+ THB297.240 | - | M12 | Male | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB395.050 5+ THB345.100 10+ THB312.670 25+ THB290.320 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB446.950 5+ THB409.700 10+ THB384.730 25+ THB361.060 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB335.060 5+ THB292.990 10+ THB265.380 25+ THB246.540 | - | M12 | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB681.340 5+ THB662.410 10+ THB608.640 25+ THB562.800 | - | M12 | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB237.920 5+ THB208.120 10+ THB188.840 25+ THB175.260 | - | M12 | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB243.400 5+ THB212.720 10+ THB193.000 25+ THB179.420 | - | M12 | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB211.290 5+ THB179.740 10+ THB149.510 25+ THB133.290 | MP E-Bike Signal Connectors | - | Female | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | - | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 3A | 60V | ||||||
Each | 1+ THB269.590 5+ THB235.410 10+ THB213.500 25+ THB198.160 | MP Field Installable Sensor Connectors | M8 | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB304.140 5+ THB265.580 10+ THB241.040 25+ THB223.510 | MP Field Installable Sensor Connectors | M8 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB829.890 5+ THB761.090 10+ THB713.330 25+ THB668.190 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB744.910 5+ THB683.130 10+ THB640.620 25+ THB600.740 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB204.130 5+ THB178.270 10+ THB161.620 25+ THB138.830 | - | M5 | Male | 4 Positions | PCB Pin | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||||
Each | 1+ THB282.330 5+ THB246.830 10+ THB223.610 25+ THB207.830 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB791.000 5+ THB725.270 10+ THB681.020 25+ THB590.310 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||