4,000 พบผลลัพธ์สำหรับ "MOLEX"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 1+ THB89.250 12+ THB76.310 37+ THB70.760 100+ THB65.210 250+ THB63.900 | Board-to-Board, Wire-to-Board | 2mm | 2Rows | 20Contacts | Surface Mount Straight | Milli-Grid 87832 Series | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | Nylon (Polyamide) Body | Straight | 2A | ||||||
Each | 1+ THB85.840 10+ THB75.700 25+ THB73.740 50+ THB72.100 100+ THB70.140 ราคาเพิ่มเติม... | Wire-to-Board | 3mm | 1Rows | 6Contacts | Through Hole Right Angle | Micro-Fit+ 215760 Series | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Right Angle | 12.5A | ||||||
Each | 10+ THB25.710 100+ THB21.060 500+ THB19.730 1000+ THB18.530 2000+ THB17.830 ราคาเพิ่มเติม... | Wire-to-Board | 3mm | 1Rows | 2Contacts | Through Hole Straight | Micro-Fit 3.0 43650 Series | Shrouded | Brass Alloy | Matte Tin Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each | 10+ THB7.010 100+ THB6.020 500+ THB5.170 1000+ THB5.160 2000+ THB5.140 ราคาเพิ่มเติม... | Wire-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole Right Angle | KK 254 7395 Series | Unshrouded | Brass | Tin Plated Contacts | Pin Header | - | Nylon 6.6 (Polyamide 6.6) Body | Right Angle | 4A | ||||||
Each | 10+ THB27.640 100+ THB25.520 500+ THB23.740 1000+ THB20.680 2000+ THB19.160 ราคาเพิ่มเติม... | Wire-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Straight | KK 254 6410 Series | Partially Shrouded | Brass | Gold Plated Contacts | Pin Header | - | Nylon (Polyamide) Body | Straight | 4A | ||||||
Each | 10+ THB22.230 100+ THB17.420 500+ THB15.940 1000+ THB15.270 2000+ THB15.170 ราคาเพิ่มเติม... | Wire-to-Board | 2.5mm | 1Rows | 4Contacts | Through Hole Straight | KK Mini-Latch 5045 Series | Partially Shrouded | Brass | Tin Plated Contacts | Pin Header | - | Nylon (Polyamide) Body | Straight | 3A | ||||||
Each | 10+ THB7.080 100+ THB6.080 500+ THB5.100 1000+ THB4.840 2000+ THB4.760 ราคาเพิ่มเติม... | Wire-to-Board | 1.25mm | 1Rows | 3Contacts | Through Hole Straight | PicoBlade 53047 Series | Shrouded | Phosphor Bronze | Matte Tin Plated Contacts | PCB Header | - | Nylon (Polyamide) Body | Straight | 1A | ||||||
Each | 10+ THB63.430 100+ THB45.640 500+ THB45.610 1000+ THB41.560 2000+ THB39.680 ราคาเพิ่มเติม... | Board-to-Board, Wire-to-Board | 2mm | 2Rows | 14Contacts | Through Hole Straight | Milli-Grid 87831 Series | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | Nylon (Polyamide), Glass Filled Body | Straight | 2A | ||||||
Each | 10+ THB6.570 100+ THB5.250 500+ THB4.660 1000+ THB4.230 2000+ THB4.170 ราคาเพิ่มเติม... | Wire-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole Straight | KK 254 6373 Series | Partially Shrouded | Brass | Matte Tin Plated Contacts | Pin Header | - | Nylon (Polyamide) Body | Straight | 4A | ||||||
Each | 10+ THB13.930 100+ THB12.220 500+ THB11.180 1000+ THB10.180 2000+ THB9.980 ราคาเพิ่มเติม... | Wire-to-Board | 2.54mm | 1Rows | 5Contacts | Through Hole Straight | KK 254 6410 Series | Partially Shrouded | Brass | Matte Tin Plated Contacts | Pin Header | - | Nylon (Polyamide) Body | Straight | 4A | ||||||
Each | 10+ THB29.140 100+ THB26.230 500+ THB24.670 1000+ THB22.930 2000+ THB21.370 ราคาเพิ่มเติม... | Signal | 2.54mm | 1Rows | 3Contacts | Through Hole Straight | C-Grid III 90120 | - | Brass | Gold Plated Contacts | - | - | - | - | - | ||||||
Each | 1+ THB108.380 10+ THB90.590 100+ THB87.620 250+ THB82.680 500+ THB80.040 ราคาเพิ่มเติม... | Wire-to-Board | 3mm | 2Rows | 16Contacts | Through Hole Right Angle | Micro-Fit 3.0 43045 Series | Shrouded | Brass Alloy | Matte Tin Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Right Angle | 8.5A | ||||||
Each | 10+ THB6.390 100+ THB5.220 500+ THB4.810 1000+ THB4.210 2000+ THB4.180 | Wire-to-Board | 2.5mm | 1Rows | 3Contacts | Through Hole Straight | Mini-SPOX 5267 Series | Shrouded | Brass | Tin Plated Contacts | Pin Header | - | Nylon (Polyamide) Body | Straight | 3A | ||||||
Each | 10+ THB4.770 100+ THB3.690 500+ THB3.650 1000+ THB3.600 2000+ THB3.550 ราคาเพิ่มเติม... | Wire-to-Board | 1.25mm | 1Rows | 2Contacts | Through Hole Straight | PicoBlade 53047 Series | Shrouded | Phosphor Bronze | Matte Tin Plated Contacts | PCB Header | - | Nylon (Polyamide) Body | Straight | 1A | ||||||
Each | 10+ THB22.920 100+ THB22.470 500+ THB22.000 1000+ THB21.770 2000+ THB21.530 ราคาเพิ่มเติม... | Wire-to-Board | 4.2mm | 2Rows | 8Contacts | Through Hole Straight | Mini-Fit Jr. 5566 Series | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | Nylon 6.6 (Polyamide 6.6) Body | Straight | 9A | ||||||
Each | 10+ THB27.120 100+ THB24.410 500+ THB22.960 1000+ THB21.330 2000+ THB19.890 ราคาเพิ่มเติม... | Wire-to-Board | 4.2mm | 2Rows | 2Contacts | Through Hole Right Angle | Mini-Fit Jr. 5569 Series | Shrouded | Brass Alloy | Tin Plated Contacts | PCB Header | - | Nylon 6.6 (Polyamide 6.6) Body | Right Angle | 13A | ||||||
Each | 1+ THB72.750 10+ THB62.290 100+ THB53.420 250+ THB52.480 500+ THB51.530 ราคาเพิ่มเติม... | Wire-to-Board | 3mm | 2Rows | 14Contacts | Through Hole Straight | Micro-Fit 3.0 43045 Series | Shrouded | Brass Alloy | Tin Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
Each | 10+ THB43.270 100+ THB36.010 500+ THB34.680 1000+ THB32.850 2000+ THB30.370 ราคาเพิ่มเติม... | Wire-to-Board | 3mm | 2Rows | 4Contacts | Through Hole Right Angle | Micro-Fit 3.0 43045 Series | Shrouded | Brass Alloy | Gold Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Right Angle | 8.5A | ||||||
Each | 10+ THB33.880 100+ THB33.830 500+ THB32.310 1000+ THB29.990 2000+ THB28.450 ราคาเพิ่มเติม... | Wire-to-Board | 3mm | 2Rows | 4Contacts | Through Hole Right Angle | Micro-Fit 3.0 43045 Series | Shrouded | Brass Alloy | Matte Tin Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Right Angle | 8.5A | ||||||
Each | 10+ THB13.760 100+ THB12.440 500+ THB10.930 1000+ THB10.070 2000+ THB9.940 ราคาเพิ่มเติม... | Wire-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Straight | KK 254 47053 | Unshrouded | Copper Alloy | Tin Plated Contacts | Pin Header | - | - | Straight | 4A | ||||||
Each | 10+ THB7.720 100+ THB6.080 500+ THB5.350 | Wire-to-Board | 2.5mm | 1Rows | 4Contacts | Through Hole Right Angle | Mini-SPOX 5268 Series | Shrouded | Brass | Tin Plated Contacts | Pin Header | - | Nylon (Polyamide) Body | Right Angle | 3A | ||||||
Each | 10+ THB44.900 100+ THB38.310 500+ THB35.350 1000+ THB34.650 2000+ THB34.640 ราคาเพิ่มเติม... | Wire-to-Board | 3mm | 2Rows | 8Contacts | Through Hole Right Angle | Micro-Fit 3.0 43045 Series | Shrouded | Brass Alloy | Matte Tin Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Right Angle | 8.5A | ||||||
Each | 10+ THB23.000 100+ THB20.700 500+ THB20.400 1000+ THB20.100 2000+ THB19.800 ราคาเพิ่มเติม... | Board-to-Board | 2mm | 2Rows | 6Contacts | Through Hole Straight | Milli-Grid 87758 Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | Nylon (Polyamide), Glass Filled Body | Straight | 2A | ||||||
Each | 10+ THB9.850 100+ THB8.870 500+ THB8.340 1000+ THB7.750 2000+ THB7.230 ราคาเพิ่มเติม... | Wire-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole Straight | KK 254 6410 Series | Partially Shrouded | Brass | Matte Tin Plated Contacts | Pin Header | - | Nylon (Polyamide) Body | Straight | 4A | ||||||
Each | 10+ THB7.930 100+ THB6.380 500+ THB5.790 1000+ THB5.640 2000+ THB5.640 | Wire-to-Board | 2.5mm | 1Rows | 5Contacts | Through Hole Straight | Mini-SPOX 5267 | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | Straight | 3A | ||||||