Pin Headers :
พบผลิตภัณฑ์จำนวน13,345ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Accessory Type
Connector Systems
Pitch Spacing
Contact Gender
Gender
No. of Rows
No. of Positions
No. of Contacts
Contact Termination Type
For Use With
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMP - TE CONNECTIVITY | Each | 1+ THB66.490 10+ THB56.960 100+ THB51.730 500+ THB46.500 1000+ THB41.740 ราคาเพิ่มเติม... | - | Wire-to-Board | 4.14mm | - | - | 2Rows | - | - | 4Contacts | Through Hole Straight | - | - | Mini Universal MATE-N-LOK | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
JST / JAPAN SOLDERLESS TERMINALS | Each | 100+ THB5.750 500+ THB5.150 1000+ THB4.920 2500+ THB4.640 5000+ THB4.350 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.5mm | - | - | 1Rows | - | - | 4Contacts | Through Hole Right Angle | - | - | XH | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB7.190 50+ THB5.440 100+ THB4.870 200+ THB4.470 | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 12Contacts | Through Hole Straight | - | - | MC34 | - | Copper Alloy | Gold Plated Contacts | - | - | - | - | - | ||||||
JST / JAPAN SOLDERLESS TERMINALS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB20.700 25+ THB17.060 75+ THB15.040 200+ THB13.030 | - | Wire-to-Board | 1.5mm | - | - | 1Rows | - | - | 2Contacts | Surface Mount | - | - | ZH | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB94.890 10+ THB91.110 100+ THB67.010 250+ THB64.650 500+ THB64.070 | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 10Contacts | Through Hole | - | - | Flex Stack TST | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
JST / JAPAN SOLDERLESS TERMINALS | Each | 10+ THB10.330 100+ THB9.020 500+ THB7.700 1000+ THB7.550 2500+ THB7.390 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.5mm | - | - | 1Rows | - | - | 5Contacts | Through Hole | - | - | XA | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
JST / JAPAN SOLDERLESS TERMINALS | Each | 100+ THB5.440 500+ THB4.880 1000+ THB4.470 2500+ THB4.270 5000+ THB4.070 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.5mm | - | - | 1Rows | - | - | 3Contacts | Through Hole Right Angle | - | - | XH | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB5.270 50+ THB3.990 100+ THB3.550 200+ THB3.270 | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 8Contacts | Through Hole | - | - | 2211S | - | Copper Alloy | Gold Plated Contacts | - | - | - | - | - | ||||||
Each | 10+ THB38.660 100+ THB33.070 500+ THB29.660 1000+ THB27.690 2000+ THB26.870 ราคาเพิ่มเติม... | - | Wire-to-Board | 4.2mm | - | - | 2Rows | - | - | 6Contacts | - | - | - | Mini-Fit Jr. 5569 Series | Shrouded | - | Matte Tin Plated Contacts | PCB Header | - | Nylon 6.6 (Polyamide 6.6) Body | Right Angle | 13A | ||||||
1022262 RoHS | Each | 10+ THB20.420 100+ THB16.750 500+ THB15.540 1000+ THB15.010 2500+ THB14.250 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 20Contacts | Through Hole | - | - | M20 | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | - | - | - | - | |||||
JST / JAPAN SOLDERLESS TERMINALS | Each (Supplied on Cut Tape) เทปตัด | 10+ THB31.110 100+ THB26.610 500+ THB23.830 1000+ THB22.120 2500+ THB21.090 ราคาเพิ่มเติม... | - | Wire-to-Board | 1mm | - | - | 1Rows | - | - | 10Contacts | Surface Mount | - | - | SR | Shrouded | Copper | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB35.280 40+ THB30.000 120+ THB25.650 320+ THB24.340 800+ THB23.020 | - | Wire-to-Board | 1.25mm | - | - | 1Rows | - | - | 10Contacts | Surface Mount Right Angle | - | - | PicoBlade 53261 Series | Shrouded | Phosphor Bronze | Matte Tin Plated Contacts | PCB Header | - | Nylon (Polyamide), Glass Filled Body | Right Angle | 1A | ||||||
Each | 1+ THB12.810 50+ THB9.610 100+ THB8.470 200+ THB7.820 | - | Wire-to-Board | 1.25mm | - | - | 1Rows | - | - | 4Contacts | Surface Mount Straight | - | - | MC34 | Shrouded | Phosphor Bronze | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 10+ THB55.180 100+ THB47.190 500+ THB42.360 1000+ THB40.930 2000+ THB38.950 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 6Contacts | Through Hole Straight | - | - | C-Grid III 90130 | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB3.870 50+ THB2.900 100+ THB2.560 200+ THB2.370 | - | Wire-to-Board | 2.54mm | - | - | 1Rows | - | - | 6Contacts | Through Hole Straight | - | - | MC34 | Partially Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 10+ THB63.170 100+ THB56.120 500+ THB49.400 1000+ THB48.420 2000+ THB47.430 ราคาเพิ่มเติม... | - | Wire-to-Board | 4.2mm | - | - | 2Rows | - | - | 12Contacts | Through Hole Straight | - | - | Mini-Fit Jr. 5566 Series | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | Nylon 6.6 (Polyamide 6.6) Body | Straight | 9A | ||||||
JST / JAPAN SOLDERLESS TERMINALS | Each | 10+ THB12.240 100+ THB12.010 500+ THB9.390 1000+ THB8.930 2500+ THB8.650 ราคาเพิ่มเติม... | - | Wire-to-Board | 3.96mm | - | - | 1Rows | - | - | 5Contacts | Through Hole Right Angle | - | - | VH | Partially Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB63.650 10+ THB56.160 100+ THB53.310 500+ THB50.420 1000+ THB48.440 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 50Contacts | - | - | - | - | Shrouded | - | - | PCB Header | - | - | - | - | |||||
JST / JAPAN SOLDERLESS TERMINALS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB37.350 75+ THB32.750 225+ THB27.840 600+ THB22.890 | - | Wire-to-Board | 1mm | - | - | 1Rows | - | - | 5Contacts | Surface Mount Right Angle | - | - | SR | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
JST / JAPAN SOLDERLESS TERMINALS | Each | 100+ THB10.620 500+ THB8.100 1000+ THB7.720 2500+ THB7.460 5000+ THB6.920 ราคาเพิ่มเติม... | - | Wire-to-Board | 2mm | - | - | 1Rows | - | - | 8Contacts | Through Hole Right Angle | - | - | PH | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB32.370 10+ THB28.360 100+ THB24.340 500+ THB20.510 | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 6Contacts | Surface Mount | - | - | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
Each | 10+ THB22.850 100+ THB20.340 500+ THB17.810 1000+ THB16.860 2000+ THB16.530 ราคาเพิ่มเติม... | - | Wire-to-Board | 4.2mm | - | - | 1Rows | - | - | 3Contacts | Through Hole Right Angle | - | - | Mini-Fit Jr. 5569 | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | Right Angle | 13A | ||||||
Each | 10+ THB7.260 100+ THB7.190 500+ THB7.120 1000+ THB6.470 2000+ THB6.410 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.5mm | - | - | 1Rows | - | - | 6Contacts | Through Hole Straight | - | - | Mini-SPOX 5267 | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | Straight | 3A | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB96.490 5+ THB90.060 15+ THB83.630 40+ THB81.990 100+ THB60.250 | - | Wire-to-Board | 3mm | - | - | 2Rows | - | - | 4Contacts | Surface Mount Straight | - | - | Micro-Fit 3.0 43045 Series | Shrouded | Brass Alloy | Matte Tin Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer), Glass Filled Body | Straight | 8.5A | ||||||
JST / JAPAN SOLDERLESS TERMINALS | Each | 100+ THB7.190 500+ THB6.430 1000+ THB6.100 2500+ THB5.780 5000+ THB5.450 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.5mm | - | - | 1Rows | - | - | 8Contacts | Through Hole | - | - | EH | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||