Pin Headers :
พบผลิตภัณฑ์จำนวน13,391ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Accessory Type
Connector Systems
Pitch Spacing
Contact Gender
Gender
No. of Rows
No. of Positions
No. of Contacts
Contact Termination Type
For Use With
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 1+ THB125.240 5+ THB116.210 15+ THB107.180 40+ THB89.500 100+ THB71.810 | - | Power, Wire-to-Board | 3mm | - | - | 1Rows | - | - | 6Contacts | Surface Mount Straight | - | - | Micro-Fit 3.0 43650 | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB87.990 10+ THB75.400 100+ THB60.780 250+ THB59.570 500+ THB58.350 ราคาเพิ่มเติม... | - | Power, Wire-to-Board | 3mm | - | - | 1Rows | - | - | 8Contacts | Through Hole Straight | - | - | Micro-Fit 3.0 43650 | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
3517313 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB46.860 | - | Wire-to-Board | 1mm | - | - | 1Rows | - | - | 3Contacts | Surface Mount Straight | - | - | - | Shrouded | Copper Alloy | Gold Flash Plated Contacts | PCB Header | - | - | - | - | |||||
3517270 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB39.320 10+ THB36.950 100+ THB32.000 500+ THB28.360 1000+ THB25.550 | - | Wire-to-Board | 1mm | - | - | 1Rows | - | - | 5Contacts | Surface Mount Right Angle | - | - | - | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
3517267 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB75.100 10+ THB66.020 100+ THB59.530 500+ THB53.440 | - | Wire-to-Board | 1mm | - | - | 1Rows | - | - | 12Contacts | Surface Mount Right Angle | - | - | - | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
3517308 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB60.120 10+ THB57.620 100+ THB55.380 | - | Wire-to-Board | 1mm | - | - | 1Rows | - | - | 7Contacts | Surface Mount Straight | - | - | - | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB196.410 10+ THB168.460 30+ THB158.500 80+ THB151.390 200+ THB144.620 | - | Board-to-Board | 1mm | - | - | 2Rows | - | - | 32Contacts | Surface Mount Right Angle | - | - | FCI Minitek MicroSpeed Series | Shrouded | Copper Alloy | Gold over Palladium Nickel Plated Contacts | PCB Header | - | - | - | - | |||||
3563570 RoHS | Each | 1+ THB36.710 10+ THB34.410 100+ THB29.810 500+ THB26.440 1000+ THB24.220 | - | Board-to-Board | 2mm | - | - | 2Rows | - | - | 12Contacts | Through Hole Straight | - | - | AMPMODU | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
3563569 RoHS | Each | 1+ THB34.610 10+ THB33.140 100+ THB27.540 500+ THB25.160 1000+ THB22.150 | - | Board-to-Board | 2mm | - | - | 2Rows | - | - | 10Contacts | Through Hole Straight | - | - | AMPMODU | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB101.100 10+ THB96.460 | - | Board-to-Board | 2.54mm | - | - | 2Rows | - | - | 50Contacts | Through Hole Straight | - | - | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB91.390 10+ THB85.350 100+ THB80.430 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | - | 2Rows | - | - | 10Contacts | Surface Mount | - | - | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB21.060 100+ THB14.580 250+ THB13.410 500+ THB13.280 | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 8Contacts | Through Hole | - | - | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB84.020 10+ THB74.250 | - | Board-to-Board | 2.54mm | - | - | 2Rows | - | - | 10Contacts | Surface Mount | - | - | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
Each | 1+ THB258.120 10+ THB257.410 | - | Board-to-Board | 2.54mm | - | - | 2Rows | - | - | 90Contacts | Through Hole Right Angle | - | - | HTSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB53.640 12+ THB45.840 37+ THB43.790 100+ THB41.750 250+ THB39.680 | - | Power, Wire-to-Board | 2mm | - | - | 1Rows | - | - | 7Contacts | Surface Mount Straight | - | - | Micro-One 217063 | Shrouded | Brass | Tin-Bismuth Plated Contacts | PCB Header | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB45.320 13+ THB38.660 41+ THB37.180 110+ THB34.940 275+ THB31.970 | - | Power, Wire-to-Board | 2mm | - | - | 1Rows | - | - | 6Contacts | Surface Mount Right Angle | - | - | Micro-One 217064 | Shrouded | Brass | Tin-Bismuth Plated Contacts | PCB Header | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB83.140 13+ THB81.840 41+ THB80.530 110+ THB76.990 275+ THB72.320 | - | Power, Wire-to-Board | 2mm | - | - | 1Rows | - | - | 7Contacts | Surface Mount Right Angle | - | - | Micro-One 217064 | Shrouded | Brass | Tin-Bismuth Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 10+ THB28.640 | - | Signal, Wire-to-Board | 1.27mm | - | - | 1Rows | - | - | 24Contacts | Through Hole Straight | - | - | Picoflex 90325 | Partially Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB632.060 10+ THB553.060 25+ THB458.250 100+ THB434.470 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | - | 2Rows | - | - | 80Contacts | Surface Mount | - | - | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB121.030 10+ THB113.530 | - | Board-to-Board | 2mm | - | - | 2Rows | - | - | 10Contacts | Surface Mount | - | - | Flex Stack STMM Series | Shrouded | Phosphor Bronze | Gold Flash Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer) Body | Straight | 2.8A | ||||||
Each | 1+ THB90.220 10+ THB90.060 100+ THB67.160 | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 16Contacts | Surface Mount | - | - | HTST Series | Shrouded | Phosphor Bronze | Matte Tin Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer) Body | Straight | 3.4A | ||||||
Each | 1+ THB333.710 10+ THB292.000 25+ THB241.940 100+ THB229.380 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | - | 2Rows | - | - | 50Contacts | Through Hole | - | - | Tiger Eye TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
3756121 RoHS | Each (Supplied on Cut Tape) เทปตัด | 10+ THB456.160 | - | Wire-to-Board | 1.25mm | - | - | 2Rows | - | - | 34Contacts | Through Hole Right Angle | - | - | Gecko G125 | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
3756202 RoHS | Each (Supplied on Full Reel) เต็มม้วน | 350+ THB30.000 1050+ THB29.400 | - | Board-to-Board | 2.54mm | - | - | 2Rows | - | - | 14Contacts | Surface Mount Straight | - | - | M20 | Unshrouded | Brass | Gold Plated Contacts | Pin Header | - | - | - | - | |||||
3756550 RoHS | Each (Supplied on Full Reel) เต็มม้วน | 800+ THB18.200 2400+ THB17.610 | - | Board-to-Board | 1.27mm | - | - | 1Rows | - | - | 8Contacts | Surface Mount Straight | - | - | Archer M50 Series | Unshrouded | Brass | Gold Plated Contacts | Pin Header | - | - | - | - | |||||