Pin Headers :
พบผลิตภัณฑ์จำนวน13,391ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Accessory Type
Connector Systems
Pitch Spacing
Contact Gender
Gender
No. of Rows
No. of Positions
No. of Contacts
Contact Termination Type
For Use With
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB55.430 50+ THB46.230 100+ THB38.650 200+ THB36.720 | - | Wire-to-Board | 2mm | - | - | 2Rows | - | - | 34Contacts | Through Hole Right Angle | - | - | MCP 2MM RA | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
TE CONNECTIVITY - AMP | Each | 1+ THB429.540 | - | Wire-to-Board | 3.81mm | - | - | 2Rows | - | - | 16Contacts | Through Hole Straight | - | - | Dynamic D-3100 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB32.510 30+ THB32.400 90+ THB32.280 240+ THB32.270 600+ THB32.250 | - | Signal, Wire-to-Board | 1.25mm | - | - | 1Rows | - | - | 14Contacts | Surface Mount Right Angle | - | - | Micro-Lock Plus 505567 Series | Shrouded | Brass | Tin-Bismuth Plated Contacts | PCB Header | - | - | - | - | ||||||
3877736 RoHS | Each | 100+ THB2.730 500+ THB2.430 1000+ THB2.330 2500+ THB2.200 5000+ THB2.100 ราคาเพิ่มเติม... | - | Wire-to-Board | 2mm | - | - | 1Rows | - | - | 2Contacts | Through Hole Right Angle | - | - | 140 Series | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
3877729 RoHS | Each | 100+ THB2.850 500+ THB2.460 1000+ THB2.430 | - | Wire-to-Board | 2mm | - | - | 1Rows | - | - | 4Contacts | Through Hole Straight | - | - | 140 Series | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB194.100 5+ THB190.890 15+ THB187.680 40+ THB184.470 100+ THB181.260 | - | Power, Wire-to-Board | 3mm | - | - | 2Rows | - | - | 24Contacts | Surface Mount Right Angle | - | - | Micro-Fit 3.0 43045 Series | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB66.240 50+ THB54.850 100+ THB46.080 200+ THB43.540 | - | Wire-to-Board | 2mm | - | - | 2Rows | - | - | 34Contacts | Surface Mount Straight | - | - | MCP 2MM SMD | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
3877734 RoHS | Each | 10+ THB6.690 100+ THB5.720 500+ THB5.330 | - | Wire-to-Board | 2mm | - | - | 1Rows | - | - | 10Contacts | Through Hole Straight | - | - | 140 Series | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB29.330 50+ THB24.250 100+ THB20.260 200+ THB16.890 | - | Wire-to-Board | 2mm | - | - | 2Rows | - | - | 14Contacts | Surface Mount Straight | - | - | MCP 2MM SMD | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB70.240 10+ THB58.850 100+ THB52.280 250+ THB44.170 | - | Wire-to-Board | 2mm | - | - | 2Rows | - | - | 40Contacts | Through Hole Straight | - | - | MCP 2MM ST | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB48.010 10+ THB41.150 100+ THB35.250 500+ THB33.380 1000+ THB31.510 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 20Contacts | Through Hole Straight | - | - | FCI Quickie 75869 Series | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB58.570 25+ THB57.140 75+ THB55.690 200+ THB54.260 500+ THB54.210 | - | Signal | 0.8mm | - | - | 2Rows | - | - | 18Contacts | Surface Mount Straight | - | - | 53307 Series | - | Phosphor Bronze | Tin Plated Contacts | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB31.690 32+ THB27.200 97+ THB26.000 260+ THB24.770 650+ THB23.880 | - | Signal, Wire-to-Board | 1mm | - | - | 1Rows | - | - | 3Contacts | Surface Mount Right Angle | - | - | Pico-Clasp 501953 Series | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 10+ THB11.600 25+ THB10.470 100+ THB9.370 250+ THB9.310 | - | Wire-to-Board | 1.25mm | - | - | 1Rows | - | - | 4Contacts | Surface Mount Straight | - | - | 10114828 Series | Shrouded | Phosphor Bronze | Gold Flash Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB322.160 10+ THB281.890 25+ THB276.260 100+ THB270.620 250+ THB264.980 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 36Contacts | Through Hole | - | - | SL 13 | Unshrouded | Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
Each | 1+ THB51.500 10+ THB49.330 100+ THB47.140 250+ THB43.670 | - | Board-to-Board, Wire-to-Board | 4.19mm | - | - | 1Rows | - | - | 4Contacts | Through Hole Right Angle | - | - | IPBT | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
TE CONNECTIVITY | Each | 1+ THB48.640 10+ THB44.780 100+ THB40.160 | - | Wire-to-Board | 3.96mm | - | - | 1Rows | - | - | 2Contacts | Surface Mount | - | - | - | - | Copper | Tin Plated Contacts | - | - | - | - | - | |||||
3756383 RoHS | Each | 1+ THB31.850 50+ THB27.120 100+ THB26.790 250+ THB24.170 500+ THB21.550 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | 2Rows | - | - | 24Contacts | Through Hole Straight | - | - | M20 | Unshrouded | Brass | Gold Plated Contacts | Pin Header | - | - | - | - | |||||
Each | 1+ THB149.970 10+ THB130.860 100+ THB111.960 250+ THB105.260 500+ THB100.470 ราคาเพิ่มเติม... | - | Power | 3mm | - | - | 2Rows | - | - | 12Contacts | Through Hole Straight | - | - | Micro-Fit 3.0 43045 | Shrouded | Brass Alloy | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB129.290 10+ THB124.070 30+ THB118.860 80+ THB113.640 200+ THB108.430 | - | Wire-to-Board | 3mm | - | - | 1Rows | - | - | 4Contacts | Surface Mount Right Angle | - | - | WR-MPC3 | - | Copper Alloy | Tin Plated Contacts | - | - | - | - | - | ||||||
3862866 RoHS | Each | 10+ THB18.010 100+ THB17.390 500+ THB16.760 1000+ THB14.960 | - | Power, Wire-to-Board | 6.5mm | - | - | 2Rows | - | - | 2Contacts | Through Hole Straight | - | - | CP-6.5 151048 Series | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB493.700 | - | Wire-to-Board | 2mm | - | - | 2Rows | - | - | 40Contacts | Through Hole Straight | - | - | Dynamic D-1100D | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 10+ THB19.090 100+ THB13.230 | - | Board-to-Board | 5.08mm | - | - | 1Rows | - | - | 2Contacts | Through Hole | - | - | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
JST / JAPAN SOLDERLESS TERMINALS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB53.920 25+ THB46.520 75+ THB43.110 200+ THB39.700 500+ THB35.720 | - | Wire-to-Board | 1.5mm | - | - | 2Rows | - | - | 16Contacts | Surface Mount | - | - | ZPD | Shrouded | Copper | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB44.900 10+ THB42.670 100+ THB40.430 500+ THB39.900 | - | Board-to-Board | 2.54mm | - | - | 2Rows | - | - | 8Contacts | Surface Mount | - | - | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||