Pin Headers :
พบผลิตภัณฑ์จำนวน13,391ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Accessory Type
Connector Systems
Pitch Spacing
Contact Gender
Gender
No. of Rows
No. of Positions
No. of Contacts
Contact Termination Type
For Use With
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+ THB22.720 10+ THB20.830 25+ THB20.470 50+ THB19.950 100+ THB19.390 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 1Rows | - | - | 2Contacts | Through Hole Straight | - | - | MTA-100 Series | Unshrouded | Copper Alloy | Gold Plated Contacts | - | - | - | - | - | |||||
Each | 10+ THB10.750 100+ THB9.980 500+ THB8.970 1000+ THB6.970 | - | Signal | 1.25mm | - | - | 1Rows | - | - | 4Contacts | Through Hole Right Angle | - | - | PicoBlade 53048 | Shrouded | Phosphor Bronze | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB156.590 10+ THB142.110 100+ THB127.620 250+ THB114.700 500+ THB109.070 ราคาเพิ่มเติม... | - | Wire-to-Board | 1.27mm | - | - | 2Rows | - | - | 40Contacts | Surface Mount Straight | - | - | FCI Rib-Cage III 87409 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB142.280 10+ THB121.790 100+ THB118.760 250+ THB108.860 500+ THB98.950 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 20Contacts | Through Hole Straight | - | - | 3000 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ THB43.860 | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 10Contacts | Through Hole | - | - | XG4C | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB36.640 10+ THB31.300 100+ THB26.800 500+ THB20.050 1000+ THB18.650 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 6Contacts | Through Hole | - | - | FCI Quickie | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB111.100 10+ THB94.880 100+ THB81.240 250+ THB79.620 500+ THB78.000 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | - | - | - | 50Contacts | Through Hole Straight | - | - | - | Unshrouded | - | Gold Plated Contacts | Pin Header | Pin Header | - | - | - | ||||||
2188569 | Each | 1+ THB121.900 | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 14Contacts | Through Hole Right Angle | - | - | 2500 Series | Shrouded | Copper Alloy | Gold Plated Contacts | - | - | - | - | - | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB97.930 10+ THB90.730 25+ THB88.440 50+ THB84.190 100+ THB79.940 ราคาเพิ่มเติม... | - | Wire-to-Board | 6.35mm | - | - | 1Rows | - | - | 2Contacts | Through Hole Straight | - | - | Universal MATE-N-LOK Series | Shrouded | Phosphor Bronze | Gold Plated Contacts | - | - | - | - | - | |||||
Each | 10+ THB4.810 100+ THB4.130 500+ THB3.830 1000+ THB3.580 2000+ THB3.510 ราคาเพิ่มเติม... | - | Signal | - | - | - | - | - | - | - | Through Hole Straight | - | - | Mini-SPOX 5267 | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 10+ THB22.910 100+ THB19.610 500+ THB17.590 1000+ THB13.220 2000+ THB12.660 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 6Contacts | Through Hole Right Angle | - | - | KK 254 42377 | Unshrouded | Brass | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
TE CONNECTIVITY - AMP | Each | 10+ THB28.970 25+ THB28.450 250+ THB27.000 | - | Wire-to-Board | 3.96mm | - | - | 1Rows | - | - | 12Contacts | Through Hole Straight | - | - | MTA-156 | Partially Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB97.480 10+ THB87.760 100+ THB82.360 250+ THB78.200 500+ THB74.920 ราคาเพิ่มเติม... | - | Wire-to-Board | - | - | - | - | - | - | - | Through Hole Straight | - | - | - | Shrouded | Phosphor Bronze | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB70.380 10+ THB60.220 100+ THB54.380 250+ THB48.540 500+ THB46.360 ราคาเพิ่มเติม... | - | Wire-to-Board | 2mm | - | - | 2Rows | - | - | 20Contacts | Through Hole | - | - | FCI Minitek Series | Shrouded | Copper Alloy | Gold Plated Contacts | - | - | - | - | - | ||||||
TE CONNECTIVITY - AMP | Each | 1+ THB331.890 10+ THB302.550 100+ THB273.200 250+ THB263.820 | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 40Contacts | Through Hole Straight | - | - | AMP-LATCH Series | Shrouded | Phosphor Bronze | Gold Plated Contacts | - | - | - | - | - | |||||
MOLEX | Each | 1+ THB17.280 10+ THB14.760 100+ THB12.620 500+ THB11.320 1000+ THB10.800 ราคาเพิ่มเติม... | - | Signal | 2.54mm | - | - | 1Rows | - | - | 2Contacts | Through Hole Right Angle | - | - | KK 254 4094 Series | Unshrouded | Brass | Gold Plated Contacts | - | - | - | - | - | |||||
Each | 1+ THB106.420 10+ THB95.000 100+ THB79.540 250+ THB70.810 500+ THB69.400 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 36Contacts | Through Hole Straight | - | - | 929 Series | Unshrouded | Copper Alloy | Tin Plated Contacts | - | - | - | - | - | ||||||
3217446 RoHS | TE CONNECTIVITY | Each | 41600+ THB4.390 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
3756614 RoHS | Each | 1+ THB198.440 | - | Board-to-Board, Wire-to-Board | 2mm | - | - | 2Rows | - | - | 4Contacts | Through Hole Straight | - | - | Datamate J-Tek M80 | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
3862856 RoHS | Each | 10+ THB24.260 100+ THB20.790 500+ THB18.640 1000+ THB14.030 | - | Power, Wire-to-Board | 6.5mm | - | - | 2Rows | - | - | 2Contacts | Through Hole Straight | - | - | CP-6.5 151048 Series | Shrouded | Copper Alloy | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB6.180 | - | Board-to-Board | 2.54mm | - | - | - | - | - | - | Through Hole Straight | - | - | BergStik 54102 Series | - | - | Tin Plated Contacts | Pin Header | Pin Header | - | - | - | ||||||
4145802 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB128.370 10+ THB123.130 25+ THB117.900 50+ THB113.650 100+ THB107.440 ราคาเพิ่มเติม... | - | Board-to-Board | - | - | - | - | - | - | - | - | - | - | SMC Series | - | - | Gold Plated Contacts | PCB Header | PCB Header | - | - | - | |||||
4145810 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB129.940 10+ THB125.030 25+ THB119.470 50+ THB109.010 100+ THB100.830 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | Surface Mount Straight | - | - | - | Shrouded | - | Gold Plated Contacts | PCB Header | PCB Header | - | - | - | |||||
4145820 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB73.790 10+ THB70.840 25+ THB67.570 50+ THB62.010 100+ THB56.780 ราคาเพิ่มเติม... | - | Wire-to-Board | 1.27mm | - | - | - | - | - | - | Surface Mount Straight | - | - | MiniBridge Series | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | PCB Header | - | - | - | |||||
4145834 RoHS | TE CONNECTIVITY - ERNI | Each | 1+ THB184.990 10+ THB177.790 25+ THB169.620 50+ THB154.900 100+ THB142.800 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 20Contacts | Crimp | - | - | MaxiBridge Series | Shrouded | Gold | Gold Plated Contacts | PCB Header | PCB Header | - | - | - | ||||