Pin Headers :
พบผลิตภัณฑ์จำนวน13,391ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Accessory Type
Connector Systems
Pitch Spacing
Contact Gender
Gender
No. of Rows
No. of Positions
No. of Contacts
Contact Termination Type
For Use With
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Connector Body Material
Connector Orientation
Contact Current Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ THB27.960 100+ THB18.050 250+ THB17.540 500+ THB17.020 1000+ THB16.500 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | 2Rows | - | - | 12Contacts | Through Hole Right Angle | - | - | WR-PHD | Unshrouded | Copper | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
Each | 1+ THB69.140 10+ THB56.130 100+ THB48.990 250+ THB44.790 500+ THB41.060 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 1Rows | - | - | 8Contacts | Through Hole Right Angle | - | - | KK 254 7395 | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB253.790 10+ THB222.070 100+ THB184.000 250+ THB164.960 500+ THB155.800 | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 32Contacts | Through Hole | - | - | BBL | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB28.350 100+ THB25.510 500+ THB24.000 1000+ THB22.300 2000+ THB20.790 ราคาเพิ่มเติม... | - | Signal | 1mm | - | - | 1Rows | - | - | 5Contacts | Surface Mount Straight | - | - | Pico-Clasp 501331 | Shrouded | Phosphor Bronze | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 10+ THB34.750 100+ THB27.100 500+ THB24.010 1000+ THB23.870 2000+ THB23.200 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 1Rows | - | - | 2Contacts | Through Hole Straight | - | - | C-Grid III 90136 | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB233.040 10+ THB203.910 100+ THB168.950 250+ THB151.480 500+ THB143.060 | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 10Contacts | Through Hole | - | - | TS | Unshrouded | Brass | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
Each | 1+ THB92.620 10+ THB88.090 100+ THB83.550 250+ THB80.370 500+ THB78.960 | - | Wire-to-Board | 1.27mm | - | - | 2Rows | - | - | 20Contacts | Through Hole | - | - | FTS | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
TE CONNECTIVITY - AMP | Each | 1+ THB49.960 10+ THB42.640 100+ THB37.920 500+ THB33.200 1000+ THB31.680 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 1Rows | - | - | 10Contacts | Through Hole Straight | - | - | AMPMODU MOD II | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | |||||
Each | 1+ THB62.270 10+ THB53.190 100+ THB45.470 250+ THB43.120 500+ THB40.760 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 6Contacts | Through Hole Right Angle | - | - | C-Grid III 90130 | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB47.610 10+ THB40.600 100+ THB36.420 500+ THB32.230 1000+ THB30.760 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | - | - | - | - | Through Hole | - | - | FCI BergStik 67996 Series | - | Phosphor Bronze | - | Pin Header | Pin Header | - | - | - | |||||
Each | 1+ THB89.760 10+ THB76.990 100+ THB67.240 250+ THB63.380 500+ THB59.520 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 14Contacts | Through Hole Right Angle | - | - | 2500 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB64.660 10+ THB55.280 100+ THB47.350 500+ THB42.520 1000+ THB40.610 ราคาเพิ่มเติม... | - | Board-to-Board | 1.27mm | - | - | 2Rows | - | - | 16Contacts | Through Hole Straight | - | - | Micro-MaTch | Shrouded | Phosphor Bronze | Tin Plated Contacts | PCB Header | - | - | - | - | |||||
1144565 RoHS | Each | 1+ THB498.740 10+ THB467.330 25+ THB435.920 100+ THB427.180 250+ THB377.810 ราคาเพิ่มเติม... | - | Wire-to-Board | 2mm | - | - | 2Rows | - | - | 34Contacts | Through Hole Straight | - | - | Datamate J-Tek M80-5 | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB153.270 10+ THB134.110 100+ THB111.120 250+ THB99.630 500+ THB94.080 | - | Wire-to-Board | 1.27mm | - | - | 2Rows | - | - | 10Contacts | Through Hole | - | - | EHF Series | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | LCP (Liquid Crystal Polymer) Body | Straight | - | ||||||
Each | 1+ THB64.640 10+ THB55.240 100+ THB45.160 500+ THB42.810 1000+ THB40.460 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | 1Rows | - | - | 36Contacts | Through Hole | - | - | M20 | Unshrouded | Brass | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB116.500 10+ THB100.930 100+ THB85.360 250+ THB81.020 500+ THB76.680 ราคาเพิ่มเติม... | - | Wire-to-Board | 2mm | - | - | 2Rows | - | - | 20Contacts | Through Hole Straight | - | - | FCI Minitek 10075025 | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | |||||
Each | 10+ THB9.760 200+ THB8.160 750+ THB6.930 3000+ THB6.470 6000+ THB6.010 | - | Wire-to-Board | 2mm | - | - | 1Rows | - | - | 8Contacts | Through Hole Right Angle | - | - | DF3 | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB421.750 10+ THB360.930 25+ THB335.100 100+ THB309.260 250+ THB303.180 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 34Contacts | Through Hole Straight | - | - | AMP-LATCH | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB93.670 10+ THB86.800 25+ THB83.200 50+ THB79.610 100+ THB76.010 ราคาเพิ่มเติม... | - | - | 2.54mm | - | - | - | - | - | - | Through Hole | - | - | - | Unshrouded | Phosphor Bronze | - | Pin Header | Pin Header | - | - | - | |||||
Each | 1+ THB415.140 10+ THB366.770 25+ THB324.780 100+ THB321.130 | - | Board-to-Board | 2.54mm | - | - | 2Rows | - | - | 100Contacts | Through Hole | - | - | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB22.380 10+ THB20.210 25+ THB20.080 100+ THB17.830 250+ THB17.800 ราคาเพิ่มเติม... | - | Board-to-Board | - | - | - | - | - | - | - | Through Hole | - | - | FCI BergStik II 68000 Series | Unshrouded | - | - | Pin Header | Pin Header | - | - | - | |||||
Each | 1+ THB59.720 10+ THB58.420 100+ THB55.820 500+ THB49.320 1000+ THB46.070 ราคาเพิ่มเติม... | - | Wire-to-Board | 3mm | - | - | 1Rows | - | - | 8Contacts | Through Hole Right Angle | - | - | Micro-Fit 3.0 43650 | Shrouded | Brass | Tin Plated Contacts | PCB Header | - | - | - | - | ||||||
Each | 1+ THB115.180 10+ THB92.340 100+ THB70.310 | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 4Contacts | Surface Mount | - | - | Mini Mate IPL1 | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB84.090 10+ THB77.220 100+ THB70.350 250+ THB61.130 500+ THB58.190 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 26Contacts | Through Hole Right Angle | - | - | FCI Quickie 75867 | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | - | - | - | - | |||||
Each | 1+ THB93.900 10+ THB83.490 100+ THB70.950 250+ THB66.980 500+ THB63.000 ราคาเพิ่มเติม... | - | Wire-to-Board | 2.54mm | - | - | 2Rows | - | - | 14Contacts | Through Hole Straight | - | - | C-Grid III 90130 | Shrouded | Brass | Gold Plated Contacts | PCB Header | - | - | - | - | ||||||