PCB Receptacles :
พบผลิตภัณฑ์จำนวน3,665ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
IDC Connector Type
Connector Systems
Pitch Spacing
Contact Gender
No. of Rows
No. of Contacts
Gender
Connector Type
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Body Material
Connector Orientation
Contact Current Rating
Contact Termination Type
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB96.340 10+ THB89.460 100+ THB84.570 | - | Board-to-Board | 2.54mm | - | 2Rows | 12Contacts | - | - | - | Through Hole Mount | - | ESQ | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB204.990 13+ THB175.420 41+ THB163.000 110+ THB150.570 275+ THB147.560 | - | Board-to-Board | 1.27mm | - | 2Rows | 80Contacts | - | - | - | Surface Mount | - | Kontrol M55 Series | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB84.940 50+ THB70.620 100+ THB60.780 200+ THB58.090 | - | Board-to-Board | 2.54mm | - | 2Rows | 40Contacts | - | - | - | Surface Mount | - | - | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB30.840 50+ THB26.020 100+ THB21.110 200+ THB19.190 | - | Board-to-Board | 1.27mm | - | 1Rows | 9Contacts | - | - | - | Surface Mount | - | MC-SVS1-S | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB93.910 11+ THB84.160 33+ THB81.810 90+ THB78.120 225+ THB74.420 | - | Wire-to-Board | 1.5mm | - | 2Rows | 24Contacts | - | - | Female Receptacle | Surface Mount | - | CLIK-Mate 503154 Series | - | Copper Alloy | - | Tin Plated Contacts | Nylon (Polyamide) Body | Straight | 2A | Solder | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB144.170 13+ THB123.680 41+ THB114.780 110+ THB105.880 275+ THB103.770 | - | Board-to-Board | 1.27mm | - | 2Rows | 50Contacts | - | - | - | Surface Mount | - | Kontrol M55 Series | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB32.000 10+ THB31.210 100+ THB30.410 500+ THB29.640 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | 4Contacts | - | - | - | Surface Mount | - | FLE | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB132.630 10+ THB126.080 100+ THB123.560 250+ THB121.040 500+ THB118.520 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 2Rows | 24Contacts | - | - | - | Surface Mount | - | WR-PHD | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB37.470 50+ THB30.150 100+ THB26.200 200+ THB23.880 | - | Board-to-Board | 2.54mm | - | 2Rows | 8Contacts | - | - | - | Surface Mount | - | - | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 10+ THB26.430 100+ THB24.250 500+ THB22.550 1000+ THB20.240 2000+ THB19.330 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | 2Contacts | - | - | Female Receptacle | Through Hole Mount | - | C-Grid III 90147 Series | - | Phosphor Bronze | - | Tin Plated Contacts | PET (Polyester) Body | Straight | 3A | Solder | ||||||
Each | 1+ THB74.770 | - | Board-to-Board | 2.54mm | - | 2Rows | 10Contacts | - | - | - | Through Hole Mount | - | Tiger Claw BCS | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB64.480 10+ THB62.190 100+ THB59.890 250+ THB57.590 500+ THB56.880 | - | Board-to-Board | 2.54mm | - | 2Rows | 8Contacts | - | - | - | Through Hole Mount | - | Tiger Claw BCS | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB90.170 10+ THB83.790 100+ THB77.410 250+ THB63.740 | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | 20Contacts | - | - | - | Through Hole Mount | - | Tiger Buy SQT | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB84.630 10+ THB72.500 100+ THB62.250 250+ THB59.130 500+ THB56.010 ราคาเพิ่มเติม... | - | Board-to-Board | 3.96mm | - | 1Rows | 10Contacts | - | - | Female Receptacle | Through Hole Mount | - | KK 396 41815 Series | - | Phosphor Bronze | - | Matte Tin Plated Contacts | PET (Polyester) Body | Right Angle | 5A | Solder | ||||||
Each | 1+ THB238.930 10+ THB204.540 100+ THB175.250 250+ THB174.530 500+ THB173.810 ราคาเพิ่มเติม... | - | Board-to-Board, Wire-to-Board | 4.2mm | - | 2Rows | 24Contacts | - | - | Female Receptacle | Through Hole Mount | - | Mini-Fit BMI 42385 Series | - | Brass | - | Matte Tin Plated Contacts | Nylon (Polyamide) Body | Straight | 9A | Solder | ||||||
Each | 10+ THB28.330 100+ THB26.220 | - | Board-to-Board | 2.54mm | - | 1Rows | 12Contacts | - | - | Female Receptacle | Through Hole Mount | - | KK 254 4455 Series | - | Brass | - | Tin Plated Contacts | Nylon (Polyamide) Body | Straight | 2.5A | Solder | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB19.210 50+ THB15.140 100+ THB13.520 200+ THB12.510 | - | Board-to-Board | 2.54mm | - | 1Rows | 4Contacts | - | - | - | Surface Mount Right Angle | - | - | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount Right Angle | ||||||
Each | 10+ THB39.680 100+ THB33.950 500+ THB29.340 1000+ THB27.100 2000+ THB26.490 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | 8Contacts | - | - | Female Receptacle | Through Hole Mount | - | KK 254 4455 Series | - | Brass | - | Tin Plated Contacts | Nylon (Polyamide) Body | Straight | 2.5A | Solder | ||||||
Each | 10+ THB39.740 100+ THB30.420 500+ THB26.940 1000+ THB24.880 2000+ THB24.400 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | 6Contacts | - | - | Female Receptacle | Through Hole Mount | - | KK 254 4455 Series | - | Brass | - | Gold Plated Contacts | Nylon (Polyamide) Body | Right Angle | 2.5A | Solder | ||||||
Each | 1+ THB43.640 10+ THB40.280 100+ THB36.920 500+ THB33.160 1000+ THB32.870 | - | Board-to-Board | 2.54mm | - | 1Rows | 8Contacts | - | - | - | Through Hole Mount | - | ESQ | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
2853659 RoHS | Each | 1+ THB262.870 10+ THB225.620 | - | Wire-to-Board | 1.25mm | - | 2Rows | 6Contacts | - | - | - | Surface Mount | - | Gecko G125 | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Surface Mount | |||||
Each | 1+ THB105.330 10+ THB88.900 100+ THB72.460 250+ THB72.400 500+ THB64.320 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | 20Contacts | - | - | - | Surface Mount | - | Tiger Eye SFC | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB90.880 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | 10Contacts | - | - | - | Surface Mount | - | Tiger Eye SFM | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB315.940 10+ THB285.370 25+ THB259.370 100+ THB246.520 250+ THB240.390 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | 60Contacts | - | - | - | Surface Mount | - | Tiger Eye SFM | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB33.090 50+ THB27.960 100+ THB22.660 200+ THB20.600 | - | Board-to-Board | 2.54mm | - | 1Rows | 12Contacts | - | - | - | Through Hole Mount | - | - | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||