PCB Receptacles :
พบผลิตภัณฑ์จำนวน3,672ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
IDC Connector Type
Connector Systems
Pitch Spacing
Contact Gender
No. of Rows
No. of Contacts
Gender
Connector Type
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Body Material
Connector Orientation
Contact Current Rating
Contact Termination Type
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3419289 RoHS | TE CONNECTIVITY - AMP | Each | 1+ THB115.860 10+ THB111.150 100+ THB106.430 250+ THB101.720 500+ THB97.000 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 2Rows | - | 24Contacts | - | - | Through Hole Mount | - | AMPMODU HV-100 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||
Each | 1+ THB19.480 10+ THB17.200 50+ THB16.110 100+ THB15.450 200+ THB14.580 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 6Contacts | - | - | Through Hole Mount | - | 4409AR | - | Copper Alloy | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 10+ THB56.400 100+ THB46.570 500+ THB41.600 1000+ THB40.180 2000+ THB38.760 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 8Contacts | - | Female Receptacle | Through Hole Mount | - | KK 254 4455 Series | - | Phosphor Bronze | - | Tin Plated Contacts | Nylon (Polyamide) Body | Right Angle | 2.5A | Solder | ||||||
Each | 1+ THB264.800 10+ THB239.040 100+ THB228.110 250+ THB217.180 500+ THB211.040 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | - | 40Contacts | - | - | Surface Mount | - | Tiger Eye SFM | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB171.140 10+ THB156.230 100+ THB141.310 250+ THB125.370 500+ THB119.030 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 2Rows | - | 26Contacts | - | - | Through Hole Mount | - | FCI Dubox 71991 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Straight | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB61.710 10+ THB56.620 100+ THB51.530 250+ THB50.300 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 15Contacts | - | - | Through Hole Mount | - | FCI Dubox 76341 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 10+ THB34.430 50+ THB26.870 100+ THB21.940 250+ THB21.090 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 4Contacts | - | - | Through Hole Mount | - | SS | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB57.480 10+ THB49.370 100+ THB42.420 250+ THB42.170 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 6Contacts | - | - | Surface Mount | - | Tiger Claw SSM | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB284.230 10+ THB235.520 100+ THB232.830 250+ THB206.300 500+ THB196.220 ราคาเพิ่มเติม... | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | - | 12Contacts | - | - | Through Hole Mount | - | Datamate L-Tek M80 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||||
1022303 RoHS | Each | 1+ THB196.540 10+ THB167.650 100+ THB160.270 250+ THB156.910 500+ THB131.710 ราคาเพิ่มเติม... | - | Board-to-Board | 1.27mm | - | 2Rows | - | 50Contacts | - | - | Through Hole Mount | - | Archer M50 Series | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Straight | |||||
Each | 1+ THB607.650 10+ THB531.690 25+ THB440.550 100+ THB394.990 250+ THB364.600 ราคาเพิ่มเติม... | - | Board-to-Board | - | - | 2Rows | - | 26Contacts | - | Female Receptacle | Through Hole Mount | - | EXTreme LPHPower 46114 Series | - | Copper Alloy, Brass | - | Gold Plated Contacts | Thermoplastic Body | Straight | 30A | Solder | ||||||
1772812 RoHS | TE CONNECTIVITY - AMP | Each | 1+ THB149.990 10+ THB130.620 100+ THB111.240 250+ THB106.210 500+ THB102.480 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 10Contacts | - | - | Through Hole Mount Right Angle | - | AMPMODU HV-190 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Right Angle | ||||
Each | 1+ THB44.720 10+ THB38.130 116+ THB32.250 580+ THB28.920 1044+ THB27.790 ราคาเพิ่มเติม... | - | Board-to-Board | 2mm | - | 1Rows | - | 5Contacts | - | - | Through Hole Mount | - | M22 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||||
Each | 1+ THB153.570 10+ THB151.690 100+ THB130.150 250+ THB123.600 500+ THB117.050 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 20Contacts | - | - | Through Hole Mount | - | SLW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
WURTH ELEKTRONIK | Each | 1+ THB38.610 10+ THB37.940 100+ THB35.250 500+ THB31.860 1000+ THB30.910 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 2Rows | - | 8Contacts | - | - | Surface Mount | - | WR-MM | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Surface Mount | |||||
Each | 10+ THB18.190 100+ THB16.840 500+ THB15.180 1000+ THB15.170 2500+ THB14.870 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 2Rows | - | 4Contacts | - | - | Through Hole Mount | - | WR-MM | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB557.940 10+ THB547.010 25+ THB536.080 100+ THB494.100 250+ THB477.430 ราคาเพิ่มเติม... | - | Board-to-Board | - | - | 2Rows | - | 20Contacts | - | Female Receptacle | Through Hole Mount | - | EXTreme LPHPower 45984 Series | - | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Body | Right Angle | 30A | Solder | ||||||
Each | 1+ THB586.010 80+ THB501.680 | - | Board-to-Board | - | - | 2Rows | - | 26Contacts | - | Female Receptacle | Through Hole Mount | - | EXTreme LPHPower 45984 Series | - | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Body | Right Angle | 20A | Solder | ||||||
Each | 1+ THB48.610 10+ THB40.720 100+ THB32.830 500+ THB29.550 1000+ THB26.870 | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | - | 4Contacts | - | - | Through Hole Mount | - | Tiger Buy SQW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB113.470 10+ THB105.740 100+ THB98.180 | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | - | 30Contacts | - | - | Through Hole Mount | - | Tiger Buy SQW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB173.290 10+ THB170.260 100+ THB167.230 250+ THB164.890 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 30Contacts | - | - | Through Hole Mount Right Angle | - | SSW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Right Angle | ||||||
1189100 RoHS | Each | 1+ THB104.540 10+ THB101.510 100+ THB79.350 250+ THB75.640 500+ THB71.950 ราคาเพิ่มเติม... | - | Board-to-Board | 2mm | - | 2Rows | - | 10Contacts | - | - | Surface Mount | - | M22 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | |||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB39.840 100+ THB34.090 500+ THB23.710 1000+ THB23.580 2000+ THB23.440 ราคาเพิ่มเติม... | - | Wire-to-Board | 1.5mm | - | 1Rows | - | 10Contacts | - | Female Receptacle | Surface Mount | - | CLIK-Mate 502584 Series | - | Copper Alloy | - | Tin Plated Contacts | Nylon (Polyamide) Body | Straight | 2A | Solder | ||||||
7992157 RoHS | Each | 1+ THB70.670 10+ THB68.660 100+ THB55.220 500+ THB50.850 1000+ THB45.810 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 2Rows | - | 12Contacts | - | - | Through Hole Mount | - | M20 | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ THB74.150 10+ THB69.330 100+ THB47.610 250+ THB46.180 500+ THB45.770 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 8Contacts | - | Receptacle Female Contact | Through Hole Mount | - | SLW Series | - | Phosphor Bronze | - | Gold Plated Contacts | PET (Polyester), Glass Filled Body | Straight | 5.2A | Solder | ||||||