PCB Receptacles :
พบผลิตภัณฑ์จำนวน3,672ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
IDC Connector Type
Connector Systems
Pitch Spacing
Contact Gender
No. of Rows
No. of Contacts
Gender
Connector Type
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Body Material
Connector Orientation
Contact Current Rating
Contact Termination Type
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB45.790 22+ THB39.190 67+ THB36.380 180+ THB33.560 450+ THB32.890 | - | Board-to-Board | 1.27mm | - | 1Rows | - | 6Contacts | - | - | Surface Mount | - | Micro-MaTch | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Surface Mount Straight | |||||
Each | 1+ THB41.940 10+ THB36.780 100+ THB35.720 500+ THB34.660 1000+ THB34.360 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 4Contacts | - | - | Surface Mount | - | Tiger Claw SSM | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB349.960 10+ THB294.200 100+ THB293.870 250+ THB255.570 500+ THB242.640 ราคาเพิ่มเติม... | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | - | 16Contacts | - | - | Through Hole Mount | - | Datamate L-Tek M80 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||||
1863503 RoHS | TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB63.650 62+ THB54.580 187+ THB46.830 500+ THB42.120 1250+ THB40.250 | - | Board-to-Board | 1.27mm | - | 2Rows | - | 16Contacts | - | - | Through Hole Mount | - | Micro-MaTch | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole Straight | ||||
Each | 1+ THB60.480 10+ THB51.970 100+ THB44.600 250+ THB42.770 500+ THB41.890 | - | Board-to-Board | 1.27mm | - | 2Rows | - | 8Contacts | - | - | Surface Mount | - | CLP | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
1654513 RoHS | Each | 1+ THB83.380 10+ THB81.370 100+ THB63.900 250+ THB60.540 500+ THB57.520 ราคาเพิ่มเติม... | - | Board-to-Board | 1.27mm | - | 2Rows | - | 16Contacts | - | - | Through Hole Mount | - | Archer M50 Series | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ THB76.480 10+ THB71.560 100+ THB61.400 250+ THB56.340 500+ THB54.410 | - | Board-to-Board | 1.27mm | - | 2Rows | - | 12Contacts | - | - | Surface Mount | - | CLP | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB254.510 10+ THB211.180 100+ THB197.910 250+ THB184.640 500+ THB175.740 ราคาเพิ่มเติม... | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | - | 12Contacts | - | - | Through Hole Mount | - | Datamate L-Tek M80 | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 10+ THB21.500 100+ THB19.360 500+ THB18.350 1000+ THB18.150 2000+ THB17.040 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 4Contacts | - | Female Receptacle | Through Hole Mount | - | KK 254 4455 Series | - | Phosphor Bronze | - | Tin Plated Contacts | Nylon (Polyamide) Body | Straight | 2.5A | Solder | ||||||
Each | 1+ THB1,399.370 5+ THB1,314.310 10+ THB1,229.250 25+ THB1,144.180 50+ THB1,118.440 | - | Board-to-Board | 2.54mm | - | 4Rows | - | 104Contacts | - | - | Through Hole Mount | - | AMPMODU PC/104 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB62.990 10+ THB44.850 100+ THB42.990 500+ THB41.130 1000+ THB38.400 ราคาเพิ่มเติม... | - | Wire-to-Board | 2mm | - | 2Rows | - | 20Contacts | - | - | Through Hole Mount | - | DF11 | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 10+ THB17.760 100+ THB13.780 500+ THB11.880 1000+ THB11.580 2500+ THB11.280 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 4Contacts | - | - | Surface Mount | - | BG125 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount Straight | ||||||
Each | 1+ THB43.670 10+ THB42.940 100+ THB42.200 500+ THB37.630 1000+ THB33.430 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 14Contacts | - | - | Through Hole Mount | - | SSW | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB39.050 10+ THB38.840 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 4Contacts | - | - | Through Hole Mount | - | Tiger Claw BCS | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
WURTH ELEKTRONIK | Each | 1+ THB43.250 10+ THB41.170 100+ THB35.520 500+ THB29.300 1000+ THB25.850 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 4Contacts | - | - | Surface Mount | - | WR-PHD | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Surface Mount | |||||
Each | 10+ THB12.080 100+ THB10.490 500+ THB9.210 1000+ THB7.950 2500+ THB7.800 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 5Contacts | - | - | Through Hole Mount | - | WR-PHD | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB99.410 10+ THB84.970 100+ THB70.520 250+ THB70.480 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 6Contacts | - | - | Surface Mount | - | SMH | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB97.000 10+ THB90.120 100+ THB83.230 250+ THB79.190 500+ THB79.070 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | - | 10Contacts | - | - | Through Hole Mount | - | Tiger Eye SFM | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB56.050 10+ THB49.670 100+ THB43.290 500+ THB39.740 1000+ THB37.020 | - | Board-to-Board | 1mm | - | 2Rows | - | 6Contacts | - | - | Surface Mount | - | Tiger Claw CLM | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB127.430 10+ THB119.740 100+ THB89.130 250+ THB82.750 500+ THB77.290 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 18Contacts | - | - | Surface Mount | - | Tiger Claw SSM | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB125.170 10+ THB122.310 100+ THB119.450 250+ THB116.590 500+ THB116.350 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 24Contacts | - | - | Through Hole Mount | - | SSW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB19.780 125+ THB14.570 375+ THB13.700 1000+ THB12.480 2500+ THB11.750 | - | Wire-to-Board | 0.8mm | - | 1Rows | - | 6Contacts | - | - | Surface Mount | - | DF52 | - | Copper Alloy | - | Tin Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB205.840 10+ THB202.680 100+ THB199.520 250+ THB197.690 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 36Contacts | - | - | Through Hole Mount Right Angle | - | SSW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Right Angle | ||||||
Each | 10+ THB22.280 100+ THB18.960 250+ THB17.680 500+ THB16.430 1000+ THB13.930 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 12Contacts | - | - | Through Hole Mount | - | WR-PHD | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||||
TE CONNECTIVITY - AMP | Each | 1+ THB214.370 10+ THB192.410 100+ THB170.440 250+ THB168.500 500+ THB168.440 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 20Contacts | - | - | Through Hole Mount | - | - | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Straight | |||||