PCB Receptacles :
พบผลิตภัณฑ์จำนวน3,672ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
IDC Connector Type
Connector Systems
Pitch Spacing
Contact Gender
No. of Rows
No. of Contacts
Gender
Connector Type
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Body Material
Connector Orientation
Contact Current Rating
Contact Termination Type
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 1+ THB55.310 20+ THB54.300 60+ THB52.290 160+ THB50.270 400+ THB49.270 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 12Contacts | - | - | Surface Mount | - | WR-MM | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB104.660 10+ THB90.530 100+ THB77.460 250+ THB74.430 500+ THB69.530 ราคาเพิ่มเติม... | - | Board-to-Board, Wire-to-Board | 3mm | - | 2Rows | - | 4Contacts | - | Female Receptacle | Through Hole Mount | - | Micro-Fit BMI 44764 Series | - | Phosphor Bronze | - | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | Right Angle | 8.5A | Solder | ||||||
2853660 RoHS | Each | 1+ THB491.560 10+ THB420.340 25+ THB402.030 100+ THB383.720 250+ THB351.470 ราคาเพิ่มเติม... | - | Wire-to-Board | 1.25mm | - | 2Rows | - | 10Contacts | - | - | Surface Mount | - | Gecko G125 | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Surface Mount | |||||
Each | 1+ THB111.230 10+ THB91.070 100+ THB89.250 250+ THB87.430 500+ THB85.610 ราคาเพิ่มเติม... | - | Board-to-Board | 1.27mm | - | 1Rows | - | 22Contacts | - | Female Receptacle | Surface Mount | - | Serial ATA 87713 Series | - | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Body | Straight | 1.5A | Solder | ||||||
Each | 1+ THB157.040 10+ THB134.130 100+ THB111.210 250+ THB109.260 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 32Contacts | - | - | Through Hole Mount | - | SL | - | Beryllium Copper | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB264.300 10+ THB217.410 100+ THB170.520 250+ THB163.510 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 8Contacts | - | Female Receptacle | Through Hole Mount | - | C-Grid III 90151 Series | - | Phosphor Bronze | - | Tin Plated Contacts | PET (Polyester) Body | Straight | 3A | Solder | ||||||
Each | 10+ THB20.480 100+ THB18.690 500+ THB17.150 1000+ THB16.380 2000+ THB15.630 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 5Contacts | - | Female Receptacle | Through Hole Mount | - | KK 254 4455 Series | - | Brass | - | Tin Plated Contacts | Nylon (Polyamide) Body | Right Angle | 2.5A | Solder | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB54.300 50+ THB43.740 100+ THB38.000 200+ THB31.950 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 18Contacts | - | - | Surface Mount Right Angle | - | - | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount Right Angle | ||||||
3225934 RoHS | Each | 1+ THB47.720 10+ THB45.700 100+ THB34.010 500+ THB32.730 1000+ THB32.570 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 2Rows | - | 6Contacts | - | - | Through Hole Mount | - | M20 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | |||||
Each | 1+ THB59.930 10+ THB57.870 100+ THB51.200 250+ THB47.340 500+ THB43.480 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 14Contacts | - | - | Through Hole Mount | - | SSW | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB18.840 50+ THB14.980 100+ THB13.580 200+ THB13.050 | - | Board-to-Board | 1.27mm | - | 1Rows | - | 6Contacts | - | - | Through Hole Mount | - | - | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB95.420 10+ THB93.520 100+ THB91.610 250+ THB89.700 500+ THB87.790 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 10Contacts | - | - | Surface Mount | - | WR-PHD | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB49.460 10+ THB39.800 100+ THB30.140 500+ THB24.870 1000+ THB24.550 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 6Contacts | - | - | Through Hole Mount | - | ESQ | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB97.120 10+ THB89.120 100+ THB81.110 250+ THB73.110 500+ THB66.600 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | - | 10Contacts | - | - | Through Hole Mount | - | Tiger Eye SFMC | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB155.090 10+ THB141.310 100+ THB93.950 250+ THB89.580 500+ THB87.560 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 18Contacts | - | Female Receptacle | Through Hole Mount | - | KK 254 4455 Series | - | Phosphor Bronze | - | Tin Plated Contacts | Nylon (Polyamide) Body | Right Angle | 2.5A | Solder | ||||||
Each | 1+ THB26.270 100+ THB20.400 500+ THB18.340 1000+ THB17.270 2000+ THB17.070 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 4Contacts | - | Female Receptacle | Through Hole Mount | - | KK 254 4455 Series | - | Brass | - | Gold Plated Contacts | Nylon (Polyamide) Body | Right Angle | 2.5A | Solder | ||||||
Each | 1+ THB135.870 10+ THB129.760 100+ THB123.640 250+ THB117.520 500+ THB113.970 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 50Contacts | - | - | Through Hole Mount | - | SLW | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 10+ THB24.910 100+ THB23.470 500+ THB22.620 1000+ THB21.760 2000+ THB20.900 ราคาเพิ่มเติม... | - | Wire-to-Board | 2mm | - | 1Rows | - | 8Contacts | - | Female Receptacle | Surface Mount | - | CLIK-Mate 502494 Series | - | Copper Alloy | - | Tin Plated Contacts | Resin Body | Right Angle | 3A | Solder | ||||||
Each | 1+ THB91.810 10+ THB80.860 100+ THB65.610 250+ THB63.490 500+ THB62.780 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 10Contacts | - | - | Through Hole Mount | - | SSQ | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | - | ||||||
Each | 1+ THB116.250 10+ THB104.330 100+ THB92.400 250+ THB87.020 500+ THB85.280 | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | - | 16Contacts | - | - | Through Hole Mount | - | Tiger Claw MMS | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | - | ||||||
3792826 RoHS | TE CONNECTIVITY - AMP | Each | 1+ THB35.960 10+ THB33.720 100+ THB30.680 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 3Contacts | - | - | Through Hole Straight | - | AMPMODU HV-100/HV-190 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | - | ||||
Each | 1+ THB86.160 10+ THB80.040 100+ THB67.010 250+ THB64.330 500+ THB61.650 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 20Contacts | - | - | Through Hole Mount | - | SSQ | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | - | ||||||
Each | 1+ THB106.980 10+ THB101.880 100+ THB96.770 250+ THB96.440 500+ THB93.250 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 16Contacts | - | - | Through Hole Mount | - | Tiger Claw BCS | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | - | ||||||
Each | 1+ THB140.770 10+ THB126.500 100+ THB112.220 250+ THB108.990 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 40Contacts | - | - | Through Hole Mount | - | SSQ | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | - | ||||||
Each | 1+ THB509.700 10+ THB445.990 25+ THB369.540 100+ THB331.310 250+ THB312.930 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 40Contacts | - | - | Through Hole Mount | - | CES | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | - | ||||||