PCB Receptacles :
พบผลิตภัณฑ์จำนวน3,672ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
IDC Connector Type
Connector Systems
Pitch Spacing
Contact Gender
No. of Rows
No. of Contacts
Gender
Connector Type
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Body Material
Connector Orientation
Contact Current Rating
Contact Termination Type
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ THB16.900 | - | Board-to-Board | - | - | 1Rows | - | 1Contacts | - | - | Through Hole Mount | - | SSW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB78.840 10+ THB73.640 100+ THB68.430 250+ THB64.730 500+ THB61.030 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 12Contacts | - | - | Through Hole Mount | - | SSW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB63.320 6+ THB58.650 18+ THB53.970 50+ THB50.080 125+ THB46.180 | - | Board-to-Board | 1.27mm | - | 2Rows | - | 8Contacts | - | - | Through Hole Mount Right Angle | - | Micro-MaTch | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole Right Angle | |||||
Each | 1+ THB347.800 10+ THB304.330 100+ THB252.160 250+ THB226.070 500+ THB213.530 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 32Contacts | - | - | Through Hole Mount | - | SSA | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB101.940 10+ THB94.720 100+ THB87.490 250+ THB87.160 500+ THB87.160 | - | Board-to-Board | 0.8mm | - | 2Rows | - | 12Contacts | - | - | Surface Mount | - | Tiger Beam CLE | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+ THB21.420 100+ THB19.370 500+ THB17.430 1000+ THB17.140 2000+ THB16.840 ราคาเพิ่มเติม... | - | Wire-to-Board | 1.25mm | - | 1Rows | - | 5Contacts | - | Female Receptacle | Surface Mount | - | CLIK-Mate 502382 Series | - | Copper Alloy | - | Tin Plated Contacts | Thermoplastic Body | Straight | 1A | Solder | ||||||
Each | 10+ THB12.380 100+ THB8.010 500+ THB6.910 1000+ THB6.550 2500+ THB6.320 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 2Contacts | - | - | Through Hole Mount | - | CES | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB85.640 10+ THB79.430 100+ THB73.210 250+ THB65.480 500+ THB64.180 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 20Contacts | - | - | Through Hole Mount | - | CES | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB30.200 35+ THB25.550 105+ THB25.050 280+ THB24.590 | - | Wire-to-Board | 1.25mm | - | 1Rows | - | 6Contacts | - | Female Receptacle | Surface Mount | - | CLIK-Mate 502382 Series | - | Copper Alloy | - | Tin Plated Contacts | Thermoplastic Body | Straight | 1A | Solder | ||||||
Each | 1+ THB90.000 10+ THB88.200 100+ THB86.400 250+ THB84.720 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 16Contacts | - | - | Through Hole Mount | - | Tiger Claw BCS | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB333.000 10+ THB300.750 100+ THB276.900 250+ THB269.850 500+ THB241.970 ราคาเพิ่มเติม... | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | - | 14Contacts | - | - | Through Hole Mount | - | Datamate L-Tek M80 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||||
TE CONNECTIVITY - AMP | Each | 1+ THB53.200 10+ THB45.340 100+ THB38.770 500+ THB34.790 1000+ THB33.210 ราคาเพิ่มเติม... | - | Board-to-Board | 1.27mm | - | 2Rows | - | 12Contacts | - | - | Through Hole Mount | - | Micro-MaTch | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole Straight | |||||
Each | 1+ THB37.250 10+ THB30.530 100+ THB23.810 500+ THB23.100 1000+ THB22.890 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 4Contacts | - | - | Through Hole Mount | - | SLW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 10+ THB23.070 100+ THB20.000 250+ THB18.320 500+ THB16.930 1000+ THB15.530 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 10Contacts | - | - | Through Hole Mount | - | WR-PHD | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Through Hole Straight | ||||||
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB247.540 17+ THB211.590 52+ THB196.370 140+ THB181.150 350+ THB177.530 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 16Contacts | - | - | Surface Mount | - | AMPMODU HV-100 | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount Straight | |||||
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB125.090 6+ THB116.100 18+ THB107.100 50+ THB99.440 125+ THB91.770 | - | Board-to-Board | 1.27mm | - | 2Rows | - | 20Contacts | - | - | Through Hole Mount Right Angle | - | Micro-MaTch | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole Right Angle | |||||
Each | 1+ THB137.170 10+ THB123.450 100+ THB116.140 250+ THB107.910 500+ THB100.590 ราคาเพิ่มเติม... | - | Board-to-Board | 2mm | - | 2Rows | - | 16Contacts | - | Female Receptacle | Through Hole Mount | - | Milli-Grid 87264 Series | - | Phosphor Bronze | - | Gold Plated Contacts | Thermoplastic Body | Right Angle | 1A | Solder | ||||||
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB9.760 | - | Board-to-Board | 1.27mm | - | 2Rows | - | 6Contacts | - | - | Through Hole Mount | - | Micro-MaTch Value-Line | - | Brass | - | Tin Plated Contacts | - | - | - | Through Hole Straight | |||||
Each | 1+ THB36.170 10+ THB33.050 100+ THB29.920 500+ THB27.970 1000+ THB26.600 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 10Contacts | - | - | Through Hole Mount | - | CES | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||
2564746 RoHS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB94.480 10+ THB86.910 100+ THB86.490 250+ THB82.080 500+ THB80.530 ราคาเพิ่มเติม... | - | Board-to-Board | 1.27mm | - | 2Rows | - | 26Contacts | - | - | Surface Mount Right Angle | - | One27 | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Surface Mount Right Angle | |||||
Each | 1+ THB176.350 10+ THB151.490 100+ THB136.210 250+ THB122.840 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 72Contacts | - | - | Through Hole Mount | - | 929 | - | Copper Alloy | - | Tin Plated Contacts | - | - | - | Through Hole Straight | ||||||
Each | 1+ THB95.940 10+ THB92.290 100+ THB88.640 250+ THB84.990 500+ THB83.220 | - | Board-to-Board | 1mm | - | 2Rows | - | 14Contacts | - | - | Surface Mount | - | Tiger Claw CLM | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB143.230 | - | Board-to-Board | 2mm | - | 1Rows | - | 4Contacts | - | - | Surface Mount | - | UMPS | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Surface Mount Straight | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB134.860 25+ THB123.570 75+ THB111.630 200+ THB105.210 500+ THB99.640 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 16Contacts | - | - | Surface Mount | - | WR-PHD | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB39.160 10+ THB36.850 100+ THB25.160 500+ THB23.740 1000+ THB22.830 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 8Contacts | - | - | Through Hole Mount | - | SLW | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole | ||||||