PCB Receptacles :
พบผลิตภัณฑ์จำนวน3,668ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
IDC Connector Type
Connector Systems
Pitch Spacing
Contact Gender
No. of Rows
No. of Contacts
Gender
Connector Type
Connector Mounting
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Body Material
Connector Orientation
Contact Current Rating
Contact Termination Type
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 1+ THB85.540 10+ THB78.320 100+ THB71.100 250+ THB69.680 500+ THB68.260 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | - | 10Contacts | - | - | Surface Mount | - | FLE | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB21.080 | - | Wire-to-Board | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB43.770 10+ THB37.730 100+ THB32.210 500+ THB31.000 1000+ THB28.050 ราคาเพิ่มเติม... | - | Board-to-Board | - | - | - | - | - | - | - | Through Hole Mount | - | - | - | Copper Alloy | - | - | - | - | - | Through Hole | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB47.320 10+ THB41.590 | - | Board-to-Board | - | - | - | - | - | - | - | - | - | FCI Dubox 71609 Series | - | - | - | - | - | - | - | Surface Mount | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB44.250 22+ THB37.830 67+ THB35.090 180+ THB32.350 450+ THB31.710 | - | Signal, Wire-to-Board | 1.5mm | - | 1Rows | - | 9Contacts | - | - | Surface Mount | - | CLIK-Mate 502584 | - | Copper Alloy | - | Tin Plated Contacts | - | - | - | - | ||||||
3729340 RoHS | Each | 1+ THB22.310 10+ THB21.990 25+ THB17.380 50+ THB17.050 100+ THB16.690 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | Through Hole Mount | - | - | - | Phosphor Bronze | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB77.150 10+ THB74.800 100+ THB72.450 250+ THB70.100 500+ THB69.320 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | - | 16Contacts | - | - | Surface Mount | - | FLE | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB55.520 10+ THB54.900 100+ THB35.700 500+ THB34.620 1000+ THB34.300 | - | Board-to-Board | 2.54mm | - | 2Rows | - | 6Contacts | - | - | Through Hole Mount | - | SLW Series | - | Phosphor Bronze | - | Gold Plated Contacts | PET (Polyester), Glass Filled Body | Straight | 5.2A | Solder | ||||||
Each | 1+ THB108.640 10+ THB92.860 100+ THB70.020 250+ THB66.990 500+ THB66.320 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB383.030 10+ THB346.260 25+ THB309.800 100+ THB289.640 250+ THB287.070 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 12Contacts | - | - | Surface Mount | - | har-flex Series | - | Copper Alloy | - | Gold over Palladium Nickel Plated Contacts | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB194.400 10+ THB175.930 100+ THB159.460 | - | Board-to-Board, Wire-to-Board | 2mm | - | 2Rows | - | 20Contacts | - | - | Surface Mount | - | Tiger Eye SMM | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB26.860 10+ THB25.690 50+ THB21.950 106+ THB21.890 212+ THB19.680 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | Minitek12 20021321 Series | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB111.530 10+ THB100.610 100+ THB89.690 250+ THB87.010 500+ THB85.160 | - | Board-to-Board | 2.54mm | - | 1Rows | - | 15Contacts | - | - | Through Hole Mount | - | SSW | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB93.650 10+ THB80.330 100+ THB68.950 250+ THB65.700 500+ THB63.890 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | - | 14Contacts | - | - | Surface Mount | - | FLE | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | Surface Mount | ||||||
Each | 1+ THB32.830 10+ THB29.270 100+ THB28.930 500+ THB27.360 1000+ THB26.000 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | - | - | - | - | Through Hole Mount | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB91.920 10+ THB78.850 100+ THB67.680 250+ THB66.330 500+ THB64.980 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | Surface Mount Right Angle | - | Dubox 71609 Series | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB49.550 10+ THB45.840 100+ THB40.430 500+ THB34.620 1000+ THB33.930 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | - | - | - | - | - | Through Hole Straight | - | Dubox Series | - | Phosphor Bronze | - | - | - | - | - | - | ||||||
Each | 1+ THB273.310 10+ THB247.070 100+ THB221.050 250+ THB206.660 500+ THB204.830 | - | Board-to-Board | - | - | - | - | 20Contacts | - | - | Surface Mount Right Angle | - | har-flex Series | - | Copper Alloy | - | Gold over Palladium Nickel Plated Contacts | - | - | - | - | ||||||
Each | 1+ THB198.020 10+ THB174.510 100+ THB169.490 250+ THB164.460 500+ THB163.120 | - | Board-to-Board, Wire-to-Board | 1.27mm | - | 2Rows | - | 30Contacts | - | - | Surface Mount | - | Tiger Eye SFM | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | - | ||||||
Each | 1+ THB101.800 | - | Board-to-Board, Wire-to-Board | 2mm | - | 1Rows | - | 10Contacts | - | - | Surface Mount | - | Tiger Eye SMM | - | Beryllium Copper | - | Gold Plated Contacts | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB116.830 10+ THB101.790 25+ THB97.540 50+ THB93.280 100+ THB89.030 ราคาเพิ่มเติม... | - | Board-to-Board | 2mm | - | - | - | - | - | - | Surface Mount | - | FCI Minitek 55510 Series | - | Phosphor Bronze | - | Gold Plated Contacts | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB68.870 10+ THB58.820 100+ THB50.330 500+ THB49.330 1000+ THB48.320 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 2Rows | - | - | - | - | Surface Mount Right Angle | - | Dubox 71609 Series | - | - | - | Gold Plated Contacts | - | - | - | - | ||||||
Each | 1+ THB181.520 10+ THB167.400 100+ THB149.270 250+ THB116.350 500+ THB106.270 ราคาเพิ่มเติม... | - | - | 2.54mm | - | - | - | - | - | - | - | - | 929 Series | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | Through Hole | ||||||
Each | 1+ THB71.210 10+ THB62.310 100+ THB52.700 500+ THB51.650 1000+ THB50.600 ราคาเพิ่มเติม... | - | Board-to-Board | 2.54mm | - | 1Rows | - | 22Contacts | - | - | Through Hole Mount | - | WR-PHD | - | Copper Alloy | - | Gold Plated Contacts | - | - | - | - | ||||||
3226776 RoHS | TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB76.580 62+ THB65.580 187+ THB56.110 500+ THB50.370 1250+ THB48.210 | - | Board-to-Board | 1.27mm | - | 2Rows | - | 20Contacts | - | - | Through Hole Mount | - | Micro-MaTch | - | Phosphor Bronze | - | Tin Plated Contacts | - | - | - | Through Hole Straight | ||||