D Sub Connectors :
พบผลิตภัณฑ์จำนวน5,053ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Connector to Connector
D Sub Connector A
D Sub Connector Type
No. of Positions
Convert From Gender
Gender
Accessory Type
Heavy Duty Connector Type
Cable Length - Imperial
Cable Exit Angle
Convert From Positions
Product Range
D Sub Connector B
No. of Contacts
For Use With
Cable Length - Metric
D Sub Shell Size
Convert To Gender
Jacket Colour
Contact Termination Type
Convert To Positions
Heavy Duty Contact Type
Current Rating
Connector Mounting
Contact Material
Contact Plating
Connector Body Material
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+ THB366.140 10+ THB313.450 25+ THB294.820 100+ THB280.780 250+ THB268.150 ราคาเพิ่มเติม... | - | - | Standard | - | - | Plug | - | - | - | - | - | AMPLIMITE HD-20 | - | 37Contacts | - | - | DC | - | - | Solder | - | - | - | Through Hole Mount Right Angle | Phosphor Bronze | Gold Flash over Palladium Nickel Plated Contacts | Carbon Steel Body | |||||
Each | 1+ THB630.140 10+ THB548.520 100+ THB454.120 250+ THB439.680 500+ THB425.230 ราคาเพิ่มเติม... | - | - | Standard | - | - | Receptacle | - | - | - | - | - | DE | - | 9Contacts | - | - | DE | - | - | Solder | - | - | - | Through Hole Mount | - | - | Metal Body | ||||||
Each | 5+ THB46.660 10+ THB38.380 25+ THB30.050 50+ THB26.110 100+ THB25.010 | - | - | Standard | - | - | Receptacle | - | - | - | - | - | 5504 | - | 25Contacts | - | - | DB | - | - | Solder | - | - | - | Through Hole Mount Right Angle | Copper Alloy | Gold Plated Contacts | Metal Body | ||||||
Each | 1+ THB102.560 10+ THB81.030 25+ THB67.850 50+ THB63.460 100+ THB60.380 | - | - | Standard | - | - | Receptacle | - | - | - | - | - | - | - | 9Contacts | - | - | DE | - | - | Crimp | - | - | - | Cable Mount | Brass | Gold Plated Contacts | Steel Body | ||||||
1103972 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB63.860 10+ THB54.650 100+ THB46.890 250+ THB45.180 500+ THB43.470 ราคาเพิ่มเติม... | - | - | Standard | - | - | Receptacle | - | - | - | - | - | FCI D | - | 9Contacts | - | - | DE | - | - | Solder Cup | - | - | - | Cable Mount | Copper Alloy | Gold Plated Contacts | Steel Body | ||||
MULTICOMP | Each | 1+ THB440.820 100+ THB354.820 250+ THB324.730 500+ THB299.230 1000+ THB275.030 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DB | - | - | Crimp | - | - | - | - | - | - | Metal Body | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB253.100 10+ THB221.380 25+ THB209.280 50+ THB204.370 100+ THB199.470 ราคาเพิ่มเติม... | - | - | Standard | - | - | - | - | - | - | - | - | AMPLIMITE HDE-20 Series | - | - | - | - | DE | - | - | - | - | - | - | - | - | - | - | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB923.560 5+ THB858.290 10+ THB793.010 25+ THB782.990 50+ THB780.660 | - | - | Standard | - | - | Plug | - | - | - | - | - | AMPLIMITE 0.50 | - | 68Contacts | - | - | - | - | - | Solder | - | - | - | Through Hole Mount | Phosphor Bronze | Gold Plated Contacts | Zinc Body | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB809.760 10+ THB693.960 25+ THB652.900 100+ THB595.630 250+ THB560.760 ราคาเพิ่มเติม... | - | - | Standard | - | - | Receptacle | - | - | - | - | - | AMPLIMITE HD-20 | - | 9Contacts | - | - | DE | - | - | Crimp | - | - | - | Cable Mount | Phosphor Bronze | Gold Plated Contacts | Steel Body | |||||
MULTICOMP | Each | 1+ THB412.780 100+ THB332.330 250+ THB303.880 500+ THB280.340 1000+ THB257.770 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DC | - | - | - | - | - | - | - | - | Gold Plated Contacts | Steel Body | |||||
MULTICOMP | Each | 1+ THB372.910 100+ THB299.980 250+ THB274.480 500+ THB253.220 1000+ THB232.620 | - | - | Standard | - | - | - | - | - | - | - | - | - | - | - | - | - | DA | - | - | Solder | - | - | - | Through Hole Mount | Brass | - | Metal Body | |||||
MULTICOMP | Each | 1+ THB258.840 100+ THB202.270 250+ THB182.320 500+ THB166.950 1000+ THB153.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DB | - | - | Solder Cup | - | - | - | Cable Mount | Brass | Gold Plated Contacts | Steel Body | |||||
1653912 | CINCH CONNECTIVITY SOLUTIONS | Each | 1+ THB541.400 10+ THB506.380 25+ THB463.290 100+ THB435.630 250+ THB417.090 ราคาเพิ่มเติม... | - | - | Standard | - | - | Plug | - | - | - | - | - | Basic D Series | - | - | - | - | DA | - | - | Solder Cup | - | - | - | Cable Mount | - | - | Metal Body | ||||
1908622 | ITT CANNON | Each | 1+ THB1,603.450 5+ THB1,541.640 10+ THB1,497.860 | - | - | Standard | - | - | - | - | - | - | - | - | DDMM Series | - | - | - | - | - | - | - | Solder | - | - | - | Through Hole Mount | Copper Alloy | - | Metal Body | ||||
TE CONNECTIVITY - AMP | Each | 1+ THB131.680 10+ THB112.880 100+ THB101.470 250+ THB95.980 | - | - | Standard | - | - | Plug | - | - | - | - | - | AMPLIMITE HD-20 | - | 9Contacts | - | - | DE | - | - | Solder | - | - | - | Through Hole Mount Right Angle | Brass | Gold Plated Contacts | Metal Body | |||||
Each | 1+ THB247.040 10+ THB225.870 100+ THB189.930 250+ THB180.200 500+ THB174.140 ราคาเพิ่มเติม... | - | - | Mini D (Ribbon Connector) | - | - | Plug | - | - | - | - | - | MDR 101 | - | 26Contacts | - | - | - | - | - | IDC / IDT | - | - | - | Cable Mount | Beryllium Copper | Gold Plated Contacts | Steel Body | ||||||
TE CONNECTIVITY - AMP | Each | 1+ THB124.540 10+ THB121.280 100+ THB118.020 250+ THB114.760 500+ THB111.500 ราคาเพิ่มเติม... | - | - | Standard | - | - | Receptacle | - | - | - | - | - | AMPLIMITE HD-20 | - | 9Contacts | - | - | DE | - | - | Solder | - | - | - | Through Hole Mount Right Angle | Phosphor Bronze | Gold Plated Contacts | Steel Body | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB364.920 10+ THB312.760 25+ THB291.530 100+ THB270.300 250+ THB263.180 ราคาเพิ่มเติม... | - | - | Standard | - | - | Plug | - | - | - | - | - | AMPLIMITE HDE-20 | - | 15Contacts | - | - | DA | - | - | IDC / IDT | - | - | - | Cable Mount, Panel Mount | Phosphor Bronze | Gold Plated Contacts | Metal Body | |||||
2401554 RoHS | TE CONNECTIVITY - AMP | Each | 1+ THB144.590 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ THB105.810 10+ THB90.580 100+ THB77.520 250+ THB73.550 500+ THB69.580 ราคาเพิ่มเติม... | - | - | High Density | - | - | Receptacle | - | - | - | - | - | HD | - | 26Contacts | - | - | DA | - | - | Solder Cup | - | - | - | Cable Mount | Copper Alloy | Gold Plated Contacts | Steel Body | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB197.940 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DE | - | - | - | - | - | - | Cable Mount, Panel Mount | - | - | Metal Body | |||||
MULTICOMP | Each | 1+ THB463.910 50+ THB381.180 100+ THB350.770 250+ THB324.280 500+ THB303.020 | - | - | - | - | - | Plug | - | - | - | - | - | - | - | - | - | - | DD | - | - | - | - | - | - | - | - | - | - | |||||
2124473 RoHS | Each | 1+ THB178.820 10+ THB153.270 100+ THB137.570 250+ THB121.150 500+ THB119.140 ราคาเพิ่มเติม... | - | - | High Density | - | - | Plug | - | - | - | - | - | 180 M Series | - | 15Contacts | - | - | DE | - | - | Solder Cup | - | - | - | Cable Mount, Panel Mount | Brass | Gold Plated Contacts | Steel Body | |||||
2250614 | ITT CANNON | Each | 1+ THB1,373.420 10+ THB1,282.040 25+ THB1,168.500 100+ THB1,054.960 250+ THB1,033.870 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | DEMA Series | - | - | - | - | DE | - | - | Crimp | - | - | - | - | - | Gold Plated Contacts | Steel Body | ||||
Each | 1+ THB505.050 10+ THB467.370 25+ THB439.810 100+ THB379.810 250+ THB364.460 ราคาเพิ่มเติม... | - | - | Standard | - | - | Receptacle | - | - | - | - | - | Original D | - | 9Contacts | - | - | DE | - | - | Solder Cup | - | - | - | Cable Mount | Copper Alloy | Gold Plated Contacts | Steel Body | ||||||