Circular MIL Spec Connectors :
พบผลิตภัณฑ์จำนวน11,175ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3890163 | AERO ELECTRIC/CONESYS | Each | 1+ THB1,416.620 5+ THB1,414.160 | - | DS38999/26 Series | Straight Plug | - | - | Threaded | - | Aluminum Alloy Body | - | - | - | N | Corrosion Resistant, EMI | ||||
3890162 | AERO ELECTRIC/CONESYS | Each | 1+ THB5,802.290 5+ THB5,268.860 10+ THB4,735.430 25+ THB4,005.470 50+ THB3,474.550 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | - | Straight Plug | - | Crimp Socket | - | - | Aluminum Alloy Body | Electroless Nickel | Copper Alloy | Gold | - | - | ||||
3890139 | AERO ELECTRIC/CONESYS | Each | 1+ THB3,431.810 5+ THB3,120.460 10+ THB2,809.100 25+ THB2,383.090 50+ THB2,073.420 ราคาเพิ่มเติม... | MIL-DTL-26482 Series II | - | - | - | - | Bayonet | 14-4 | Aluminum Alloy Body | - | Copper Alloy | - | - | Corrosion & Fluid Resistant | ||||
AMPHENOL AEROSPACE | Each | 1+ THB5,846.130 5+ THB5,427.670 10+ THB5,009.210 25+ THB4,856.890 | MIL-DTL-38999 Series III | - | Straight Plug | - | - | Threaded | - | Aluminum Alloy Body | - | - | Gold | N | EMI | |||||
Each | 1+ THB4,994.250 5+ THB4,369.970 10+ THB4,282.570 25+ THB4,195.170 50+ THB4,107.770 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 12Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 15-97 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
2218209 | AMPHENOL AEROSPACE | Each | 1+ THB10,357.060 5+ THB9,592.340 10+ THB8,827.610 25+ THB8,285.100 50+ THB8,119.400 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | - | Straight Plug | - | Crimp Socket | Threaded | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
7604555 | AMPHENOL INDUSTRIAL | Each | 1+ THB4,867.070 5+ THB4,589.270 10+ THB4,268.160 25+ THB4,105.360 50+ THB3,908.600 ราคาเพิ่มเติม... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | - | Solder Socket | Threaded | 12S-3 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | - | - | ||||
1492567 | Each | 1+ THB5,132.250 5+ THB4,490.720 10+ THB3,720.890 25+ THB3,335.970 50+ THB3,079.350 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 6Contacts | Crimp Pin | Threaded | 9-35 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ THB4,255.270 5+ THB3,723.360 10+ THB3,085.070 25+ THB3,023.370 50+ THB2,961.670 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||||
1587106 | Each | 1+ THB4,703.630 5+ THB4,115.680 10+ THB3,410.130 25+ THB3,057.360 50+ THB2,822.180 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 19Contacts | Crimp Socket | Threaded | 15-19 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
Each | 1+ THB5,736.860 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Pin | Threaded | 23-35 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | ||||||
2218151 | AMPHENOL AEROSPACE | Each | 1+ THB9,463.600 5+ THB8,762.410 10+ THB8,061.210 25+ THB7,563.860 50+ THB7,412.590 ราคาเพิ่มเติม... | - | - | Wall Mount Receptacle | - | Crimp Pin | - | 15-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | - | Corrosion Resistant, EMI | ||||
1490913 | Each | 1+ THB5,121.810 5+ THB4,481.580 10+ THB4,391.950 25+ THB4,302.320 50+ THB4,212.690 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | |||||
1587607 | Each | 1+ THB4,555.320 5+ THB4,365.170 10+ THB4,175.010 25+ THB4,091.510 50+ THB4,008.010 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 5Contacts | Crimp Socket | Threaded | 15-5 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
AMPHENOL AEROSPACE | Each | 1+ THB7,809.560 5+ THB7,234.080 10+ THB6,658.600 25+ THB6,250.370 50+ THB6,041.160 ราคาเพิ่มเติม... | - | - | Straight Plug | - | Crimp Pin | - | 11-98 | - | Electroless Nickel | - | - | N | - | |||||
1598951 | Each | 1+ THB2,179.660 | MIL-DTL-5015 Series | - | Box Mount Receptacle | 4Contacts | Solder Pin | Threaded | 22-22 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | X | Environmentally Sealed, Lightweight | |||||
1480396 | Each | 1+ THB3,319.490 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 4Contacts | Solder Socket | Threaded | 32-17 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | Environmentally Sealed | |||||
5391805 | AMPHENOL INDUSTRIAL | Each | 1+ THB377.840 5+ THB354.630 10+ THB331.410 25+ THB304.920 50+ THB280.390 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
7598373 | SOURIAU-SUNBANK / EATON | Each | 1+ THB9,130.130 5+ THB8,186.040 10+ THB7,699.440 20+ THB7,327.630 50+ THB6,869.800 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | DS38999/26 Series | - | - | - | Threaded | 15-35 | Aluminum Alloy Body | - | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1601527 | AMPHENOL INDUSTRIAL | Each | 1+ THB461.850 5+ THB439.620 10+ THB417.380 25+ THB404.300 50+ THB387.950 ราคาเพิ่มเติม... | MIL-DTL-5015 Series | - | Box Mount Receptacle | - | Solder Socket | Threaded | - | - | - | - | Silver | N | Environmentally Sealed | ||||
1601669 | AMPHENOL INDUSTRIAL | Each | 1+ THB953.610 5+ THB913.710 10+ THB873.820 25+ THB846.020 50+ THB813.970 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
1492414 | Each | 1+ THB5,460.100 5+ THB4,777.580 10+ THB4,682.030 25+ THB4,586.480 50+ THB4,490.930 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 61Contacts | Crimp Pin | Threaded | 25-61 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | |||||
1586883 | Each | 1+ THB4,812.370 5+ THB4,210.820 10+ THB3,488.970 25+ THB3,419.190 50+ THB3,349.410 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 15Contacts | Crimp Pin | Threaded | 15-15 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | |||||
2218366 | AMPHENOL AEROSPACE | Each | 1+ THB3,102.400 5+ THB2,877.830 10+ THB2,653.260 25+ THB2,493.980 50+ THB2,458.550 | - | - | Straight Plug | - | - | Threaded | - | - | Olive Drab Chromate over Cadmium | - | - | N | Corrosion Resistant, EMI | ||||
AMPHENOL AEROSPACE | Each | 1+ THB6,196.300 5+ THB5,739.190 10+ THB5,282.080 25+ THB4,957.940 50+ THB4,726.320 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | - | Straight Plug | - | - | Threaded | 9-98 | Aluminum Alloy Body | - | Copper Alloy | Gold | - | EMI | |||||