Circular MIL Spec Connectors :
พบผลิตภัณฑ์จำนวน11,175ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL AEROSPACE | Each | 1+ THB2,574.490 5+ THB2,389.400 10+ THB2,204.310 25+ THB2,073.090 50+ THB1,988.580 | - | - | Wall Mount Receptacle | - | Crimp Socket | - | - | - | - | Copper Alloy | Gold | - | - | |||||
AMPHENOL INDUSTRIAL | Each | 1+ THB2,643.560 5+ THB2,590.690 10+ THB2,537.820 25+ THB2,484.950 50+ THB2,432.080 ราคาเพิ่มเติม... | MIL-DTL-5015 Series | - | Straight Plug | - | - | - | 18-10 | Aluminum Alloy Body | - | - | Silver | - | Environmentally Sealed | |||||
2792272 | SOURIAU-SUNBANK / EATON | Each | 1+ THB2,868.860 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 18Contacts | Crimp Socket | Threaded | 15-18 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
2708648 | AMPHENOL AEROSPACE | Each | 1+ THB8,765.950 5+ THB8,121.110 10+ THB7,476.260 25+ THB7,018.840 50+ THB6,855.320 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | - | - | - | - | Threaded | 17-35 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | - | - | C | - | ||||
AMPHENOL AEROSPACE | Each | 1+ THB3,121.070 5+ THB2,952.870 10+ THB2,784.670 25+ THB2,728.980 50+ THB2,717.040 | MIL-DTL-38999 Series III | - | Weld Mount Receptacle | 22Contacts | - | Threaded | 13-35 | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | - | Hermetic | |||||
AMPHENOL AEROSPACE | Each | 1+ THB9,695.590 5+ THB8,999.580 10+ THB8,303.560 25+ THB8,072.780 | MIL-DTL-38999 Series III | - | Jam Nut Receptacle | 55Contacts | - | - | - | - | Passivated | - | Gold | N | Hermetic | |||||
ITT CANNON | Each | 1+ THB1,959.280 5+ THB1,816.770 10+ THB1,674.260 25+ THB1,579.310 | MIL-DTL-26482 Series I | - | Jam Nut Receptacle | - | - | - | 10-6 | - | - | Copper Alloy | - | - | Environmentally Sealed | |||||
3586557 | AMPHENOL INDUSTRIAL | Each | 1+ THB2,405.630 5+ THB2,357.520 10+ THB2,312.170 | MIL-DTL-5015 Series | MS3106 Series | - | - | - | - | - | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Silver | N | General Duty | ||||
AMPHENOL AEROSPACE | Each | 1+ THB3,179.150 5+ THB2,947.540 10+ THB2,715.920 25+ THB2,551.720 50+ THB2,434.410 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | - | Solder Mount Receptacle | - | Solder Pin | Threaded | - | Stainless Steel Body | Nickel | Ferrous Alloy | Gold | N | - | |||||
AMPHENOL AEROSPACE | Each | 1+ THB2,113.420 | MIL-DTL-26482 Series I | - | Solder Mount Receptacle | - | Solder Pin | Bayonet | - | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Tin | - | Hermetic | |||||
AMPHENOL AEROSPACE | Each | 1+ THB27,256.180 5+ THB23,849.160 10+ THB19,760.730 25+ THB19,286.540 | MIL-DTL-38999 Series III | - | - | - | - | Threaded | - | - | - | - | - | N | - | |||||
2334724 | AMPHENOL SINE/TUCHEL | Each | 1+ THB1,141.790 5+ THB1,070.820 10+ THB999.540 25+ THB948.850 50+ THB912.880 ราคาเพิ่มเติม... | MIL-DTL-5015 Series | - | Straight Plug | - | Solder Pin | Threaded | 14S-7 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
2250052 | ITT CANNON | Each | 1+ THB2,611.790 | - | - | Right Angle Plug | - | Solder Socket | Threaded | - | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | - | - | ||||
AMPHENOL AEROSPACE | Each | 1+ THB11,350.490 5+ THB10,512.230 10+ THB9,673.970 25+ THB9,083.120 50+ THB8,901.460 ราคาเพิ่มเติม... | - | - | - | - | - | - | 15-97 | - | Electroless Nickel | - | Gold | N | EMI | |||||
1601531 | AMPHENOL INDUSTRIAL | Each | 1+ THB859.870 5+ THB819.970 10+ THB780.080 25+ THB719.900 50+ THB705.840 ราคาเพิ่มเติม... | - | MS3102 Series | - | - | - | - | - | - | Olive Drab Chromate over Cadmium | - | - | N | Environmentally Sealed | ||||
2433406 RoHS | AMPHENOL AEROSPACE | Each | 1+ THB6,583.740 5+ THB6,102.140 10+ THB5,620.530 25+ THB5,278.910 50+ THB5,034.860 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
2500944 | AMPHENOL INDUSTRIAL | Each | 1+ THB724.010 10+ THB702.180 25+ THB647.080 100+ THB614.170 250+ THB601.890 ราคาเพิ่มเติม... | - | MS3106 Series | Straight Plug | - | Solder Socket | Threaded | 14S-7 | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
AMPHENOL AEROSPACE | Each | 1+ THB5,210.920 5+ THB4,828.660 10+ THB4,446.400 25+ THB4,175.260 50+ THB3,981.580 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | - | Wall Mount Receptacle | - | Crimp Pin | Threaded | - | Aluminum Alloy Body | Electroless Nickel | - | Gold | - | EMI | |||||
2708658 | AMPHENOL AEROSPACE | Each | 1+ THB7,042.690 5+ THB6,524.930 10+ THB6,007.160 25+ THB5,639.960 50+ THB5,399.310 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | - | Straight Plug | - | - | Threaded | 15-5 | - | - | - | Gold | N | Corrosion Resistant, EMI | ||||
3638611 | AMPHENOL AEROSPACE | Each | 1+ THB3,738.300 5+ THB3,563.510 10+ THB3,388.710 25+ THB3,320.940 50+ THB3,306.950 | MIL-DTL-38999 Series III | - | - | - | - | - | 15-35 | Stainless Steel Body | Passivated | Ferrous Alloy | Gold | N | - | ||||
3604700 | AMPHENOL INDUSTRIAL | Each | 1+ THB1,778.810 5+ THB1,715.690 10+ THB1,652.250 25+ THB1,630.340 50+ THB1,608.430 | MIL-DTL-5015 Series | - | - | - | - | Threaded | 20-19 | Aluminum Alloy Body | - | - | Silver | N | - | ||||
AMPHENOL AEROSPACE | Each | 1+ THB5,046.000 5+ THB4,685.600 10+ THB4,325.190 25+ THB4,069.570 50+ THB3,886.980 ราคาเพิ่มเติม... | MIL-DTL-38999 Series III | - | - | - | - | - | - | Stainless Steel Body | Nickel | - | Gold | N | Hermetic | |||||
3638657 RoHS | AMPHENOL AEROSPACE | Each | 1+ THB1,323.460 5+ THB1,297.000 10+ THB1,270.530 25+ THB1,261.590 | MIL-DTL-26482 Series I | - | - | - | Solder Pin | Bayonet | - | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | - | - | N | - | ||||
AMPHENOL AEROSPACE | Each | 1+ THB4,812.450 5+ THB4,468.610 10+ THB4,124.760 25+ THB3,880.940 50+ THB3,730.910 | - | - | Box Mount Receptacle | - | - | - | 11-35 | Stainless Steel Body | Passivated | Ferrous Alloy | - | N | - | |||||
3890135 | AERO ELECTRIC/CONESYS | Each | 1+ THB2,856.090 5+ THB2,625.280 10+ THB2,388.250 25+ THB2,118.490 50+ THB1,915.020 ราคาเพิ่มเติม... | - | - | - | - | Crimp Socket | Threaded | - | - | - | - | - | - | Fluid Resistant | ||||