23 พบผลลัพธ์สำหรับ "pc-board-connectors"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(4)
(1)
(16)
(2)
Card Edge Connector Type
(22)
Card Type
(6)
Card Thickness
(18)
(2)
No. of Contacts
(4)
(4)
(1)
(5)
(2)
(1)
(5)
Connector Mounting
(3)
(1)
(6)
(12)
Connector Body Orientation
(7)
(15)
Contact Termination Type
(22)
Contact Material
(10)
(12)
Contact Plating - Mating Side
(4)
(4)
(5)
(7)
(2)
Connector Body Material
(12)
(2)
(4)
(4)
บรรจุภัณฑ์
(17)
(6)
(13)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Card Edge Connector Type | Card Type | Card Thickness | No. of Contacts | Connector Mounting | Connector Body Orientation | Contact Termination Type | Contact Material | Contact Plating - Mating Side | Connector Body Material | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB62.020 10+THB55.190 100+THB48.360 250+THB46.770 | Dual Side | PCI Express | 1.57mm | 36 Contacts | Through Hole Mount | Straight | Solder | Phosphor Bronze | 1µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | - | ||||||
Each | 1+THB66.040 10+THB61.210 100+THB56.380 250+THB55.420 | Dual Side | PCI Express | 1.57mm | 64 Contacts | Through Hole Mount | Straight | Solder | Phosphor Bronze | 1µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | - | ||||||
Each | 1+THB144.370 10+THB121.220 100+THB98.060 250+THB85.470 500+THB75.640 | Dual Side | PCI Express | 1.57mm | 98 Contacts | Through Hole Mount | Straight | Solder | Phosphor Bronze | 1µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | - | ||||||
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+THB75.500 30+THB60.510 90+THB57.740 240+THB55.100 600+THB49.430 | Dual Side | - | - | 67 Contacts | Surface Mount | Right Angle | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Thermoplastic Body | M.2 (NGFF) | |||||
Each | 1+THB181.220 10+THB165.580 100+THB149.930 250+THB134.290 500+THB123.140 | Dual Side | PCI Express | 1.57mm | 36 Contacts | Through Hole Mount | Right Angle | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+THB112.790 10+THB104.740 100+THB96.690 250+THB91.450 | Dual Side | PCI Express | 1.57mm | 164 Contacts | Through Hole Mount | Straight | Solder | Phosphor Bronze | 1µ" Gold Plated Contacts | Nylon 6.6 (Polyamide 6.6) Body | - | ||||||
Each | 1+THB242.410 10+THB228.970 100+THB215.520 250+THB202.070 500+THB195.780 | Dual Side | - | 1.57mm | 98 Contacts | Edge Mount | Straight | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+THB351.470 10+THB292.070 25+THB286.850 100+THB266.550 250+THB255.600 | Dual Side | - | 1.57mm | 98 Contacts | Through Hole Mount | Right Angle | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+THB196.030 10+THB166.050 100+THB136.060 250+THB108.190 500+THB95.010 | Dual Side | - | 1.57mm | 36 Contacts | Edge Mount | Straight | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+THB34.060 10+THB29.130 100+THB25.420 | Dual Side | - | 1.57mm | 36 Contacts | Through Hole Mount | Straight | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | |||||
Each | 1+THB405.530 10+THB372.550 25+THB339.560 100+THB332.420 | Dual Side | - | 1.57mm | 164 Contacts | Through Hole Mount | Right Angle | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+THB263.240 10+THB241.640 100+THB220.030 250+THB198.430 500+THB183.530 | Dual Side | PCI Express | 1.57mm | 64 Contacts | Through Hole Mount | Right Angle | Solder | Phosphor Bronze | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
Each | 1+THB414.530 10+THB337.040 25+THB326.060 100+THB315.650 | Dual Side | - | 1.57mm | 64 Contacts | Through Hole Mount | Right Angle | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+THB51.720 10+THB44.390 100+THB38.080 500+THB35.070 | Dual Side | - | 1.57mm | 64 Contacts | Through Hole Mount | Straight | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 | |||||
Each | 1+THB457.790 10+THB348.500 25+THB318.850 100+THB289.190 250+THB281.980 | Dual Side | - | 1.6mm | 164 Contacts | Surface Mount | Straight | Solder | Copper Alloy | 3µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCI EXPRESS Series | ||||||
KYOCERA AVX | Each (Supplied on Cut Tape) เทปตัด | 1+THB55.330 10+THB47.220 100+THB40.440 500+THB38.030 1000+THB37.270 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+THB554.310 10+THB533.600 25+THB518.370 | Dual Side | - | 1.57mm | 164 Contacts | Edge Mount | Straight | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | ||||||
TE CONNECTIVITY - AMP | Each (Supplied on Cut Tape) เทปตัด | 1+THB67.310 10+THB57.680 100+THB49.410 500+THB44.380 1000+THB43.500 ราคาเพิ่มเติม... | Dual Side | - | - | 67 Contacts | Surface Mount | Right Angle | Solder | Copper Alloy | 15µ" Gold Plated Contacts | Thermoplastic Body | M.2 (NGFF) | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+THB265.860 10+THB245.540 100+THB225.220 250+THB215.650 500+THB206.070 | Dual Side | - | 1.6mm | 98 Contacts | Surface Mount | Straight | Solder | Copper Alloy | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCI EXPRESS Series | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+THB222.940 10+THB212.810 100+THB202.680 250+THB192.550 500+THB184.540 | Dual Side | - | 1.57mm | 64 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCI EXPRESS Series | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+THB268.780 10+THB250.120 100+THB240.960 250+THB231.800 500+THB231.090 | Dual Side | - | 1.57mm | 98 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Flash Plated Contacts | LCP (Liquid Crystal Polymer) Body | PCI EXPRESS Series | ||||||
Each | 1+THB398.300 10+THB374.000 25+THB354.740 100+THB338.140 250+THB324.580 ราคาเพิ่มเติม... | Dual Side | - | 1.57mm | 38 Contacts | Straddle Mount | Straight | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Thermoplastic Body | Power Edge Card 10034908 | ||||||
Each | 1+THB286.930 10+THB245.950 100+THB206.630 250+THB203.700 | Dual Side | - | 1.57mm | 70 Contacts | Through Hole Mount | Straight | Solder | Copper Alloy | 30µ" Gold Plated Contacts | Thermoplastic Body | FCI 10046971 | ||||||