Card Edge Connectors :
พบผลิตภัณฑ์จำนวน847ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Card Edge Connector Type
Card Type
No. of Contacts
Card Thickness
Pitch Spacing
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating
Contact Plating - Mating Side
Connector Body Material
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB70.450 10+ THB60.380 100+ THB49.960 250+ THB48.610 500+ THB46.600 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 98 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 15µ" Gold Plated Contacts | Thermoplastic Body | 87715 | ||||||
Each | 1+ THB56.680 10+ THB51.240 100+ THB49.170 546+ THB47.070 1092+ THB45.220 ราคาเพิ่มเติม... | Dual Side | PCI Express | - | 1.57mm | - | - | 36 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 15µ" Gold Plated Contacts | Thermoplastic Body | PCI Express 87715 Series | ||||||
Each | 1+ THB180.060 10+ THB168.680 112+ THB130.660 504+ THB117.980 1008+ THB117.660 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 100 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | ||||||
Each | 1+ THB66.940 10+ THB60.580 100+ THB58.070 250+ THB55.500 500+ THB53.080 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 56 Contacts | Cable Mount | Straight | - | Crimp | - | - | - | PET (Polyester), Glass Filled Body | KK 4338 | ||||||
Each | 1+ THB63.870 10+ THB57.800 100+ THB55.400 250+ THB52.950 500+ THB50.650 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 12 Contacts | Cable Mount | Straight | - | Crimp | - | - | - | PET (Polyester), Glass Filled Body | KK 4338 | ||||||
Each | 1+ THB383.940 10+ THB328.850 25+ THB310.380 100+ THB310.190 250+ THB310.000 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 2 (Power), 8 (Signal) Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EXTreme PowerEdge 45911 Series | ||||||
Each | 1+ THB1,092.170 10+ THB1,065.890 25+ THB1,039.600 100+ THB984.130 250+ THB933.240 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 24 Contacts | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EXTreme PowerEdge 45844 Series | ||||||
Each | 1+ THB105.520 10+ THB94.360 100+ THB90.280 250+ THB86.380 500+ THB82.460 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 52 Contacts | Surface Mount | Right Angle | - | Solder | Phosphor Bronze | - | - | LCP (Liquid Crystal Polymer) Body | 67910 | ||||||
Each | 1+ THB51.580 10+ THB45.010 100+ THB43.890 500+ THB41.370 1000+ THB39.460 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 0.05µm Gold Plated Contacts | Thermoplastic Body | - | ||||||
Each | 1+ THB195.390 10+ THB179.800 100+ THB164.090 250+ THB153.210 500+ THB145.710 | Dual Side | - | - | - | - | - | 120 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | 30µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | HSEC8 | ||||||
Each | 1+ THB121.600 10+ THB111.900 100+ THB102.120 250+ THB95.350 500+ THB90.680 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | Surface Mount | Copper | - | - | - | - | ||||||
Each | 1+ THB35.530 10+ THB31.000 100+ THB30.230 500+ THB28.500 1000+ THB27.180 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 98 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 0.05µm Gold Plated Contacts | Thermoplastic Body | - | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1800+ THB64.740 | Dual Side | - | - | 1.57mm | - | - | 164 Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | 30µ" Gold Plated Contacts | Nylon (Polyamide) Body | FCI 10018783 Series | |||||
AMP - TE CONNECTIVITY | Each | 1+ THB627.500 10+ THB612.400 25+ THB597.290 100+ THB565.420 250+ THB536.190 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 26 (Power), 48 (Signal) Contacts | Straddle Mount | Straight | - | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Body | MULTI-BEAM CE | |||||
Each | 1+ THB355.970 10+ THB322.170 100+ THB308.780 250+ THB295.120 500+ THB282.270 ราคาเพิ่มเติม... | Dual Side | - | - | 1.57mm | - | - | 4 (Power), 12 (Signal) Contacts | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | Gold Plated Contacts | Thermoplastic Body | MULTI-BEAM CE | ||||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 4200+ THB26.050 | - | - | - | - | - | - | 36 Contacts | - | Straight | - | - | - | - | 30µ" Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | 10018783 Series | |||||
AMP - TE CONNECTIVITY | Each | 10+ THB12.710 100+ THB11.090 500+ THB10.820 1000+ THB10.200 2500+ THB9.730 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 4 Contacts | Cable Mount | Right Angle | - | IDC / IDT | Bronze | - | Tin Plated Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | RAST | |||||
3728901 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1800+ THB107.880 | - | - | - | 1.57mm | - | - | - | - | Straight | - | Solder | Copper Alloy | - | 15µ" Gold Plated Contacts | - | PCI Express 10061913 Series | ||||
3729079 RoHS | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1260+ THB298.350 | - | - | - | 1.57mm | - | - | 50 Contacts | Through Hole Mount | Straight | - | - | Copper Alloy | - | 30µ" Gold Plated Contacts | - | Power Edge 10046971 Series | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1800+ THB49.100 | Dual Side | - | - | 1.57mm | - | - | - | Through Hole Mount | - | - | - | - | - | 30µ" Gold Plated Contacts | - | 10018783 Series | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) เทปตัด | 1+ THB229.530 10+ THB196.540 100+ THB168.610 250+ THB165.240 500+ THB161.870 ราคาเพิ่มเติม... | Dual Side | - | - | - | - | - | 67 Contacts | Surface Mount | Right Angle | - | Solder | Copper Alloy | - | 0.76µm Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | - | |||||
3807098 RoHS | Each | 25+ THB592.210 50+ THB573.420 100+ THB536.160 250+ THB517.370 500+ THB489.180 | - | - | - | 1.57mm | - | - | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | - | - | Thermoplastic Polyester Body | 345 Series | |||||
Each | 1+ THB518.630 10+ THB469.380 25+ THB449.870 100+ THB429.970 250+ THB411.250 ราคาเพิ่มเติม... | Dual Side | - | - | 1.6mm | - | - | 20 Contacts | Cable Mount | Straight | - | IDC / IDT | Copper Alloy | - | 10µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | 6338 | ||||||
Each | 10+ THB31.270 100+ THB30.650 250+ THB30.020 500+ THB29.400 1000+ THB28.770 ราคาเพิ่มเติม... | Dual Side | - | - | 1.6mm | - | - | 4 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | 9159-800 Series | ||||||
Each | 1+ THB74.470 10+ THB65.400 100+ THB58.680 500+ THB49.600 1000+ THB46.590 ราคาเพิ่มเติม... | Dual Side | - | - | 1.6mm | - | - | 18 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | - | Gold Plated Contacts | Nylon (Polyamide), Glass Filled Body | 9159-800 Series | ||||||